Skip to Header Skip to Main Content Skip to Footer
Manually operated emergency stop switches are provided so that machinery can be brought to the swiftest possible halt in a potential emergency. That emergency might be an imminent threat to people or simply to the machinery itself. Most industrial machinery is required by statute (EN-60947-5-5 and EN 13850) to provide emergency stop switches but there are many additional circumstances when they are useful to operators and service engineers.
Manufacturer
Product Status
Mounting Type
Series Min 51 61 84 3SU1 A01 A165E A22E A22NE B1E EAO 84 Series E-BOX EC ES FB Harmony XB4 Harmony XB5 L22DU L22ER L22GR LBX LUMOTAST 22 LUMOTAST 25 PIT gb RAFIX 22 FS+ RAFIX 22 QR RMQ 16 RMQ Compact RMQ Titan SHORTRON SIL SIRIUS ACT X6 XA XW YW Max 51 61 84 3SU1 A01 A165E A22E A22NE B1E EAO 84 Series E-BOX EC ES FB Harmony XB4 Harmony XB5 L22DU L22ER L22GR LBX LUMOTAST 22 LUMOTAST 25 PIT gb RAFIX 22 FS+ RAFIX 22 QR RMQ 16 RMQ Compact RMQ Titan SHORTRON SIL SIRIUS ACT X6 XA XW YW
Termination Type
Cut Out Size (Diameter) Min 4.2 mm 11.9 mm 16 mm 16.2 mm 19 mm 22 mm 22.2 mm 22.3 mm 22.5 mm Max 4.2 mm 11.9 mm 16 mm 16.2 mm 19 mm 22 mm 22.2 mm 22.3 mm 22.5 mm
Contact Configuration Min 1CO 1NC 1NC + 1NO 1NO 1NO + 1NC 2CO 2NC 2NC + 1NO 2NC + 3NO 2NO + 1NC 2NO + 2NC 3NC 4NC Max 1CO 1NC 1NC + 1NO 1NO 1NO + 1NC 2CO 2NC 2NC + 1NO 2NC + 3NO 2NO + 1NC 2NO + 2NC 3NC 4NC
Illumination
Contact Current Min 1.5 A 1.5 A @ 240 VAC 100 mA 10 A 110 mA @ 250 VDC 1 A 2.5 A 200 mA 20 A 220 mA @ 125 VDC 2 A @ 24 VDC 3 A 3 A @ 120 VAC 3 A @ 240 VAC 3 A @ 24 VDC 3 A @ 250 VAC 4 A 4 A @ 24 VAC 550 mA @ 125 VDC 5 A 5 A @ 125 VAC 5 A @ 12 VDC 6 A 8 A Max 1.5 A 1.5 A @ 240 VAC 100 mA 10 A 110 mA @ 250 VDC 1 A 2.5 A 200 mA 20 A 220 mA @ 125 VDC 2 A @ 24 VDC 3 A 3 A @ 120 VAC 3 A @ 240 VAC 3 A @ 24 VDC 3 A @ 250 VAC 4 A 4 A @ 24 VAC 550 mA @ 125 VDC 5 A 5 A @ 125 VAC 5 A @ 12 VDC 6 A 8 A
Switch Colour
Actuator Type
Contact Voltage Min 120 VAC 125 VAC 125 VDC 12 VDC 220 VAC 240 VAC 24 V 24 VAC 24 VAC/VDC 24 VDC 250 V 250 VAC 250 VAC/DC 250 VDC 25 V 35 V 38 VDC 42 VAC/DC 500 V 50 VAC/VDC 600 V Max 120 VAC 125 VAC 125 VDC 12 VDC 220 VAC 240 VAC 24 V 24 VAC 24 VAC/VDC 24 VDC 250 V 250 VAC 250 VAC/DC 250 VDC 25 V 35 V 38 VDC 42 VAC/DC 500 V 50 VAC/VDC 600 V
Protection Rating Min IK02 IP20 IP40 IP65 IP66 IP67 IP69 IP69K Max IK02 IP20 IP40 IP65 IP66 IP67 IP69 IP69K
Switching Function
Switch Material