Skip to Header Skip to Main Content Skip to Footer
Rocker switches are a primary choice for on/off power switches for lights and a multitude of different electronic devices and we aim to offer you the options that you need for a variety of different projects. All of our rocker switches house the operation button and feature the quality, durability, and ease-of-use that you associate with brands such as RND Components, Wurth Elektronik, and Bulgin Limited.
Manufacturer
Product Status
Mounting Type
Length Min 7 mm 10.22 mm 12.76 mm 13 mm 15 mm 15.75 mm 16.5 mm 18.8 mm 19.8 mm 19.9 mm 20.5 mm 20.7 mm 20.8 mm 21 mm 21.1 mm 21.2 mm 22.5 mm 23 mm 23.3 mm 23.4 mm 23.5 mm 24 mm 25 mm 25.3 mm 25.5 mm 26.3 mm 28 mm 29.4 mm 29.5 mm 29.6 mm 30 mm 30.2 mm 31 mm 31.45 mm 31.5 mm 32 mm 32.1 mm 33 mm 33.4 mm 34.6 mm 36.4 mm 36.9 mm 41 mm 46.5 mm 56 mm Max 7 mm 10.22 mm 12.76 mm 13 mm 15 mm 15.75 mm 16.5 mm 18.8 mm 19.8 mm 19.9 mm 20.5 mm 20.7 mm 20.8 mm 21 mm 21.1 mm 21.2 mm 22.5 mm 23 mm 23.3 mm 23.4 mm 23.5 mm 24 mm 25 mm 25.3 mm 25.5 mm 26.3 mm 28 mm 29.4 mm 29.5 mm 29.6 mm 30 mm 30.2 mm 31 mm 31.45 mm 31.5 mm 32 mm 32.1 mm 33 mm 33.4 mm 34.6 mm 36.4 mm 36.9 mm 41 mm 46.5 mm 56 mm
Poles Min 1 2 3 4 Max 1 2 3 4
Series Min 1250 1300 1350 1500 1550 1800 1830 1858 1881 1900 1930 3636 5500 6050 8014 8500 8600 8800 A8L C1300 CR CWSA CWSB CWT FM FNR G GW JW JWS KD KL KR LR M PR R13 RR SRB SW TR WR WS-RSTV Max 1250 1300 1350 1500 1550 1800 1830 1858 1881 1900 1930 3636 5500 6050 8014 8500 8600 8800 A8L C1300 CR CWSA CWSB CWT FM FNR G GW JW JWS KD KL KR LR M PR R13 RR SRB SW TR WR WS-RSTV
Width Min 4.5 mm 5 mm 7.5 mm 7.9 mm 8.8 mm 9 mm 9.4 mm 9.5 mm 10 mm 10.5 mm 11 mm 11.4 mm 12.8 mm 13 mm 13.6 mm 13.9 mm 14 mm 14.8 mm 15 mm 15.01 mm 15.1 mm 15.6 mm 16.5 mm 17.4 mm 18 mm 18.5 mm 19.8 mm 20.2 mm 20.5 mm 20.8 mm 21 mm 21.1 mm 22 mm 23 mm 23.3 mm 23.5 mm 24 mm 24.5 mm 25 mm 25.2 mm 25.5 mm 27.6 mm 27.8 mm 30 mm 33.4 mm 43 mm Max 4.5 mm 5 mm 7.5 mm 7.9 mm 8.8 mm 9 mm 9.4 mm 9.5 mm 10 mm 10.5 mm 11 mm 11.4 mm 12.8 mm 13 mm 13.6 mm 13.9 mm 14 mm 14.8 mm 15 mm 15.01 mm 15.1 mm 15.6 mm 16.5 mm 17.4 mm 18 mm 18.5 mm 19.8 mm 20.2 mm 20.5 mm 20.8 mm 21 mm 21.1 mm 22 mm 23 mm 23.3 mm 23.5 mm 24 mm 24.5 mm 25 mm 25.2 mm 25.5 mm 27.6 mm 27.8 mm 30 mm 33.4 mm 43 mm
Termination Type
Contact Configuration Min 1CO 1NO 2CO 2NC 2NO 3CO 3PST DP3T NC NO Max 1CO 1NO 2CO 2NC 2NO 3CO 3PST DP3T NC NO
Illumination
Contact Current Min 100 mA 10 A 12 A 15 A 16 A 1 A 20 A 25 A 30 A 30 mA 3 A 4 A 5 A 6 A 7 A 8 A Max 100 mA 10 A 12 A 15 A 16 A 1 A 20 A 25 A 30 A 30 mA 3 A 4 A 5 A 6 A 7 A 8 A
Switch Colour
Actuator Type
Height Min 5.15 mm 7 mm 7.6 mm 7.65 mm 8.7 mm 9.5 mm 10.3 mm 10.5 mm 10.8 mm 11.7 mm 11.8 mm 12.7 mm 14 mm 14.3 mm 15.1 mm 15.6 mm 15.8 mm 16 mm 16.2 mm 16.5 mm 16.6 mm 16.99 mm 17 mm 17.2 mm 18.5 mm 18.8 mm 19 mm 19.3 mm 20 mm 20.1 mm 20.5 mm 21 mm 21.1 mm 21.3 mm 21.5 mm 21.72 mm 22.1 mm 22.2 mm 22.8 mm 23 mm 23.2 mm 23.3 mm 23.5 mm 23.8 mm 24 mm 24.1 mm 24.3 mm 24.6 mm 24.8 mm 25 mm 25.3 mm 25.5 mm 26.4 mm 26.5 mm 26.8 mm 26.9 mm 27 mm 27.7 mm 27.9 mm 28 mm 28.1 mm 28.3 mm 28.6 mm 29.1 mm 29.8 mm 30.2 mm 30.9 mm 31 mm 31.5 mm 31.57 mm 31.9 mm 32 mm 32.6 mm 33.4 mm 34.5 mm 34.8 mm 35.1 mm 35.14 mm 35.24 mm 35.29 mm 35.5 mm 35.9 mm 37.9 mm 38 mm 39.22 mm 43 mm 47.3 mm 49.1 mm 57.7 mm 61.9 mm Max 5.15 mm 7 mm 7.6 mm 7.65 mm 8.7 mm 9.5 mm 10.3 mm 10.5 mm 10.8 mm 11.7 mm 11.8 mm 12.7 mm 14 mm 14.3 mm 15.1 mm 15.6 mm 15.8 mm 16 mm 16.2 mm 16.5 mm 16.6 mm 16.99 mm 17 mm 17.2 mm 18.5 mm 18.8 mm 19 mm 19.3 mm 20 mm 20.1 mm 20.5 mm 21 mm 21.1 mm 21.3 mm 21.5 mm 21.72 mm 22.1 mm 22.2 mm 22.8 mm 23 mm 23.2 mm 23.3 mm 23.5 mm 23.8 mm 24 mm 24.1 mm 24.3 mm 24.6 mm 24.8 mm 25 mm 25.3 mm 25.5 mm 26.4 mm 26.5 mm 26.8 mm 26.9 mm 27 mm 27.7 mm 27.9 mm 28 mm 28.1 mm 28.3 mm 28.6 mm 29.1 mm 29.8 mm 30.2 mm 30.9 mm 31 mm 31.5 mm 31.57 mm 31.9 mm 32 mm 32.6 mm 33.4 mm 34.5 mm 34.8 mm 35.1 mm 35.14 mm 35.24 mm 35.29 mm 35.5 mm 35.9 mm 37.9 mm 38 mm 39.22 mm 43 mm 47.3 mm 49.1 mm 57.7 mm 61.9 mm
Contact Voltage - AC Min 28 V 230 V 250 V Max 28 V 230 V 250 V
Cut Out Size (Rectangular) Min 12.9 x 19.2 mm 13.6 x 9.2 mm 15.4 x 24 mm 15.4 x 25 mm 17.2 x 34.2 mm 17.4 x 6.8 mm 19.2 x 12.9 mm 19.2 x 13 mm 19.2 x 21.9 mm 19.2 x 6.8 mm 19.3 x 12.9 mm 19.8 x 13 mm 19 x 13 mm 20.5 x 29.5 mm 21 x 12.9 mm 21 x 21.9 mm 22.1 x 30 mm 22 x 30 mm 23 x 37 mm 26.2 x 12.4 mm 27.2 x 12.2 mm 27.2 x 12.4 mm 27.2 x 22.3 mm 27.3 x 12.3 mm 28.2 x 11.5 mm 28.2 x 22.3 mm 29.4 x 22 mm 30.1 x 22.2 mm 30.2 x 11 mm 30.2 x 22 mm 30.5 x 22 mm 30 x 11.1 mm 30 x 11 mm 30 x 22.1 mm 30 x 22 mm 32 x 14 mm 36.8 x 21.1 mm 37 x 21.1 mm 4.5 x 7 mm Max 12.9 x 19.2 mm 13.6 x 9.2 mm 15.4 x 24 mm 15.4 x 25 mm 17.2 x 34.2 mm 17.4 x 6.8 mm 19.2 x 12.9 mm 19.2 x 13 mm 19.2 x 21.9 mm 19.2 x 6.8 mm 19.3 x 12.9 mm 19.8 x 13 mm 19 x 13 mm 20.5 x 29.5 mm 21 x 12.9 mm 21 x 21.9 mm 22.1 x 30 mm 22 x 30 mm 23 x 37 mm 26.2 x 12.4 mm 27.2 x 12.2 mm 27.2 x 12.4 mm 27.2 x 22.3 mm 27.3 x 12.3 mm 28.2 x 11.5 mm 28.2 x 22.3 mm 29.4 x 22 mm 30.1 x 22.2 mm 30.2 x 11 mm 30.2 x 22 mm 30.5 x 22 mm 30 x 11.1 mm 30 x 11 mm 30 x 22.1 mm 30 x 22 mm 32 x 14 mm 36.8 x 21.1 mm 37 x 21.1 mm 4.5 x 7 mm
Housing Material
Legend Min 2 Direction Arrows Arrow (White) FNR I-II (White) I-O (Black) I-O (White) I-O-II I-O-II (White) None O (Red) O (White) O-I Max 2 Direction Arrows Arrow (White) FNR I-II (White) I-O (Black) I-O (White) I-O-II I-O-II (White) None O (Red) O (White) O-I
Protection Rating Min IP32 IP40 IP60 IP65 IP66 IP67 IP68 IP69K Max IP32 IP40 IP60 IP65 IP66 IP67 IP68 IP69K
Switching Function