Skip to Header Skip to Main Content Skip to Footer
Rotary switches, as the name suggests, are switches which move in a circle and can stop in several positions. They are commonly used to control a variety of electrical circuits with a single switch and are designed to enable multiple contacts to occur at the same time on a single switch position.
Manufacturer
Product Status
Mounting Type
Poles Min 1 2 3 4 6 Max 1 2 3 4 6
Series Min 52 A01 A6 BACO Ø22 BCK CBS CG CK CW GCK Harmony XB4 Harmony XB5 L21KE L21MA LB LBW M MR MRB MRK MW NR01 PR 12 RAFIX 16 RMQ 16 RMQ Compact RMS SIRIUS ACT T0 WS-RTPL YW Max 52 A01 A6 BACO Ø22 BCK CBS CG CK CW GCK Harmony XB4 Harmony XB5 L21KE L21MA LB LBW M MR MRB MRK MW NR01 PR 12 RAFIX 16 RMQ 16 RMQ Compact RMS SIRIUS ACT T0 WS-RTPL YW
Width Min 10.7 mm 12 mm 13.34 mm 14 mm 14.5 mm 15.74 mm 16 mm 16.2 mm 17.8 mm 18 mm 20.4 mm 22 mm 24 mm 25 mm 26.19 mm 27.5 mm 29.7 mm 29.9 mm 30 mm 32 mm 32.3 mm 36.6 mm 39.7 mm 48 mm 100 mm Max 10.7 mm 12 mm 13.34 mm 14 mm 14.5 mm 15.74 mm 16 mm 16.2 mm 17.8 mm 18 mm 20.4 mm 22 mm 24 mm 25 mm 26.19 mm 27.5 mm 29.7 mm 29.9 mm 30 mm 32 mm 32.3 mm 36.6 mm 39.7 mm 48 mm 100 mm
Termination Type
Illumination
Contact Current Min 100 mA 10 A 10 A @ 12 VDC 10 A @ 230 VAC 10 A @ 440 V 10 A @ 600 VDC 150 mA 16 A 1 A 2.5 A @ 24 VDC 2.5 A @ 600 VDC 200 mA 20 A 250 mA 2 A 300 mA 32 A @ 230 VAC 3 A 3 A @ 240 VAC 3 A @ 24 VDC 4 A @ 24 VAC 4 A @ 250 VAC 500 mA 550 mA @ 125 VDC 5 A 5 A @ 250 VAC 5 A @ 30 VDC 6 A 6 A @ 12 VDC 6 A @ 240 VAC 6 A @ 250 VAC 8 A @ 24 VDC Max 100 mA 10 A 10 A @ 12 VDC 10 A @ 230 VAC 10 A @ 440 V 10 A @ 600 VDC 150 mA 16 A 1 A 2.5 A @ 24 VDC 2.5 A @ 600 VDC 200 mA 20 A 250 mA 2 A 300 mA 32 A @ 230 VAC 3 A 3 A @ 240 VAC 3 A @ 24 VDC 4 A @ 24 VAC 4 A @ 250 VAC 500 mA 550 mA @ 125 VDC 5 A 5 A @ 250 VAC 5 A @ 30 VDC 6 A 6 A @ 12 VDC 6 A @ 240 VAC 6 A @ 250 VAC 8 A @ 24 VDC
Switch Colour
Actuator Type
Height Min 8.2 mm 8.6 mm 14.45 mm 15.74 mm 15.75 mm 16.2 mm 16.3 mm 17.8 mm 18 mm 20.7 mm 23 mm 25.91 mm 27.77 mm 30 mm 32 mm 40 mm 41.4 mm 42 mm 47 mm 48 mm 65 mm 150 mm Max 8.2 mm 8.6 mm 14.45 mm 15.74 mm 15.75 mm 16.2 mm 16.3 mm 17.8 mm 18 mm 20.7 mm 23 mm 25.91 mm 27.77 mm 30 mm 32 mm 40 mm 41.4 mm 42 mm 47 mm 48 mm 65 mm 150 mm
Positions Min 2 3 4 5 6 7 8 10 11 12 15 16 24 Max 2 3 4 5 6 7 8 10 11 12 15 16 24
Contact Voltage Min 110 VAC 120 VAC 125 VAC 125 VDC 12 VDC 220 VAC 230 VAC 240 V 240 VAC 24 V 24 VAC 24 VAC/VDC 24 VDC 250 V 250 VAC 250 VAC/DC 28 VAC/DC 28 VAC/VDC 28 VDC 30 VDC 42 VDC 440 V 500 V 50 VAC 50 VDC 600 V 600 VAC 600 VDC 60 V Max 110 VAC 120 VAC 125 VAC 125 VDC 12 VDC 220 VAC 230 VAC 240 V 240 VAC 24 V 24 VAC 24 VAC/VDC 24 VDC 250 V 250 VAC 250 VAC/DC 28 VAC/DC 28 VAC/VDC 28 VDC 30 VDC 42 VDC 440 V 500 V 50 VAC 50 VDC 600 V 600 VAC 600 VDC 60 V
Depth Min 19.75 mm 27.07 mm 28 mm 36.3 mm 37.5 mm 39 mm 41 mm 42 mm 42.4 mm 42.5 mm 43 mm 43.4 mm 45.2 mm 45.4 mm 45.7 mm 46 mm 47.9 mm 49.7 mm 52 mm 53 mm 59 mm 59.57 mm 60 mm 66 mm 68 mm 68.5 mm 69 mm 69.8 mm 70 mm 71 mm 73 mm 75 mm 87 mm 96 mm 122 mm Max 19.75 mm 27.07 mm 28 mm 36.3 mm 37.5 mm 39 mm 41 mm 42 mm 42.4 mm 42.5 mm 43 mm 43.4 mm 45.2 mm 45.4 mm 45.7 mm 46 mm 47.9 mm 49.7 mm 52 mm 53 mm 59 mm 59.57 mm 60 mm 66 mm 68 mm 68.5 mm 69 mm 69.8 mm 70 mm 71 mm 73 mm 75 mm 87 mm 96 mm 122 mm
Indexing Angle Min 15 ° 22.5 ° 30 ° 36 ° 40 ° 45 ° 55 ° 60 ° 90 ° Max 15 ° 22.5 ° 30 ° 36 ° 40 ° 45 ° 55 ° 60 ° 90 °
Protection Rating Min IK02 IK06 IP20 IP40 IP60 IP65 IP66 IP67 IP68 IP69 IP69K Max IK02 IK06 IP20 IP40 IP60 IP65 IP66 IP67 IP68 IP69 IP69K
Suitable Shaft Size (Diameter) Min 3 mm 3.1 mm 3.17 mm 3.2 mm 4 mm 5.9 mm 6 mm 6.35 mm 22 mm Max 3 mm 3.1 mm 3.17 mm 3.2 mm 4 mm 5.9 mm 6 mm 6.35 mm 22 mm
Switching Function