Skip to Header Skip to Main Content Skip to Footer
One of the most common electrical components, toggle switches can be found all around us. From light switches to plug sockets, toggle switches appear in many everyday appliances. Toggle switches are a fairly basic component. This type of electronic switch features a handle, hinge or lever which acts to interrupt the flow of current around a circuit. At Distrelec, we have all your toggle switch needs catered for thanks to our extensive range of products.
Manufacturer
Product Status
Mounting Type
Length Min 7 mm 8.1 mm 8.13 mm 8.5 mm 8.8 mm 9.6 mm 9.8 mm 11 mm 12.7 mm 12.8 mm 13 mm 13.2 mm 14 mm 14.4 mm 16.56 mm 17.8 mm 18 mm 19 mm 19.05 mm 20.01 mm 21 mm 23.9 mm 25.5 mm 27.6 mm 28.4 mm 28.5 mm 28.8 mm 28.9 mm 29.5 mm 29.7 mm 30 mm 30.2 mm 30.8 mm 31.2 mm 31.8 mm 32 mm 32.1 mm 33.5 mm 33.53 mm 33.8 mm 34.2 mm 34.3 mm 34.5 mm 35 mm 36.5 mm 41.7 mm 42 mm 42.4 mm 42.7 mm 54.2 mm Max 7 mm 8.1 mm 8.13 mm 8.5 mm 8.8 mm 9.6 mm 9.8 mm 11 mm 12.7 mm 12.8 mm 13 mm 13.2 mm 14 mm 14.4 mm 16.56 mm 17.8 mm 18 mm 19 mm 19.05 mm 20.01 mm 21 mm 23.9 mm 25.5 mm 27.6 mm 28.4 mm 28.5 mm 28.8 mm 28.9 mm 29.5 mm 29.7 mm 30 mm 30.2 mm 30.8 mm 31.2 mm 31.8 mm 32 mm 32.1 mm 33.5 mm 33.53 mm 33.8 mm 34.2 mm 34.3 mm 34.5 mm 35 mm 36.5 mm 41.7 mm 42 mm 42.4 mm 42.7 mm 54.2 mm
Poles Min 1 2 3 4 Max 1 2 3 4
Series Min 1700 1800 3500 5000 7000 12000 55000 1A 1B 2A 3600NF 600H 600NH A B C1700 C3900 D2 F G G3T GEMINI A LB M MT MTA MTE MTG MTL MTW NT S TL WT Max 1700 1800 3500 5000 7000 12000 55000 1A 1B 2A 3600NF 600H 600NH A B C1700 C3900 D2 F G G3T GEMINI A LB M MT MTA MTE MTG MTL MTW NT S TL WT
Width Min 4.5 mm 5 mm 5.08 mm 5.1 mm 5.3 mm 5.55 mm 5.84 mm 6.6 mm 6.8 mm 6.86 mm 6.9 mm 7 mm 7.3 mm 7.8 mm 7.9 mm 8 mm 8.4 mm 8.5 mm 8.8 mm 9.1 mm 9.14 mm 9.2 mm 11.4 mm 11.43 mm 12 mm 12.4 mm 12.7 mm 13 mm 13.2 mm 13.7 mm 14 mm 14.4 mm 14.55 mm 15 mm 15.7 mm 15.8 mm 16 mm 16.5 mm 16.51 mm 16.6 mm 17.5 mm 17.8 mm 18 mm 18.2 mm 18.6 mm 19 mm 19.4 mm 19.5 mm 21.2 mm 21.5 mm 21.59 mm 21.6 mm 22 mm 22.3 mm 22.6 mm 23 mm 24 mm 25 mm 25.6 mm 31.8 mm 33.5 mm 34.2 mm 36.5 mm 43 mm Max 4.5 mm 5 mm 5.08 mm 5.1 mm 5.3 mm 5.55 mm 5.84 mm 6.6 mm 6.8 mm 6.86 mm 6.9 mm 7 mm 7.3 mm 7.8 mm 7.9 mm 8 mm 8.4 mm 8.5 mm 8.8 mm 9.1 mm 9.14 mm 9.2 mm 11.4 mm 11.43 mm 12 mm 12.4 mm 12.7 mm 13 mm 13.2 mm 13.7 mm 14 mm 14.4 mm 14.55 mm 15 mm 15.7 mm 15.8 mm 16 mm 16.5 mm 16.51 mm 16.6 mm 17.5 mm 17.8 mm 18 mm 18.2 mm 18.6 mm 19 mm 19.4 mm 19.5 mm 21.2 mm 21.5 mm 21.59 mm 21.6 mm 22 mm 22.3 mm 22.6 mm 23 mm 24 mm 25 mm 25.6 mm 31.8 mm 33.5 mm 34.2 mm 36.5 mm 43 mm
Termination Type
Cut Out Size (Diameter) Min 4.95 mm 6 mm 6.1 mm 6.2 mm 6.3 mm 6.35 mm 6.4 mm 6.5 mm 11.7 mm 11.9 mm 12 mm 12.2 mm 12.4 mm 12.45 mm 12.5 mm 12.7 mm 18 mm 18.2 mm Max 4.95 mm 6 mm 6.1 mm 6.2 mm 6.3 mm 6.35 mm 6.4 mm 6.5 mm 11.7 mm 11.9 mm 12 mm 12.2 mm 12.4 mm 12.45 mm 12.5 mm 12.7 mm 18 mm 18.2 mm
Contact Configuration Min 1CO 1NC 1NO 2CO 2NC 2NO 3CO 3NC 3PST 4CO 4NO 4PDT SPST Max 1CO 1NC 1NO 2CO 2NC 2NO 3CO 3NC 3PST 4CO 4NO 4PDT SPST
Illumination
Contact Current Min 1.5 A 100 mA 10 A 10 A @ 125 VAC 10 A @ 30 VDC 12 A 15 A 15 A @ 125 VAC 18 A 20 A 20 A @ 30 VDC 2 A 30 A 3 A 3 A @ 250 VAC 3 A @ 30 VDC 400 mA 4 A 4 A @ 30 VDC 5 A 6 A 6 A @ 125 VAC 6 A @ 250 VAC 9 A Max 1.5 A 100 mA 10 A 10 A @ 125 VAC 10 A @ 30 VDC 12 A 15 A 15 A @ 125 VAC 18 A 20 A 20 A @ 30 VDC 2 A 30 A 3 A 3 A @ 250 VAC 3 A @ 30 VDC 400 mA 4 A 4 A @ 30 VDC 5 A 6 A 6 A @ 125 VAC 6 A @ 250 VAC 9 A
Thread Size Min 1/4-40 UNS 10-48 UNS 11.9-32 UNS 15/32-32 UNS 6.35-40 UNS M12 x 0.75 M12 x 1 M6 x 0.75 Max 1/4-40 UNS 10-48 UNS 11.9-32 UNS 15/32-32 UNS 6.35-40 UNS M12 x 0.75 M12 x 1 M6 x 0.75
Actuator Type
Height Min 4.9 mm 5.55 mm 7.4 mm 8.1 mm 8.64 mm 8.8 mm 10.4 mm 10.8 mm 11.43 mm 12.7 mm 12.8 mm 13.1 mm 14.2 mm 14.23 mm 14.3 mm 14.5 mm 17 mm 17.78 mm 18 mm 18.2 mm 18.3 mm 19.2 mm 20 mm 20.02 mm 20.1 mm 21.1 mm 21.3 mm 22.2 mm 22.9 mm 23.1 mm 23.9 mm 24.45 mm 25.5 mm 27 mm 28 mm 28.2 mm 28.45 mm 28.8 mm 28.9 mm 29 mm 29.2 mm 29.6 mm 29.8 mm 30 mm 30.5 mm 31 mm 31.6 mm 31.9 mm 32 mm 32.5 mm 34 mm 38.9 mm 39.6 mm 41.9 mm 42 mm 42.5 mm 44.4 mm 44.5 mm 44.9 mm 45 mm 46.5 mm 46.8 mm 46.9 mm 48.33 mm 48.5 mm 51 mm 51.2 mm 52 mm 52.6 mm 53.7 mm 54 mm 54.2 mm 54.5 mm 55.7 mm 56.5 mm 57.2 mm 57.7 mm 58.4 mm 58.6 mm 60.3 mm 60.4 mm 63.19 mm 63.2 mm 66.1 mm 66.8 mm 68 mm 73 mm 87 mm Max 4.9 mm 5.55 mm 7.4 mm 8.1 mm 8.64 mm 8.8 mm 10.4 mm 10.8 mm 11.43 mm 12.7 mm 12.8 mm 13.1 mm 14.2 mm 14.23 mm 14.3 mm 14.5 mm 17 mm 17.78 mm 18 mm 18.2 mm 18.3 mm 19.2 mm 20 mm 20.02 mm 20.1 mm 21.1 mm 21.3 mm 22.2 mm 22.9 mm 23.1 mm 23.9 mm 24.45 mm 25.5 mm 27 mm 28 mm 28.2 mm 28.45 mm 28.8 mm 28.9 mm 29 mm 29.2 mm 29.6 mm 29.8 mm 30 mm 30.5 mm 31 mm 31.6 mm 31.9 mm 32 mm 32.5 mm 34 mm 38.9 mm 39.6 mm 41.9 mm 42 mm 42.5 mm 44.4 mm 44.5 mm 44.9 mm 45 mm 46.5 mm 46.8 mm 46.9 mm 48.33 mm 48.5 mm 51 mm 51.2 mm 52 mm 52.6 mm 53.7 mm 54 mm 54.2 mm 54.5 mm 55.7 mm 56.5 mm 57.2 mm 57.7 mm 58.4 mm 58.6 mm 60.3 mm 60.4 mm 63.19 mm 63.2 mm 66.1 mm 66.8 mm 68 mm 73 mm 87 mm
Contact Voltage Min 20 VAC 28 VAC 120 VAC 125 VAC 250 VAC 277 VAC Max 20 VAC 28 VAC 120 VAC 125 VAC 250 VAC 277 VAC
Contact Voltage Min 12 VDC 20 VDC 24 VDC 28 VDC 30 VDC 125 VDC 250 VDC Max 12 VDC 20 VDC 24 VDC 28 VDC 30 VDC 125 VDC 250 VDC
Protection Rating Min IP40 IP60 IP65 IP67 IP68 IP69K Max IP40 IP60 IP65 IP67 IP68 IP69K
Switching Function