Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Switching Diode 150mA 70V SOT-23BAW56-E3-08

BAW56-E3-08 - Switching Diode 150mA 70V SOT-23

304-44-021
BAW56-E3-08
Alias: 7003876
Manufacturer:Vishay

New to us
Switching Diode 150mA 70V SOT-23

Image is for illustrative purposes only. Please refer to product description.

BAW56-E3-08 - Switching Diode 150mA 70V SOT-23

304-44-021
BAW56-E3-08
Alias: 7003876
Manufacturer:Vishay

Product specifications
Dual Serial 
70 V
150 mA
1.25 V
2.5 uA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 150 x 122 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111607