1 min order
Tachometer 2 ... 199999 rpm 0.05%P2795
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Digital tachometer with digital 5 digit 13 mm LCD display with backlight
- Provides fast and accurate Non-contact rotation speed (RPM) and total revolutions (REV)
- Also contact measurements of rotation speed (RPM), total revolutions (REV), frequency, surface speed and length (P2795)
- Built-in memory recalls MAX / MIN and last value stored (P2790)
- 40 reading memories: MAX, MIN, AVG, DATA (P2795)
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
912452
Paper catalogue
2016/17 p. 1794
Additional information
Country of origin Taiwan (TW)
Manufacturer PeakTech
Gross weight (incl. package) 335 Gram
Dimensions (incl. package) 180 x 120 x 55 MM
Customs number 9029100090
UNSPSC (v5.03) 41113630
EAN 4250569400612