Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3N Through Hole 3F3FTH940

3FTH940 - Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3N Through Hole 3F

300-13-238
3FTH940
Manufacturer:MEC

Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3N Through Hole 3F

Image is for illustrative purposes only. Please refer to product description.

3FTH940 - Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3N Through Hole 3F

300-13-238
3FTH940
Manufacturer:MEC

Product specifications
24 VDC 
Button 
Yes 
50 mA 
Through Hole 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Suitable key caps for front-plate applications must be ordered separately

Family Information

  • Long service life
  • Print keys 10.1 x 10.1 h = 10.4 mm (with LED h = 12.7 mm)
  • Covers 1Dxx, 1Exx, 1Fxx and 1 Pxx can be added on
  • LED luminous intensity 16...25 mcd typ.
  • LED current, If/output 20 mA/60...70 mW
  • Protection class (Standard IEC 529) IP 67M

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer MEC
Gross weight (incl. package) 0.14 Gram
Dimensions (incl. package) 15 x 16 x 10 MM
Customs number 8536501190
UNSPSC (v5.03) 39121512