Business
Private
EURExc. Vat
Tantalum Capacitor 3.3uF 50V 10% 2.5Ohm293D335X9050C2TE3

293D335X9050C2TE3 - Tantalum Capacitor 3.3uF 50V 10% 2.5Ohm

304-44-002
293D335X9050C2TE3
6844070
Manufacturer:Vishay

New to us
Tantalum Capacitor 3.3uF 50V 10% 2.5Ohm

Image is for illustrative purposes only. Please refer to product description.

293D335X9050C2TE3 - Tantalum Capacitor 3.3uF 50V 10% 2.5Ohm

304-44-002
293D335X9050C2TE3
6844070
Manufacturer:Vishay

Product specifications
3.3 uF
50 V
10 %
2412 
C 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Terminations: 100 % matte tin standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 102 x 51 x 5 MM
Customs number 8532210000
UNSPSC (v5.03) 32121501