Skip to Header Skip to Main Content Skip to Footer
Whether you need 750kw power clamp meters with 600kW functioning or 1kHz, 10 kHz or 1 MHz versions, we have the products that you need at prices to suit your budgetary requirements. We offer a full range of meters and functions from high-quality manufacturers such as PeakTech, Megger, Beha-Amprobe, Sefram, Gossen Metrawatt, and KPS.
Manufacturer
Product Status
Other Measuring Ranges
Battery Type Min 1x 9 V 1x AAA 6x AAA Max 1x 9 V 1x AAA 6x AAA
Capacitance Max. Min 3999 uF 4000 uF Max 3999 uF 4000 uF
Capacitance Min. Min 4 uF 400 uF Max 4 uF 400 uF
Conductor Diameter Min 30 mm 34 mm 37 mm 40 mm 42 mm 55 mm Max 30 mm 34 mm 37 mm 40 mm 42 mm 55 mm
Current Measuring Range Min 1 kA AC: 0 ... 1 kA AC: 100 ... 600 A AC: 100 A ... 1 kA AC: 150 mA ... 600 A AC: 1 kA AC: 40 ... 1 kA DC: 0 ... 1 kA DC: 0 ... 900 A DC: 100 ... 600 A DC: 100 A ... 1 kA DC: 1 kA Max 1 kA AC: 0 ... 1 kA AC: 100 ... 600 A AC: 100 A ... 1 kA AC: 150 mA ... 600 A AC: 1 kA AC: 40 ... 1 kA DC: 0 ... 1 kA DC: 0 ... 900 A DC: 100 ... 600 A DC: 100 A ... 1 kA DC: 1 kA
Display Type
Frequency Max. Min 200 Hz 10 kHz 1 MHz Max 200 Hz 10 kHz 1 MHz
Frequency Measuring Range Max. Min 200 Hz 3 kHz 10 kHz 1 MHz Max 200 Hz 3 kHz 10 kHz 1 MHz
Frequency Measuring Range Min. Min 5 Hz 20 Hz 50 Hz Max 5 Hz 20 Hz 50 Hz
Frequency Min. Min 20 Hz 50 Hz Max 20 Hz 50 Hz
Interface Type
Jaw Opening Size Min 27 mm 30 mm 33 mm 34 mm 45 mm Max 27 mm 30 mm 33 mm 34 mm 45 mm
Number of Digits Min 3-3/4 Digits 3-5/6 Digits 4-1/2 Digits Max 3-3/4 Digits 3-5/6 Digits 4-1/2 Digits
Power Measuring Range Max. Min 240 kW 600 kW 750 kW 1 MW Max 240 kW 600 kW 750 kW 1 MW
Power Measuring Range Min. Min 600 W 10 kW Max 600 W 10 kW
THD%-F Min 0 ... 1000 % 0.1 ... 100 % Max 0 ... 1000 % 0.1 ... 100 %
Type of Measurement
Voltage Measuring Range Min 600 V AC: 0 ... 1 kV AC: 100 ... 750 V AC: 100 V ... 1 kV AC: 150 mV ... 1 kV DC: 0 ... 1 kV DC: 100 V ... 1 kV Max 600 V AC: 0 ... 1 kV AC: 100 ... 750 V AC: 100 V ... 1 kV AC: 150 mV ... 1 kV DC: 0 ... 1 kV DC: 100 V ... 1 kV