At Distrelec, we offer a wide range of testing instruments for many applications.
Related Categories: Resistors | Enclosures | Terminal Blocks | Fittings & Tubes | Temperature Sensors
Related Products: Non-Contact Voltage Tester, AC: 100 V ... 1 kV, RND 365-00004, RND | Electrical tester 1000 V, 100A, 1kOhm, IP52, FLUKE T5-1000 +CAL, Fluke | Fluke T5-1000 Voltage, Continuity and Current Tester , 100A, 1kOhm, IP52, FLUKE T5-1000, Fluke | Battery Tester, 1.5 ... 9 VDC, RND 305-00009, RND | LCR Meter Handheld USB 20MOhm 2H 200uF 10kHz, RND 365-00002, RND
New Alimentation Products: Multifunction Installation Tester Kit 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug, 5580834, Fluke | Multifunction Installation Tester Kit with TruTest Software 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug, 5581068, Fluke | Multifunction Installation Tester Kit 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug, 5580829, Fluke | Multifunction Installation Tester Kit with TruTest Software 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug, 5581079, Fluke | Multifunction Installation Tester Kit 1670 Series 1GOhm IP40 DE/FR Type F/E (CEE 7/7) Plug, 5580841, Fluke
Top seller products: T6-1000/EU Electrical Tester + FREE T110 Voltage/Continuity Tester, 200A, 2kOhm, FLUKE T6/T110, Fluke | Non-Contact Voltage Tester, AC: 100 V ... 1 kV, RND 365-00004, RND | Battery Tester, 1.5 ... 9 VDC, RND 305-00009, RND | LCR Meter Handheld USB 20MOhm 2H 200uF 10kHz, RND 365-00002, RND | Insulation Tester, 0.01MOhm ... 10GOhm, ±1.5 %, IP40, FLUKE 1507, Fluke