Skip to Header Skip to Main Content Skip to Footer
When it comes to power quality, comprehensive and accurate data allows you to make sometimes critical decisions in real time. This is why power analysis testers are so important and necessary in settings where electrical appliances are used. Power analysis testers, or power analysers, are highly precise and technically advanced meters that measure the flow of power in an electrical system. Power analysers can be used to measure the flow of AC or DC systems while being designed to detect the voltage and current of a system. Understanding power quality ensures that an electric source and the load plugged into it are compatible, so no damage is caused or errors occur.
Manufacturer
Product Status
Channels Min 1 2 3 4 6 7 9 Max 1 2 3 4 6 7 9
Battery Type Min 6x AA 8x AA Rechargeable Max 6x AA 8x AA Rechargeable
Current Measuring Range Max. Min 6.5 A 16 A 20 A 500 A 1 kA 1.3 kA 1.5 kA 5 kA 6 kA 10 kA Max 6.5 A 16 A 20 A 500 A 1 kA 1.3 kA 1.5 kA 5 kA 6 kA 10 kA
Current Measuring Range Min. Min 0 mA 2.5 mA 5 mA 10 mA 100 mA 4 A 10 A 150 A Max 0 mA 2.5 mA 5 mA 10 mA 100 mA 4 A 10 A 150 A
Display Type
Frequency Measuring Range Max. Min 50 Hz 65 Hz 69 Hz 70 Hz 100 Hz 400 Hz 999 Hz 1.2 kHz 5 kHz 9.99 kHz 100 kHz 195 MHz 6 GHz 8 GHz 18 GHz 40 GHz 110 GHz 120 GHz Max 50 Hz 65 Hz 69 Hz 70 Hz 100 Hz 400 Hz 999 Hz 1.2 kHz 5 kHz 9.99 kHz 100 kHz 195 MHz 6 GHz 8 GHz 18 GHz 40 GHz 110 GHz 120 GHz
Frequency Measuring Range Min. Min 100 mHz 10 Hz 30 Hz 40 Hz 42.5 Hz 45 Hz 50 Hz 9 kHz 50 MHz Max 100 mHz 10 Hz 30 Hz 40 Hz 42.5 Hz 45 Hz 50 Hz 9 kHz 50 MHz
Interface Type Min 10/100 Ethernet Auxiliary Channels Bluetooth Digital Ethernet External Trigger GPIB HDMI I/O Digital IEEE 488 LAN LXI LXI Class C Compatible RS232 RS-232C USB USB 2.0 USB Host Wi-Fi Wi-Fi (Optional) Max 10/100 Ethernet Auxiliary Channels Bluetooth Digital Ethernet External Trigger GPIB HDMI I/O Digital IEEE 488 LAN LXI LXI Class C Compatible RS232 RS-232C USB USB 2.0 USB Host Wi-Fi Wi-Fi (Optional)
Measurement Standards
Power Consumption Min 10 VA 25 VA 30 VA 35 VA 40 VA 50 VA Max 10 VA 25 VA 30 VA 35 VA 40 VA 50 VA
Power Measuring Range Max. Min 25 W 30 W 3.68 kW 12 kW 999.9 kW 1 MW 1.5 MW 6 MW 10000 kW 20000 kW 10 GW Max 25 W 30 W 3.68 kW 12 kW 999.9 kW 1 MW 1.5 MW 6 MW 10000 kW 20000 kW 10 GW
Power Measuring Range Min. Min 0.0000001 nW 0.1 nW 50 uW 100 mW 1 W 10 W 15 W 100 W Max 0.0000001 nW 0.1 nW 50 uW 100 mW 1 W 10 W 15 W 100 W
Power Supply Min 100 ... 230 V 100 ... 230 VAC 100 ... 240 V 100 ... 240 V/100 ... 500 VAC, 50 VA 100 ... 240 VAC 110 ... 240 VAC 110 ... 250 V 220 ... 240 VAC 240 V 90 ... 260 VAC 90 ... 264 VAC AC Adapter and Batteries Max 100 ... 230 V 100 ... 230 VAC 100 ... 240 V 100 ... 240 V/100 ... 500 VAC, 50 VA 100 ... 240 VAC 110 ... 240 VAC 110 ... 250 V 220 ... 240 VAC 240 V 90 ... 260 VAC 90 ... 264 VAC AC Adapter and Batteries
Protection Rating Min IP50 IP53 IP54 IP67 Max IP50 IP53 IP54 IP67
Type of Measurement
Voltage Measuring Range Min 0 ... 1 kV 1 ... 1 kV 100 mV ... 600 V 15 ... 600 V 1 kV 2 V ... 1 kV 5 ... 600 V 5 V ... 1 kV 6 ... 600 V 600 V 600 VAC 7.5 ... 300 V AC: 200 ... 276 V Max 0 ... 1 kV 1 ... 1 kV 100 mV ... 600 V 15 ... 600 V 1 kV 2 V ... 1 kV 5 ... 600 V 5 V ... 1 kV 6 ... 600 V 600 V 600 VAC 7.5 ... 300 V AC: 200 ... 276 V