Skip to Header Skip to Main Content Skip to Footer
Banana plugs & jacks are a popular solution for single-wire connections. A banana plug is the male half of the connector while the socket is called the banana jack. The female form is often found in combination with a binding post to provide two connection options in one (see our other sections). They are the ideal solution for fast connection of meters, oscilloscopes, test devices, probes and laboratory power supplies. They are equally popular for connecting Hi-Fi and stage equipment such as loudspeakers, cabs and amps.
Manufacturer
Product Status
Termination Type
Rated Current Min 3 A 5 A 6 A 10 A 12 A 15 A 16 A 19 A 20 A 24 A 25 A 30 A 32 A 35 A 36 A 40 A 45 A 60 A 63 A Max 3 A 5 A 6 A 10 A 12 A 15 A 16 A 19 A 20 A 24 A 25 A 30 A 32 A 35 A 36 A 40 A 45 A 60 A 63 A
Gender
Overall Length Min 8.5 mm 10.3 mm 10.5 mm 11 mm 12.2 mm 15 mm 15.1 mm 15.5 mm 16 mm 17 mm 17.5 mm 18 mm 20 mm 20.5 mm 21 mm 22 mm 22.2 mm 22.4 mm 22.6 mm 23 mm 23.3 mm 23.5 mm 23.8 mm 24 mm 24.5 mm 25 mm 25.15 mm 25.2 mm 25.6 mm 25.7 mm 26 mm 26.5 mm 27 mm 27.5 mm 28 mm 28.5 mm 28.6 mm 29 mm 29.2 mm 29.5 mm 29.7 mm 30 mm 30.4 mm 30.5 mm 30.99 mm 31 mm 31.5 mm 32 mm 32.2 mm 32.7 mm 33 mm 33.2 mm 33.9 mm 34 mm 35 mm 35.5 mm 36 mm 37 mm 37.4 mm 37.8 mm 38 mm 38.1 mm 38.4 mm 38.5 mm 38.8 mm 39 mm 39.37 mm 40 mm 40.1 mm 40.3 mm 41 mm 41.5 mm 42 mm 42.5 mm 43 mm 43.2 mm 43.8 mm 44 mm 44.5 mm 44.7 mm 45 mm 45.5 mm 46 mm 46.3 mm 46.8 mm 47 mm 47.5 mm 47.7 mm 48 mm 48.2 mm 48.5 mm 49 mm 50 mm 51 mm 52.07 mm 52.2 mm 53 mm 53.5 mm 54 mm 54.3 mm 55 mm 55.8 mm 56 mm 56.3 mm 57 mm 57.4 mm 58 mm 58.3 mm 58.5 mm 59 mm 59.6 mm 60 mm 61 mm 62.5 mm 62.99 mm 63.2 mm 64 mm 65 mm 66.3 mm 67 mm 69 mm 69.9 mm 71 mm 72.4 mm 73 mm 73.5 mm 75.5 mm 77.5 mm 86.5 mm 117 mm 130 mm 445 mm Max 8.5 mm 10.3 mm 10.5 mm 11 mm 12.2 mm 15 mm 15.1 mm 15.5 mm 16 mm 17 mm 17.5 mm 18 mm 20 mm 20.5 mm 21 mm 22 mm 22.2 mm 22.4 mm 22.6 mm 23 mm 23.3 mm 23.5 mm 23.8 mm 24 mm 24.5 mm 25 mm 25.15 mm 25.2 mm 25.6 mm 25.7 mm 26 mm 26.5 mm 27 mm 27.5 mm 28 mm 28.5 mm 28.6 mm 29 mm 29.2 mm 29.5 mm 29.7 mm 30 mm 30.4 mm 30.5 mm 30.99 mm 31 mm 31.5 mm 32 mm 32.2 mm 32.7 mm 33 mm 33.2 mm 33.9 mm 34 mm 35 mm 35.5 mm 36 mm 37 mm 37.4 mm 37.8 mm 38 mm 38.1 mm 38.4 mm 38.5 mm 38.8 mm 39 mm 39.37 mm 40 mm 40.1 mm 40.3 mm 41 mm 41.5 mm 42 mm 42.5 mm 43 mm 43.2 mm 43.8 mm 44 mm 44.5 mm 44.7 mm 45 mm 45.5 mm 46 mm 46.3 mm 46.8 mm 47 mm 47.5 mm 47.7 mm 48 mm 48.2 mm 48.5 mm 49 mm 50 mm 51 mm 52.07 mm 52.2 mm 53 mm 53.5 mm 54 mm 54.3 mm 55 mm 55.8 mm 56 mm 56.3 mm 57 mm 57.4 mm 58 mm 58.3 mm 58.5 mm 59 mm 59.6 mm 60 mm 61 mm 62.5 mm 62.99 mm 63.2 mm 64 mm 65 mm 66.3 mm 67 mm 69 mm 69.9 mm 71 mm 72.4 mm 73 mm 73.5 mm 75.5 mm 77.5 mm 86.5 mm 117 mm 130 mm 445 mm
Rated Voltage Min 30 V 33 V 42 V 50 V 60 V 70 V 250 V 300 V 415 V 500 V 600 V 1 kV 2 kV 2.5 kV 5 kV Max 30 V 33 V 42 V 50 V 60 V 70 V 250 V 300 V 415 V 500 V 600 V 1 kV 2 kV 2.5 kV 5 kV
Banana Plug & Jack Colour
Contact Material
Contact Plating
Insulation Material
Size (Diameter) Min 0.76 mm 1 mm 1.02 mm 1.6 mm 2 mm 2.3 mm 2.5 mm 3.05 mm 3.9 mm 4 mm 4.2 mm 4.3 mm 4.6 mm 5 mm Max 0.76 mm 1 mm 1.02 mm 1.6 mm 2 mm 2.3 mm 2.5 mm 3.05 mm 3.9 mm 4 mm 4.2 mm 4.3 mm 4.6 mm 5 mm