1 min order
Thermal Imager, LCD, -20 ... 400°C, 9Hz, IP54, Fixed, 320 x 240, 34.1 x 25.6°FLUKE TIS60+
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Kit contents: 1x thermal imager, 2x battery pack, 1x battery charger, 1x wall mount power supply, 1x cable assembly, 1x memory card, printed info material, 1x hand strap, 1x soft case, 1x hard case
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Infrared images taken with the TiS60+ capture smaller temperature differences from further away. If you are new to thermal imaging or if your camera is being used by a team with varying levels of thermal imaging experience, the TiS60+ offers easy-to-use fixed focus.
- Easy to use fixed focus - just point and shoot
- One-handed image capture, review and save capability
- See the problem and the location in one image with IR-Fusion™ technology
Previous Article Number
384739
Additional information
Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 0.33 Kilogram
Dimensions (incl. package) 390 x 215 x 275 MM
Customs number 9031499000
UNSPSC (v5.03) 41115325