Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Thermal Management
Peltier Components & Heating Foils
Peltier Components & Heating Foils
Here at Distrelec, we stock a comprehensive range of Peltier components & heating foils from highly regarded manufacturers such as Conflux, Laird Connectivity, Minco, and RND Components.
Heating Foils
Peltier Elements
Related Categories:
Resistors
|
Fittings & Tubes
|
Enclosures
|
Terminal Blocks
|
Screws & Dowels
Related Manufacturers:
RND
|
RS PRO
|
Conflux
|
Laird Connectivity
Related Products:
Peltier Element 21.4W 2.5A 16.3V, 30x30mm, RND 460-00149, RND
|
Peltier Element 35W 4A 16.3V, 40x40mm, RND 460-00148, RND
|
Peltier Element 51.4W 6A 16.4V, 40x40mm, RND 460-00146, RND
|
Peltier Element 8.2W 3.9A 4.1V, 15x15mm, RND 460-00151, RND
|
Peltier Element 118W 12.5A 16.3V, 40x40mm, RND 460-00153, RND
New Alimentation Products:
Heating Foil, 110 x 12mm, 12V, Rectangular, G36099-A, Conflux
|
Heating Foil, 25 x 25mm, 48V, Square, Y40382-A, Conflux
|
Heating Foil, 60 x 12mm, 12V, Rectangular, W76228-A, Conflux
|
Heating Foil, 50 x 50mm, 12V, Round, Z99165-A, Conflux
|
Heating Foil, 85 x 12mm, 12V, Rectangular, X33893-A, Conflux
Top seller products:
Peltier Element 8.2W 3.9A 4.1V, 15x15mm, RND 460-00151, RND
|
Peltier Element 35W 4A 16.3V, 40x40mm, RND 460-00148, RND
|
Peltier Element 51.4W 6A 16.4V, 40x40mm, RND 460-00146, RND
|
Peltier Element 118W 12.5A 16.3V, 40x40mm, RND 460-00153, RND
|
Peltier Element 21.4W 2.5A 16.3V, 30x30mm, RND 460-00149, RND