Skip to Header Skip to Main Content Skip to Footer
Peltier elements, otherwise known as thermoelectric coolers or TECs, are a type of heat pump which transfers heat from one side to the other, depending on the direction in which the electrical current is travelling. Peltier elements are controlled by TEC controllers.
Manufacturer
Product Status
Length Min 15 mm 20 mm 30 mm 40 mm 62 mm Max 15 mm 20 mm 30 mm 40 mm 62 mm
Width Min 15 mm 20 mm 30 mm 40 mm 44 mm 62 mm Max 15 mm 20 mm 30 mm 40 mm 44 mm 62 mm
Operating Temperature Max. Min 74 °C 90 °C 180 °C 200 °C Max 74 °C 90 °C 180 °C 200 °C
Height Min 3.1 mm 3.2 mm 3.4 mm 3.45 mm 3.54 mm 3.7 mm 3.8 mm 3.9 mm 3.91 mm 4 mm 4.6 mm 4.8 mm Max 3.1 mm 3.2 mm 3.4 mm 3.45 mm 3.54 mm 3.7 mm 3.8 mm 3.9 mm 3.91 mm 4 mm 4.6 mm 4.8 mm
Voltage Rating Max. Min 3.8 V 3.9 V 4.1 V 9.2 V 16.3 V 16.4 V 25.6 V Max 3.8 V 3.9 V 4.1 V 9.2 V 16.3 V 16.4 V 25.6 V
Absorbed Heat Min 8.1 W 8.2 W 17 W 21.4 W 28.7 W 33.4 W 35 W 51.4 W 53 W 72 W 118 W 120 W 166 W Max 8.1 W 8.2 W 17 W 21.4 W 28.7 W 33.4 W 35 W 51.4 W 53 W 72 W 118 W 120 W 166 W
Input Current Min 2.5 A 3.4 A 3.9 A 4 A 6 A 8 A 12 A 12.5 A 14 A Max 2.5 A 3.4 A 3.9 A 4 A 6 A 8 A 12 A 12.5 A 14 A
Lead Length Min 150 mm 200 mm Max 150 mm 200 mm
Modular Resistance Min 430 mOhm 930 mOhm 1.03 Ohm 1.06 Ohm 1.4 Ohm 1.77 Ohm 1.91 Ohm 2.48 Ohm 2.54 Ohm 3.63 Ohm 3.7 Ohm 3.85 Ohm 6.07 Ohm Max 430 mOhm 930 mOhm 1.03 Ohm 1.06 Ohm 1.4 Ohm 1.77 Ohm 1.91 Ohm 2.48 Ohm 2.54 Ohm 3.63 Ohm 3.7 Ohm 3.85 Ohm 6.07 Ohm