Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 2.5Ohm 47mm, 6.5AB57237S0259M000
B57237S0259M000 - Thermistor NTC 2.5Ohm 47mm, 6.5A, EPCOS
301-80-300
B57237S0259M000

Thermistor NTC 2.5Ohm 47mm, 6.5A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 V
7 mm
47 mm
6.5 A
15 mm
Standards Met:UL ListedIECVDECQC

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer EPCOS
Gross weight (incl. package) 2.8 Gram
Dimensions (incl. package) 50 x 5 x 5 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603