1 min order
Thermometer, -10 ... 60°C401014
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
No Information
Article Information
- Large LCD displays 1'' (25mm) digits for indoor/outdoor temperature
- 0.1°F/°C resolution and basic accuracy to ±1.8°F (±1°C)
- Memory stores Min/Max readings
- Outdoor temperature sensor (3m cable)
- AAA battery and wall mounting bracket
Previous Article Number
248956
Additional information
Country of origin China (CN)
Manufacturer Extech Instruments
Gross weight (incl. package) 188 Gram
Dimensions (incl. package) 141 x 24 x 235 MM
Customs number 9025190090
UNSPSC (v5.03) 42182201
EAN 793950410141