1 min order
Time Lag Relay H3DK 1200h 250V 5A 30V 1CO Number of Functions 8H3DKM1ACDC24240OMI
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Start input signal or power start
- 8 selectable time ranges up to 1200 hours
- Output 1 or 2 change-over contacts
- Functions:
- ON Delay (Type M and S)
- Flicker OFF start (Type M)
- Flicker ON start (Type M and S)
- Signal ON/OFF Delay (Type M)
- Signal OFF Delay (Type M)
- Interval (Type M and S)
- Signal ON/OFF Delay (Type M)
- One-shot Output (Type M and S)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
223230
Paper catalogue
2016/17 p. 1221
Paper catalogue
2013/14 p. 1545
Additional information
Country of origin China (CN)
Manufacturer Omron Industrial Automation
Gross weight (incl. package) 138.5 Gram
Dimensions (incl. package) 107 x 97 x 30 MM
Customs number 8536490099
UNSPSC (v5.03) 39121519
EAN 4548583744967
E-number 4042142