1 min order
Time Lag Relay H3DK 1200h 250V 5A 30V 2CO Number of Functions 8H3DKM2ACDC24240OMI
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Start input signal or power start
- 8 selectable time ranges up to 1200 hours
- Output 1 or 2 change-over contacts
- Functions:
- ON Delay (Type M and S)
- Flicker OFF start (Type M)
- Flicker ON start (Type M and S)
- Signal ON/OFF Delay (Type M)
- Signal OFF Delay (Type M)
- Interval (Type M and S)
- Signal ON/OFF Delay (Type M)
- One-shot Output (Type M and S)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Rated power supply voltage: 24 to 240 VAC 50/60 Hz, 24 to 240 VDC Ripple 20% max.
Previous Article Number
223231
Paper catalogue
2016/17 p. 1221
Paper catalogue
2013/14 p. 1545
Additional information
Country of origin China (CN)
Manufacturer Omron Industrial Automation
Gross weight (incl. package) 152 Gram
Dimensions (incl. package) 103 x 96 x 31 MM
Customs number 8536490099
UNSPSC (v5.03) 39121519
EAN 4548583744974
E-number 4042143