1 min order
Timer Clock 16 A 250V 4hMI2R2064H
MI2R2064H - Timer Clock 16 A 250V 4h, Faucigny Instruments
136-62-053
MI2R2064H
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Mechanical time switch with 2 pole output connector
- Panel mounting with 2x M4 screws
- Shaft diameter 6 mm
- Scale and knob ordered separately
Article Information
Previous Article Number
223028
Paper catalogue
2013/14 p. 1549
Additional information
Country of origin France (FR)
Manufacturer Faucigny Instruments
Gross weight (incl. package) 89 Gram
Dimensions (incl. package) 67 x 47 x 52 MM
Customs number 9107000090
UNSPSC (v5.03) 39121519