1 min order
Top Hat DIN Rail, Steel, Silver, 1m x 35mmRND 465-00769
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Hole pattern - pierced
- Steel construction
- 35mm and 15mm versions
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Product dimensions (L x W x H) - 1000 x 35 x 15 mm
Previous Article Number
324681
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 620 Gram
Dimensions (incl. package) 1.000 x 35 x 15 MM
Customs number 8538909999
UNSPSC (v5.03) 31261601
EAN 653415279808