Tornado Colossus Grey Leather Cut Resistant Work Gloves, Size 10, Leather CoatingTC1-10
TC1-10 - Tornado Colossus Grey Leather Cut Resistant Work Gloves, Size 10, Leather Coating
304-90-939
TC1-10
Manufacturer:Tornado Gloves
New to us
Image is for illustrative purposes only. Please refer to product description.
TC1-10 - Tornado Colossus Grey Leather Cut Resistant Work Gloves, Size 10, Leather Coating
304-90-939
TC1-10
Manufacturer:Tornado Gloves
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Coating: Leather Colour: Grey EN 388 Blade: Yes EN 388 Puncture: Yes EN 388 Tear: Yes EN 407 Thermal: Yes Material: Leather Number of Gloves: 1 Product Type: Work Gloves Resistance Features: Cut Resistant Safety Standard: EN 388|EN 407 Series: Colossus Size: 10 Standards/Approvals: CE
Previous Article Number
683464
Additional information
Country of origin India (IN)
Manufacturer Tornado Gloves
Gross weight (incl. package) 266 Gram
Dimensions (incl. package) 245 x 168 x 95 MM
Customs number 4203291000
UNSPSC (v5.03) 46181504


