1 min order
Touch Screen Oscilloscope with Multimeter Option DSO 4x 100MHz 1GSPS USB Device, USB Host / USB Port / LAN / VGA DE/FR Type F/E (CEE 7/7) PlugRND 360-00001
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Accessories included: USB cable, EU power cord, 2x probe set, software CD, user guide, Capacitance EXT module, multimeter test lead set
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 100 MHz bandwidth, 1 GS/s sample rate
- 40 M record length 45000 wfms/s waveform refresh rate
- Low back ground noise
- 8 inch 800 x 600 high resolution LCD, optional multi-touch screen
- SCPI and LabVIEW supported
- Multi-trigger and bus decoding function
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX, and VGA
- Multimeter option
Previous Article Number
437924
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 3760 Gram
Dimensions (incl. package) 410 x 183 x 290 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 42764630338