Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Trimmer Potentiometer 5kOhm 250mW3314J-1-502E

3314J-1-502E - Trimmer Potentiometer 5kOhm 250mW

304-43-401
3314J-1-502E
Alias: 6917412
Manufacturer:Bourns

New to us
Trimmer Potentiometer 5kOhm 250mW

Image is for illustrative purposes only. Please refer to product description.

3314J-1-502E - Trimmer Potentiometer 5kOhm 250mW

304-43-401
3314J-1-502E
Alias: 6917412
Manufacturer:Bourns

Product specifications
5 kOhm
20 %
250 mW
Top 
1 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bourns
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 102 x 51 x 5 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603