1 min order
True RMS Digital Multimeter with Non-Contact Voltage Detector, Calibrated, 600mV, 50kHz, 40MOhmFLUKE 114 +CAL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- AutoVolt automatic ac/dc voltage selection
- Record signal fluctuations using Min/Max/Average
- Auto and Manual ranging
- CAT III 600 V safety rated
- With ISO calibration
- Calibration protocol available
Previous Article Number
291307
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 760 Gram
Dimensions (incl. package) 280 x 165 x 85 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 95969344791