Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

TVS Diode, Bi-Directional, 22V, 42.3A, DO-214ABSMCJ22CA

SMCJ22CA - TVS Diode, Bi-Directional, 22V, 42.3A, DO-214AB

304-54-630
SMCJ22CA
Alias: 553372
Manufacturer:Littelfuse

New to us
TVS Diode, Bi-Directional, 22V, 42.3A, DO-214AB

Image is for illustrative purposes only. Please refer to product description.

SMCJ22CA - TVS Diode, Bi-Directional, 22V, 42.3A, DO-214AB

304-54-630
SMCJ22CA
Alias: 553372
Manufacturer:Littelfuse

Product specifications
Bi-Directional 
22 V
35.5 V
1.5 kW
42.3 A

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Littelfuse
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111511