Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Ultrafast Rectifier 1kV 1.5A 120ns DO-214ACBYG21M-E3/TR

BYG21M-E3/TR - Ultrafast Rectifier 1kV 1.5A 120ns DO-214AC

304-44-025
BYG21M-E3/TR
Alias: 7104581
Manufacturer:Vishay

New to us
Ultrafast Rectifier 1kV 1.5A 120ns DO-214AC

Image is for illustrative purposes only. Please refer to product description.

BYG21M-E3/TR - Ultrafast Rectifier 1kV 1.5A 120ns DO-214AC

304-44-025
BYG21M-E3/TR
Alias: 7104581
Manufacturer:Vishay

Product specifications
1 kV
1.5 A
1.6 V
1 uA
120 ns

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 114 x 70 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111509