Business
Private
EURexc. VAT
Ultrasonic Level Sensor G2" 35V 4 ... 20mA 238mm Plastic IP68 / IP66 Cable Gland, M20FMU30-AAGEABGHF

FMU30-AAGEABGHF - Ultrasonic Level Sensor G2" 35V 4 ... 20mA 238mm Plastic IP68 / IP66 Cable Gland, M20, Endress+Hauser

303-84-083
FMU30-AAGEABGHF

Ultrasonic Level Sensor G2" 35V 4 ... 20mA 238mm Plastic IP68 / IP66 Cable Gland, M20

Image is for illustrative purposes only. Please refer to product description.

FMU30-AAGEABGHF - Ultrasonic Level Sensor G2" 35V 4 ... 20mA 238mm Plastic IP68 / IP66 Cable Gland, M20, Endress+Hauser

303-84-083
FMU30-AAGEABGHF

Product specifications
Level Sensor 
4 ... 20mA 
20 mA
0.2 %
14 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Display sold separately

Family Information

  • Process pressure range: 0.7 ... 3 bar

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 1636 Gram
Dimensions (incl. package) 370 x 250 x 260 MM
Customs number 9031808000
UNSPSC (v5.03) 41111938