1 min order
Ultrasonic Sensor, 4 ... 20 mA, 70 ... 1mUB1000-18GM75-I-V15
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Delivered with screw nut
Family Information
- Ranges up to 1000 mm
- Very small blind range
- Measuring range can be freely pogrammed via programmer input
- Low overall length, only 40 mm or 75 mm
- Switching output PNP (E5) for switching point (NC/NO) or window operation, short-circuit and overload-proof
- Analog output (U or I) 0...10 V or 4...20 mA, adjustable climbing/falling ramp, measuring window can be set within any part of the recording range of the sensor
- Temperature compensation
- LEDs for output state (yellow) and fault (red)
- Connection: M12 plug, 4-pin (...-V1) or 5-pin (...-V15)
- Programming device UB-PROG2 obtainable as accessory
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
241567
Paper catalogue
2016/17 p. 1167
Paper catalogue
2013/14 p. 1491
Additional information
Country of origin Singapore (SG)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 115 x 35 x 35 MM
Customs number 9031808000
UNSPSC (v5.03) 41111939