Unistrut Steel Base Plate, SteelP 2072 S1
P 2072 S1 - Unistrut Steel Base Plate, Steel
304-85-964
P 2072 S1
Manufacturer:Unistrut
New to us
Image is for illustrative purposes only. Please refer to product description.
P 2072 S1 - Unistrut Steel Base Plate, Steel
304-85-964
P 2072 S1
Manufacturer:Unistrut
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Fixing Hole Diameter: 14 mm Length: 100 mm Material: Steel Product Type: Base Plate Standards/Approvals: BS EN ISO 1461|M12-BSEN 10025 S275|B.S.EN 10149-2-S315MC|BS EN 10088-2-1.4404+1D Width: 41 mm
Previous Article Number
678386
Additional information
Country of origin United Kingdom (GB)
Manufacturer Unistrut
Gross weight (incl. package) 476 Gram
Dimensions (incl. package) 180 x 148 x 71 MM
Customs number 7318290090
UNSPSC (v5.03) 31161816



