Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Universal housing aluCASE 200x170x60mm Die-Cast Aluminium Grey IP67ACF 170

ACF 170 - Universal housing aluCASE 200x170x60mm Die-Cast Aluminium Grey IP67

150-20-565
ACF 170
Manufacturer:Rolec

Universal housing aluCASE 200x170x60mm Die-Cast Aluminium Grey IP67

Image is for illustrative purposes only. Please refer to product description.

ACF 170 - Universal housing aluCASE 200x170x60mm Die-Cast Aluminium Grey IP67

150-20-565
ACF 170
Manufacturer:Rolec

Product specifications
Die-Cast Aluminium 
Universal 
IP67 
200 mm
170 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Good EMC tolerance
  • Suitable for membrane keyboards
  • Power-coated surface; cover screws captive and covered
  • Housing parts are screwed together

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Rolec
Gross weight (incl. package) 1213 Gram
Dimensions (incl. package) 220 x 180 x 68 MM
Customs number 7616999099
UNSPSC (v5.03) 31261502