8427244 - Uvex 1 business Blue Stainless Steel Toe Capped Men Safety BootsEN ISO 20345:2011
Image is for illustrative purposes only. Please refer to product description.
8427244 - Uvex 1 business Blue Stainless Steel Toe Capped Men Safety BootsEN ISO 20345:2011
Select attributes and click search to find other products that match your specification
Article Information
Additional Safety Features: WRU Closure Type: Lace Up Colour: Blue Gender: Men Midsole Material: Non-Metallic Product Type: Safety Boots Resistance Features: Oil Resistant|Slip Resistant|Perforation|Penetration Resistant|Water Penetration (Wru)|Abrasion Resistant|Hydrocarbon Resistant|Chemical Resistant|Water Resistant Safety Rating EN ISO 20345: Yes Safety Toe Type: Stainless Steel Series: Uvex 1 business Slip Resistance Rating: SR Sole Material: Polyurethane Standards/Approvals: EN ISO 20345:2011 Upper Material: Microvelour
