Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Vibration Meter, 0.1 ... 199.9 m/s²VB450

VB450 - Vibration Meter, 0.1 ... 199.9 m/s²

300-60-523
VB450
Manufacturer:Extech Instruments

Vibration Meter, 0.1 ... 199.9 m/s²

Image is for illustrative purposes only. Please refer to product description.

VB450 - Vibration Meter, 0.1 ... 199.9 m/s²

300-60-523
VB450
Manufacturer:Extech Instruments

Product specifications
0.1 ... 199.9 m/s² 
1 ... 1999 um 
LCD 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Remote vibration sensor with magnetic adapter on 7.9'' (0.2m) coiled cable
  • Wide frequency range of 10Hz to 1500Hz
  • Velocity (RMS), Acceleration (Peak), and Displacement (Peak-to-Peak) measurements
  • Automatic data hold after measurement button is released
  • Auto power off after 1 minute
  • Low battery indicator
  • Complete with remote sensor, magnetic mount, 9V battery, wrist strap, and soft case

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information

Additional information

Country of origin China (CN)
Gross weight (incl. package) 598 Gram
Dimensions (incl. package) 155 x 78 x 305 MM
Customs number 9015808000
UNSPSC (v5.03) 41113630
EAN 793950714508