Vibronic Point Level Switch Flush Mount G1" 100°C 1.5um 30V PNP 200mA 137mm Stainless Steel IP65 PlugFTL33-AA4V2ABWSJ
Image is for illustrative purposes only. Please refer to product description.
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
Adapter sold separately
Family Information
- No calibration needed
- Compact design without moving parts
- Self-monitoring
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Process connection: G1" thread
- Electric connection: NPT1/2" valve plug
- Maximal process temperature: 100 °C
- Surface roughness: 1.5 um
Previous Article Number
563455
Additional information
Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 405 Gram
Dimensions (incl. package) 230 x 125 x 50 MM
Customs number 9026102900
UNSPSC (v5.03) 41111938