K857PE - Vishay, K857PE PIN Photodiode, ±60°, Surface Surface Mount
Image is for illustrative purposes only. Please refer to product description.
K857PE - Vishay, K857PE PIN Photodiode, ±60°, Surface Surface Mount
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Angle of Half Sensitivity: ±60° Automotive Standard: AEC-Q101 Height: 0.75 mm Length: 4.72 mm Maximum Operating Temperature: 110 °C Maximum Wavelength Detected: 1050 nm Minimum Operating Temperature: -40 °C Minimum Wavelength Detected: 690 nm Mount Type: Surface Number of Pins: 6 Package Type: Surface Mount Packaging: Tape and Reel Product Type: PIN Photodiode Series: K857PE Short Circuit Current: 8.5 uA Standards/Approvals: RoHS Typical Fall Time: 30 ns Typical Rise Time: 30 ns Wavelength of Peak Sensitivity: 840 nm Width: 4.72 mm
