TEFD4300F PK5000 - Vishay, TEFD4300F Day Light Si PIN Photodiode, ± 20 °, Through Hole 3mm package
Image is for illustrative purposes only. Please refer to product description.
TEFD4300F PK5000 - Vishay, TEFD4300F Day Light Si PIN Photodiode, ± 20 °, Through Hole 3mm package
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Angle of Half Sensitivity: ±20° Automotive Standard: No Breakdown Voltage: 60 V Dark Current: 3 nA Diameter: 3 mm Height: 3.9 mm Length: 34.4 mm Maximum Operating Temperature: 100 °C Maximum Wavelength Detected: 1070 nm Minimum Operating Temperature: -40 °C Minimum Wavelength Detected: 770 nm Number of Pins: 2 Open Circuit Voltage: 350 mV Package Type: T-1 Packaging: Bulk Product Type: Silicon PIN Photodiode Series: TEFD4300F Short Circuit Current: 15 uA Spectrums Detected: Near Infrared Radiation Standards/Approvals: RoHS Typical Fall Time: 100 ns Typical Rise Time: 100 ns Wavelength of Peak Sensitivity: 950 nm
