1 min order
Voltage Monitoring Relay, 2CO, 5A, 250V, 1.25kVAEMR DU21D
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Voltage monitoring in 3-phase networks
- Phase sequence and phase failure monitoring
- Version D: With feedback voltage detection via asymmetry evaluation
- Versions x1: With switchable asymmetry monitoring
- Versions x1: Low voltage monitoring, window function: Monitoring of the range between the min. and max. thresholds
- Neutral line monitoring possible
- 2 change-over contacts
Article Information
Previous Article Number
241902
Paper catalogue
2016/17 p. 1242
Paper catalogue
2013/14 p. 1566
Additional information
Country of origin Austria (AT)
Manufacturer Selectron
Gross weight (incl. package) 146 Gram
Dimensions (incl. package) 123 x 92 x 27 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 7640119430829