1 min order
Water-Proof Video Inspection Camera 3.5" 8mm, 640 x 480, IP67 / IP68RND 355-00008
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Main unit, camera probe, magnet, hook, mirror, storage case, USB cable, video cable, operating manual
Family Information
- Designed for visual inspection work where the area to be inspected is inaccessible by other means
- Camera indicates what is behind or in the objects, walls, circuits, or cables etc. even under worst light conditions
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
- 3.5'' TFT LCD display
- Display resolution: 320 x 240
- Camera resolution: 640 x 480
- IP68 protection
- Removable IP67 8 mm camera probe with 4 LED lights
- Probe length: 1 m
- Ergonomic handle
- 180° rotation of the image
- Zoom-in function
- Picture and video memory function on micro SD card
Previous Article Number
348984
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 1575 Gram
Dimensions (incl. package) 320 x 275 x 120 MM
Customs number 9031900000
UNSPSC (v5.03) 41112202
EAN 653415248385