1 min order
Water Pump Pliers, Self-Clamping, Push Button, 50mm, 250mm87 01 250
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Push the button for adjustment on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Pinch guard prevents operators' fingers being pinched
Article Information
Previous Article Number
958763
Paper catalogue
2016/17 p. 1896
Paper catalogue
2013/14 p. 2151
Additional information
Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 337 Gram
Dimensions (incl. package) 250 x 43 x 15 MM
Customs number 8203200000
UNSPSC (v5.03) 27112113
EAN 4003773022022