Business
Private
EURExc. Vat
WiFi Data Logger with Integrated Sensors for Temperature / CO2 and Atmospheric Pressure, 1 Channels, Wi-Fi, 32000 Measurements0572 2014

0572 2014 - WiFi Data Logger with Integrated Sensors for Temperature / CO2 and Atmospheric Pressure, 1 Channels, Wi-Fi, 32000 Measurements

300-99-984
0572 2014
Testo 160 IAQ
Manufacturer:Testo

WiFi Data Logger with Integrated Sensors for Temperature / CO2 and Atmospheric Pressure, 1 Channels, Wi-Fi, 32000 Measurements

Image is for illustrative purposes only. Please refer to product description.

0572 2014 - WiFi Data Logger with Integrated Sensors for Temperature / CO2 and Atmospheric Pressure, 1 Channels, Wi-Fi, 32000 Measurements

300-99-984
0572 2014
Testo 160 IAQ
Manufacturer:Testo

Product specifications
1 
0 °C
50 °C
Humidity: 0 ... 100%, Indoor Air Quality: 0 ... 5000 PPM 
LCD 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ideal for monitoring indoor air quality (IAQ)
  • Simple to install, integrate and operate - particularly user-friendly with air quality displayed in the form of a traffic light system
  • Perfectly networked: data storage in the Testo Cloud, real-time alarm via email or SMS (optional in conjunction with an Advanced licence)
  • Blends in perfectly with the surroundings thanks to an optional, customisable deco-cover

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN908bf9b5-56bb-4505-b0a7-7a9b1aea75c7

Additional information

Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 662 Gram
Dimensions (incl. package) 140 x 50 x 280 MM
Customs number 8536909500
UNSPSC (v5.03) 41112202