1 min order
WIFI serial server -40 to 75 °C, 100Mbps, Serial Ports - 1, RS232 / RS422 / RS485NPORT W2150A-T
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
AC adapter not included, please order separately
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|75-56-9 (Methyloxirane (Propylene oxide))
Article Information
- Extended temperature range: -40 to 75 °C
- Power supply via optional power supply unit or (PWR-12150-EU-SA-T) or 12 to 48 VDC
Previous Article Number
769658
Paper catalogue
2016/17 p. 1335
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 432 Gram
Dimensions (incl. package) 435 x 140 x 83 MM
Customs number 8517620000
UNSPSC (v5.03) 43222609