1 min order
WIFI serial server 0 to 55 °C, 100 Mbps, Serial Ports - 1, RS232 / RS422 / RS485NPORT W2150A
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with AC adapter
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 10141-05-6 (Cobalt(II) dinitrate)|101-77-9 (4,4'- Diaminodiphenylmethane (MDA))|110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))|1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|25550-51-0, 19438-60-9, 48122-14-1, 57110-29-9 (Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride [3], Hexahydro-3-methylphthalic anhydride [4] [The individual isomers [2], [3] and [4] (including their cis- and trans- stereo isomeric forms) and all possible combinations of the isomers [1] are covered by this entry])|75-56-9 (Methyloxirane (Propylene oxide))
Article Information
- Power supply via included plug or 12 to 48 VDC
Previous Article Number
769657
Paper catalogue
2016/17 p. 1335
Additional information
Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 543 Gram
Dimensions (incl. package) 305 x 140 x 85 MM
Customs number 8517620000
UNSPSC (v5.03) 43222609