WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge7TCA085400R0104 ESP 30E
7TCA085400R0104 ESP 30E - WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
304-86-011
7TCA085400R0104 ESP 30E
Manufacturer:WJ Furse
New to us
Image is for illustrative purposes only. Please refer to product description.
7TCA085400R0104 ESP 30E - WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
304-86-011
7TCA085400R0104 ESP 30E
Manufacturer:WJ Furse
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 19 mm Hazardous Area Certification: ATEX (ESP SLX) Height: 54 mm Length: 120 mm Maximum Operating Temperature: 70 °C Maximum Surge Current: 20 kA Maximum Voltage: 36.7 V Minimum Operating Temperature: -25 °C Mount Type: DIN Rail Product Type: Surge Suppressor Unit Series: ESP E Standards/Approvals: No Suppressor Type: Twisted Pair Surge Protector
Previous Article Number
678433
Additional information
Country of origin United Kingdom (GB)
Manufacturer WJ Furse
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 133 x 66 x 27 MM
Customs number 8535400090
UNSPSC (v5.03) 39121617



