Yellow Men Hi Vis Traffic Jacket, 3XLS468YERXXXL
S468YERXXXL - Yellow Men Hi Vis Traffic Jacket, 3XL
305-22-645
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
S468YERXXXL - Yellow Men Hi Vis Traffic Jacket, 3XL
305-22-645
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Yellow Gender: Men Hooded: Yes Lining Material: Polyethylene Terephthalate Outer Material: Polyester Product Type: Hi Vis Traffic Jacket Resistance Features: Waterproof|Strain Resistant Size: 3XL Standards/Approvals: ANSI/ISEA 107-2015 TYPE R CLASS 3|EN ISO 20471 Class 3|EN 343 Class 3:1|ANSI/ISEA 107-2010 Class 3:2
Previous Article Number
733886
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 2100 Gram
Dimensions (incl. package) 690 x 450 x 70 MM
Customs number 6210200090
UNSPSC (v5.03) 46181504
EAN 5056112275626
