Business
Private
EURExc. Vat

Distrelec has been acquired by RS Group

From today you can also find Distelec's range on the RS website! As of 05/01/2026, you will no longer be able to register as a new user on the Distrelec website.Read more

Zener Diode 550mW 5.1V 5uA DO-214AA, SMB1SMB5918BT3G

1SMB5918BT3G - Zener Diode 550mW 5.1V 5uA DO-214AA, SMB

304-42-824
1SMB5918BT3G
Alias: 5453314
Manufacturer:onsemi

New to us
Zener Diode 550mW 5.1V 5uA DO-214AA, SMB

Image is for illustrative purposes only. Please refer to product description.

1SMB5918BT3G - Zener Diode 550mW 5.1V 5uA DO-214AA, SMB

304-42-824
1SMB5918BT3G
Alias: 5453314
Manufacturer:onsemi

Product specifications
5.1 V
294 mA
Single 
4 Ohm
550 mW

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer onsemi
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 114 x 70 x 2 MM
Customs number 8541100000
UNSPSC (v5.03) 32111502