Skip to Header Skip to Main Content Skip to Footer
Alimentations à découpage Les alimentations à découpage industrielles (SMPS) sont des alimentations compactes prêtes à être installées pour la production en série, les petites séries et le prototypage. Les alimentations industrielles à découpage forment un ensemble autonome. Le montage ou le remplacement éventuel nécessite peu de temps et permet donc de réaliser des économies.
Fabricant
Statut du produit
Largeur Min 22.2 mm 22.5 mm 24 mm 25 mm 25.4 mm 27 mm 27.2 mm 27.4 mm 29 mm 30 mm 33.5 mm 34 mm 34.5 mm 35 mm 36 mm 37.8 mm 38 mm 38.1 mm 39 mm 39.5 mm 40 mm 42 mm 43.2 mm 44 mm 45 mm 45.7 mm 46 mm 47.5 mm 48 mm 48.3 mm 50.6 mm 50.8 mm 51 mm 52 mm 54 mm 54.6 mm 55 mm 55.9 mm 57 mm 59.6 mm 59.7 mm 60 mm 60.5 mm 61 mm 62 mm 62.5 mm 63 mm 63.5 mm 63.7 mm 63.8 mm 64 mm 67.8 mm 68 mm 72 mm 76 mm 76.2 mm 76.4 mm 77 mm 78 mm 80 mm 81 mm 81.3 mm 82 mm 83 mm 83.8 mm 85 mm 86 mm 87 mm 87.8 mm 88.5 mm 89 mm 90 mm 90.1 mm 91.4 mm 93 mm 94 mm 95 mm 96.5 mm 96.52 mm 97 mm 98 mm 98.2 mm 98.3 mm 99 mm 100 mm 101.6 mm 102 mm 103 mm 105 mm 105.3 mm 106 mm 106.5 mm 106.6 mm 106.8 mm 107 mm 107.2 mm 108 mm 110 mm 112 mm 113 mm 115 mm 120 mm 123 mm 124 mm 125 mm 126.5 mm 127 mm 130 mm 140 mm 141.4 mm 144 mm 145 mm 149.8 mm 159 mm 170 mm 177.8 mm 178 mm 211 mm 216 mm 254 mm 280 mm 424 mm Max 22.2 mm 22.5 mm 24 mm 25 mm 25.4 mm 27 mm 27.2 mm 27.4 mm 29 mm 30 mm 33.5 mm 34 mm 34.5 mm 35 mm 36 mm 37.8 mm 38 mm 38.1 mm 39 mm 39.5 mm 40 mm 42 mm 43.2 mm 44 mm 45 mm 45.7 mm 46 mm 47.5 mm 48 mm 48.3 mm 50.6 mm 50.8 mm 51 mm 52 mm 54 mm 54.6 mm 55 mm 55.9 mm 57 mm 59.6 mm 59.7 mm 60 mm 60.5 mm 61 mm 62 mm 62.5 mm 63 mm 63.5 mm 63.7 mm 63.8 mm 64 mm 67.8 mm 68 mm 72 mm 76 mm 76.2 mm 76.4 mm 77 mm 78 mm 80 mm 81 mm 81.3 mm 82 mm 83 mm 83.8 mm 85 mm 86 mm 87 mm 87.8 mm 88.5 mm 89 mm 90 mm 90.1 mm 91.4 mm 93 mm 94 mm 95 mm 96.5 mm 96.52 mm 97 mm 98 mm 98.2 mm 98.3 mm 99 mm 100 mm 101.6 mm 102 mm 103 mm 105 mm 105.3 mm 106 mm 106.5 mm 106.6 mm 106.8 mm 107 mm 107.2 mm 108 mm 110 mm 112 mm 113 mm 115 mm 120 mm 123 mm 124 mm 125 mm 126.5 mm 127 mm 130 mm 140 mm 141.4 mm 144 mm 145 mm 149.8 mm 159 mm 170 mm 177.8 mm 178 mm 211 mm 216 mm 254 mm 280 mm 424 mm
Longueur Min 25.4 mm 33.7 mm 36.5 mm 37 mm 37.8 mm 50.2 mm 50.8 mm 52.4 mm 52.5 mm 53 mm 55.1 mm 56 mm 60 mm 62 mm 62.5 mm 63.5 mm 65 mm 66 mm 72 mm 74 mm 76 mm 76.2 mm 76.3 mm 77 mm 78 mm 79 mm 80 mm 83 mm 84 mm 84.6 mm 85 mm 86.6 mm 87 mm 87.5 mm 88.4 mm 88.9 mm 89 mm 89.7 mm 90 mm 91 mm 91.4 mm 93 mm 94 mm 95 mm 95.5 mm 96 mm 97 mm 99 mm 100 mm 101 mm 101.6 mm 102 mm 102.4 mm 103.4 mm 104 mm 105 mm 106 mm 108 mm 109 mm 109.2 mm 110 mm 110.5 mm 111 mm 112 mm 113 mm 116 mm 116.8 mm 120 mm 121 mm 125 mm 126.5 mm 127 mm 128 mm 129 mm 130 mm 137 mm 139.7 mm 140 mm 146 mm 148 mm 148.2 mm 150 mm 152.4 mm 152.5 mm 155.4 mm 159 mm 160 mm 160.02 mm 160.5 mm 165 mm 165.1 mm 167 mm 169 mm 170 mm 170.4 mm 171 mm 174 mm 177.8 mm 178 mm 179 mm 180 mm 185 mm 188 mm 189 mm 190 mm 191 mm 192 mm 194 mm 197.7 mm 198 mm 199 mm 202.8 mm 209.3 mm 210 mm 211 mm 212 mm 214 mm 215 mm 216 mm 218 mm 220 mm 220.4 mm 224 mm 228 mm 228.5 mm 230 mm 232 mm 233 mm 233.2 mm 237 mm 240 mm 242.6 mm 244.2 mm 249 mm 250 mm 252 mm 253.8 mm 254 mm 261 mm 262 mm 275 mm 278 mm 279.4 mm 280 mm 290 mm 294.5 mm 295 mm 300 mm 301 mm 310 mm 317 mm 323.9 mm 325.8 mm 330 mm 330.2 mm 337 mm 366 mm 375 mm 380 mm 460 mm 540 mm Max 25.4 mm 33.7 mm 36.5 mm 37 mm 37.8 mm 50.2 mm 50.8 mm 52.4 mm 52.5 mm 53 mm 55.1 mm 56 mm 60 mm 62 mm 62.5 mm 63.5 mm 65 mm 66 mm 72 mm 74 mm 76 mm 76.2 mm 76.3 mm 77 mm 78 mm 79 mm 80 mm 83 mm 84 mm 84.6 mm 85 mm 86.6 mm 87 mm 87.5 mm 88.4 mm 88.9 mm 89 mm 89.7 mm 90 mm 91 mm 91.4 mm 93 mm 94 mm 95 mm 95.5 mm 96 mm 97 mm 99 mm 100 mm 101 mm 101.6 mm 102 mm 102.4 mm 103.4 mm 104 mm 105 mm 106 mm 108 mm 109 mm 109.2 mm 110 mm 110.5 mm 111 mm 112 mm 113 mm 116 mm 116.8 mm 120 mm 121 mm 125 mm 126.5 mm 127 mm 128 mm 129 mm 130 mm 137 mm 139.7 mm 140 mm 146 mm 148 mm 148.2 mm 150 mm 152.4 mm 152.5 mm 155.4 mm 159 mm 160 mm 160.02 mm 160.5 mm 165 mm 165.1 mm 167 mm 169 mm 170 mm 170.4 mm 171 mm 174 mm 177.8 mm 178 mm 179 mm 180 mm 185 mm 188 mm 189 mm 190 mm 191 mm 192 mm 194 mm 197.7 mm 198 mm 199 mm 202.8 mm 209.3 mm 210 mm 211 mm 212 mm 214 mm 215 mm 216 mm 218 mm 220 mm 220.4 mm 224 mm 228 mm 228.5 mm 230 mm 232 mm 233 mm 233.2 mm 237 mm 240 mm 242.6 mm 244.2 mm 249 mm 250 mm 252 mm 253.8 mm 254 mm 261 mm 262 mm 275 mm 278 mm 279.4 mm 280 mm 290 mm 294.5 mm 295 mm 300 mm 301 mm 310 mm 317 mm 323.9 mm 325.8 mm 330 mm 330.2 mm 337 mm 366 mm 375 mm 380 mm 460 mm 540 mm
Type de terminaison
Hauteur Min 15 mm 15.2 mm 16 mm 16.4 mm 16.5 mm 17.1 mm 19 mm 20 mm 21 mm 21.5 mm 22 mm 22.9 mm 23 mm 23.3 mm 23.5 mm 23.6 mm 24 mm 24.1 mm 24.4 mm 24.5 mm 25 mm 25.4 mm 25.6 mm 26 mm 26.4 mm 27.6 mm 28 mm 28.5 mm 28.8 mm 29 mm 29.5 mm 30 mm 30.5 mm 31 mm 31.8 mm 32 mm 32.5 mm 33 mm 33.3 mm 33.5 mm 34.1 mm 34.5 mm 34.6 mm 35 mm 35.5 mm 36 mm 36.6 mm 37 mm 37.5 mm 38 mm 38.1 mm 38.8 mm 39 mm 39.2 mm 39.7 mm 40 mm 40.1 mm 40.5 mm 40.6 mm 40.9 mm 41 mm 41.6 mm 41.7 mm 41.8 mm 41.9 mm 42.5 mm 43 mm 43.2 mm 43.8 mm 44 mm 44.5 mm 45 mm 45.4 mm 48 mm 48.5 mm 49 mm 49.2 mm 50 mm 50.3 mm 50.8 mm 53.3 mm 56 mm 59 mm 60 mm 61 mm 61.5 mm 62.5 mm 63 mm 63.5 mm 64 mm 66 mm 66.5 mm 67 mm 68.5 mm 80 mm 82 mm 82.04 mm 83 mm 83.5 mm 88 mm 90 mm 93 mm 95 mm 97 mm 115 mm 125 mm 127 mm 140 mm 152 mm 160 mm 173 mm 200 mm Max 15 mm 15.2 mm 16 mm 16.4 mm 16.5 mm 17.1 mm 19 mm 20 mm 21 mm 21.5 mm 22 mm 22.9 mm 23 mm 23.3 mm 23.5 mm 23.6 mm 24 mm 24.1 mm 24.4 mm 24.5 mm 25 mm 25.4 mm 25.6 mm 26 mm 26.4 mm 27.6 mm 28 mm 28.5 mm 28.8 mm 29 mm 29.5 mm 30 mm 30.5 mm 31 mm 31.8 mm 32 mm 32.5 mm 33 mm 33.3 mm 33.5 mm 34.1 mm 34.5 mm 34.6 mm 35 mm 35.5 mm 36 mm 36.6 mm 37 mm 37.5 mm 38 mm 38.1 mm 38.8 mm 39 mm 39.2 mm 39.7 mm 40 mm 40.1 mm 40.5 mm 40.6 mm 40.9 mm 41 mm 41.6 mm 41.7 mm 41.8 mm 41.9 mm 42.5 mm 43 mm 43.2 mm 43.8 mm 44 mm 44.5 mm 45 mm 45.4 mm 48 mm 48.5 mm 49 mm 49.2 mm 50 mm 50.3 mm 50.8 mm 53.3 mm 56 mm 59 mm 60 mm 61 mm 61.5 mm 62.5 mm 63 mm 63.5 mm 64 mm 66 mm 66.5 mm 67 mm 68.5 mm 80 mm 82 mm 82.04 mm 83 mm 83.5 mm 88 mm 90 mm 93 mm 95 mm 97 mm 115 mm 125 mm 127 mm 140 mm 152 mm 160 mm 173 mm 200 mm
Type de boîtier
Alimentation nominale Min 1 W 2 W 3 W 3.6 W 4 W 5 W 6 W 7 W 8 W 9.9 W 10 W 12 W 13.2 W 15 W 15.02 W 15.12 W 15.6 W 16 W 18 W 19.8 W 20 W 20.4 W 23.1 W 24 W 25 W 25.2 W 25.5 W 26.4 W 27 W 27.5 W 28 W 30 W 30.2 W 31.2 W 32 W 33 W 34.7 W 35 W 35.1 W 35.25 W 35.88 W 35.9 W 36 W 38 W 38.4 W 38.6 W 40 W 40.5 W 45 W 45.12 W 45.5 W 45.6 W 49.5 W 49.7 W 50 W 50.4 W 51 W 51.38 W 52.2 W 52.58 W 52.8 W 53 W 53.4 W 53.6 W 53.92 W 54 W 55 W 55.12 W 59.34 W 60 W 62 W 62.5 W 64.6 W 65 W 65.04 W 65.1 W 65.16 W 65.28 W 65.3 W 65.5 W 66 W 66.1 W 68 W 70 W 72 W 74.5 W 75 W 75.6 W 76.8 W 80 W 82 W 84 W 85 W 88 W 90 W 95.58 W 96 W 99 W 100 W 100.05 W 100.08 W 100.5 W 100.74 W 100.8 W 101.03 W 101.25 W 101.3 W 102 W 102.6 W 104.4 W 105 W 105.6 W 106 W 108 W 110 W 110.4 W 114 W 120 W 120.4 W 121.4 W 121.5 W 122 W 122.5 W 124 W 125 W 130 W 130.9 W 131 W 132 W 132.5 W 133 W 133.2 W 133.4 W 134 W 136 W 141 W 144 W 146 W 149.8 W 149.9 W 150 W 150.2 W 151 W 151.2 W 151.55 W 152 W 152.75 W 153 W 153.2 W 153.6 W 154.8 W 155 W 156 W 156.5 W 158 W 158.4 W 159.8 W 160 W 161 W 162 W 163 W 168 W 172 W 175 W 180 W 182 W 187.2 W 192 W 198 W 199.8 W 199.9 W 200 W 200.16 W 200.25 W 200.3 W 200.4 W 201 W 201.6 W 202 W 202.5 W 203.4 W 204 W 205 W 205.2 W 206 W 206.4 W 211.2 W 212.4 W 240 W 249.6 W 250 W 250.5 W 252 W 264 W 285 W 297 W 300 W 302 W 302.4 W 316 W 320 W 320.16 W 320.4 W 321 W 321.3 W 321.6 W 322 W 324 W 330 W 336 W 349.2 W 350 W 350.4 W 351 W 360 W 396 W 398.4 W 400 W 400.5 W 400.8 W 403.2 W 420 W 422 W 450 W 451.2 W 456 W 460 W 480 W 500 W 500.4 W 501 W 501.6 W 502.2 W 504 W 540 W 550 W 560 W 599.4 W 600 W 600.75 W 603 W 605 W 624 W 630 W 636 W 645 W 648 W 650 W 720 W 750 W 751 W 751.2 W 752.4 W 753.6 W 758 W 800 W 960 W 999 W 1 kW 1.01 kW 1.05 kW 1.08 kW 1.2 kW 1.5 kW 1.51 kW 1.53 kW 1.54 kW 1.59 kW 1.6 kW 1.92 kW 2 kW 2.02 kW 2.2 kW 2.3 kW 2.4 kW 2.49 kW 2.5 kW 3 kW 3.19 kW 3.2 kW 3.21 kW 3.5 kW 4.8 kW 5 kW 7.2 kW 7.5 kW 9.6 kW 9.93 kW 10 kW 10.08 kW 15 kW Max 1 W 2 W 3 W 3.6 W 4 W 5 W 6 W 7 W 8 W 9.9 W 10 W 12 W 13.2 W 15 W 15.02 W 15.12 W 15.6 W 16 W 18 W 19.8 W 20 W 20.4 W 23.1 W 24 W 25 W 25.2 W 25.5 W 26.4 W 27 W 27.5 W 28 W 30 W 30.2 W 31.2 W 32 W 33 W 34.7 W 35 W 35.1 W 35.25 W 35.88 W 35.9 W 36 W 38 W 38.4 W 38.6 W 40 W 40.5 W 45 W 45.12 W 45.5 W 45.6 W 49.5 W 49.7 W 50 W 50.4 W 51 W 51.38 W 52.2 W 52.58 W 52.8 W 53 W 53.4 W 53.6 W 53.92 W 54 W 55 W 55.12 W 59.34 W 60 W 62 W 62.5 W 64.6 W 65 W 65.04 W 65.1 W 65.16 W 65.28 W 65.3 W 65.5 W 66 W 66.1 W 68 W 70 W 72 W 74.5 W 75 W 75.6 W 76.8 W 80 W 82 W 84 W 85 W 88 W 90 W 95.58 W 96 W 99 W 100 W 100.05 W 100.08 W 100.5 W 100.74 W 100.8 W 101.03 W 101.25 W 101.3 W 102 W 102.6 W 104.4 W 105 W 105.6 W 106 W 108 W 110 W 110.4 W 114 W 120 W 120.4 W 121.4 W 121.5 W 122 W 122.5 W 124 W 125 W 130 W 130.9 W 131 W 132 W 132.5 W 133 W 133.2 W 133.4 W 134 W 136 W 141 W 144 W 146 W 149.8 W 149.9 W 150 W 150.2 W 151 W 151.2 W 151.55 W 152 W 152.75 W 153 W 153.2 W 153.6 W 154.8 W 155 W 156 W 156.5 W 158 W 158.4 W 159.8 W 160 W 161 W 162 W 163 W 168 W 172 W 175 W 180 W 182 W 187.2 W 192 W 198 W 199.8 W 199.9 W 200 W 200.16 W 200.25 W 200.3 W 200.4 W 201 W 201.6 W 202 W 202.5 W 203.4 W 204 W 205 W 205.2 W 206 W 206.4 W 211.2 W 212.4 W 240 W 249.6 W 250 W 250.5 W 252 W 264 W 285 W 297 W 300 W 302 W 302.4 W 316 W 320 W 320.16 W 320.4 W 321 W 321.3 W 321.6 W 322 W 324 W 330 W 336 W 349.2 W 350 W 350.4 W 351 W 360 W 396 W 398.4 W 400 W 400.5 W 400.8 W 403.2 W 420 W 422 W 450 W 451.2 W 456 W 460 W 480 W 500 W 500.4 W 501 W 501.6 W 502.2 W 504 W 540 W 550 W 560 W 599.4 W 600 W 600.75 W 603 W 605 W 624 W 630 W 636 W 645 W 648 W 650 W 720 W 750 W 751 W 751.2 W 752.4 W 753.6 W 758 W 800 W 960 W 999 W 1 kW 1.01 kW 1.05 kW 1.08 kW 1.2 kW 1.5 kW 1.51 kW 1.53 kW 1.54 kW 1.59 kW 1.6 kW 1.92 kW 2 kW 2.02 kW 2.2 kW 2.3 kW 2.4 kW 2.49 kW 2.5 kW 3 kW 3.19 kW 3.2 kW 3.21 kW 3.5 kW 4.8 kW 5 kW 7.2 kW 7.5 kW 9.6 kW 9.93 kW 10 kW 10.08 kW 15 kW
Tension de sortie 1 Min 2.5 V 3.3 V 4 V 4.2 V 4.5 V 5 V 5.1 V 6 V 7 V 7.5 V 9 V 12 V 13.5 V 13.8 V 15 V 18 V 19 V 20 V 24 V 27 V 27.6 V 28 V 30 V 33 V 36 V 41.5 V 42 V 48 V 53 V 54 V 55 V 55.2 V 56 V 60 V 96 V 100 V 115 V 120 V 138 V 150 V 200 V 230 V 250 V 260 V 300 V 380 V 400 V Max 2.5 V 3.3 V 4 V 4.2 V 4.5 V 5 V 5.1 V 6 V 7 V 7.5 V 9 V 12 V 13.5 V 13.8 V 15 V 18 V 19 V 20 V 24 V 27 V 27.6 V 28 V 30 V 33 V 36 V 41.5 V 42 V 48 V 53 V 54 V 55 V 55.2 V 56 V 60 V 96 V 100 V 115 V 120 V 138 V 150 V 200 V 230 V 250 V 260 V 300 V 380 V 400 V
Température de fonctionnement, max. Min 40 °C 45 °C 50 °C 60 °C 65 °C 70 °C 75 °C 80 °C 85 °C Max 40 °C 45 °C 50 °C 60 °C 65 °C 70 °C 75 °C 80 °C 85 °C
Tension d'entrée, min. Min 9 V 16.8 V 18 V 33.6 V 40 V 50.4 V 67.2 V 80 V 85 V 88 V 90 V 93 V 100 V 115 V 120 V 180 V 196 V 207 V 264 V 340 V Max 9 V 16.8 V 18 V 33.6 V 40 V 50.4 V 67.2 V 80 V 85 V 88 V 90 V 93 V 100 V 115 V 120 V 180 V 196 V 207 V 264 V 340 V
Type de sortie
Courant de sortie 1 Min 83 mA 130 mA 167 mA 200 mA 210 mA 250 mA 267 mA 310 mA 313 mA 320 mA 333 mA 340 mA 400 mA 416 mA 417 mA 420 mA 444 mA 500 mA 570 mA 600 mA 625 mA 630 mA 650 mA 667 mA 670 mA 700 mA 750 mA 800 mA 830 mA 833 mA 840 mA 850 mA 910 mA 940 mA 1 A 1.04 A 1.05 A 1.1 A 1.12 A 1.2 A 1.25 A 1.3 A 1.33 A 1.36 A 1.4 A 1.45 A 1.5 A 1.52 A 1.6 A 1.66 A 1.67 A 1.7 A 1.75 A 1.77 A 1.8 A 1.81 A 1.88 A 1.9 A 2 A 2.08 A 2.09 A 2.1 A 2.2 A 2.25 A 2.3 A 2.4 A 2.5 A 2.6 A 2.65 A 2.67 A 2.7 A 2.71 A 2.78 A 2.8 A 2.9 A 3 A 3.06 A 3.1 A 3.2 A 3.25 A 3.3 A 3.33 A 3.34 A 3.4 A 3.45 A 3.5 A 3.58 A 3.6 A 3.7 A 3.75 A 3.8 A 3.9 A 3.92 A 3.93 A 3.95 A 4 A 4.16 A 4.17 A 4.2 A 4.3 A 4.33 A 4.34 A 4.4 A 4.44 A 4.45 A 4.5 A 4.59 A 4.6 A 4.7 A 4.75 A 5 A 5.2 A 5.4 A 5.41 A 5.42 A 5.55 A 5.56 A 5.6 A 5.67 A 5.7 A 5.9 A 5.93 A 5.95 A 6 A 6.1 A 6.25 A 6.3 A 6.5 A 6.52 A 6.67 A 6.7 A 6.75 A 7 A 7.3 A 7.34 A 7.5 A 7.6 A 7.7 A 7.8 A 8 A 8.1 A 8.3 A 8.33 A 8.34 A 8.4 A 8.5 A 8.55 A 8.8 A 8.9 A 9 A 9.2 A 9.37 A 9.4 A 9.5 A 9.6 A 9.7 A 9.75 A 9.8 A 10 A 10.4 A 10.41 A 10.45 A 10.5 A 10.83 A 11 A 11.1 A 11.12 A 11.2 A 11.5 A 11.9 A 12 A 12.5 A 12.9 A 13 A 13.05 A 13.3 A 13.34 A 13.4 A 13.5 A 13.9 A 14 A 14.2 A 14.3 A 14.5 A 14.6 A 14.9 A 15 A 15.2 A 15.3 A 15.7 A 15.8 A 16 A 16.3 A 16.5 A 16.6 A 16.7 A 17 A 17.5 A 18 A 18.6 A 18.75 A 18.8 A 19 A 19.2 A 19.4 A 19.5 A 19.8 A 20 A 20.8 A 20.83 A 20.9 A 21 A 21.4 A 21.5 A 22 A 22.2 A 22.3 A 22.5 A 22.9 A 23 A 23.4 A 23.7 A 23.8 A 25 A 25.2 A 26 A 26.3 A 26.7 A 27 A 27.8 A 27.9 A 28 A 29.2 A 30 A 31.25 A 31.3 A 31.5 A 32 A 32.4 A 33.3 A 33.4 A 33.5 A 35 A 36 A 37 A 37.5 A 40 A 41.5 A 41.6 A 41.7 A 42 A 43 A 43.5 A 44 A 44.5 A 45 A 48 A 50 A 52.1 A 53 A 55 A 56 A 59 A 60 A 62.5 A 63 A 64 A 65 A 67 A 69 A 69.4 A 73 A 80 A 83.3 A 83.5 A 84 A 87 A 88 A 90 A 100 A 104 A 104.2 A 105 A 110 A 120 A 125 A 130 A 131 A 133 A 138 A 145 A 160 A 166.7 A 180 A 200 A 210 A 240 A 250 A 276 A 400 A Max 83 mA 130 mA 167 mA 200 mA 210 mA 250 mA 267 mA 310 mA 313 mA 320 mA 333 mA 340 mA 400 mA 416 mA 417 mA 420 mA 444 mA 500 mA 570 mA 600 mA 625 mA 630 mA 650 mA 667 mA 670 mA 700 mA 750 mA 800 mA 830 mA 833 mA 840 mA 850 mA 910 mA 940 mA 1 A 1.04 A 1.05 A 1.1 A 1.12 A 1.2 A 1.25 A 1.3 A 1.33 A 1.36 A 1.4 A 1.45 A 1.5 A 1.52 A 1.6 A 1.66 A 1.67 A 1.7 A 1.75 A 1.77 A 1.8 A 1.81 A 1.88 A 1.9 A 2 A 2.08 A 2.09 A 2.1 A 2.2 A 2.25 A 2.3 A 2.4 A 2.5 A 2.6 A 2.65 A 2.67 A 2.7 A 2.71 A 2.78 A 2.8 A 2.9 A 3 A 3.06 A 3.1 A 3.2 A 3.25 A 3.3 A 3.33 A 3.34 A 3.4 A 3.45 A 3.5 A 3.58 A 3.6 A 3.7 A 3.75 A 3.8 A 3.9 A 3.92 A 3.93 A 3.95 A 4 A 4.16 A 4.17 A 4.2 A 4.3 A 4.33 A 4.34 A 4.4 A 4.44 A 4.45 A 4.5 A 4.59 A 4.6 A 4.7 A 4.75 A 5 A 5.2 A 5.4 A 5.41 A 5.42 A 5.55 A 5.56 A 5.6 A 5.67 A 5.7 A 5.9 A 5.93 A 5.95 A 6 A 6.1 A 6.25 A 6.3 A 6.5 A 6.52 A 6.67 A 6.7 A 6.75 A 7 A 7.3 A 7.34 A 7.5 A 7.6 A 7.7 A 7.8 A 8 A 8.1 A 8.3 A 8.33 A 8.34 A 8.4 A 8.5 A 8.55 A 8.8 A 8.9 A 9 A 9.2 A 9.37 A 9.4 A 9.5 A 9.6 A 9.7 A 9.75 A 9.8 A 10 A 10.4 A 10.41 A 10.45 A 10.5 A 10.83 A 11 A 11.1 A 11.12 A 11.2 A 11.5 A 11.9 A 12 A 12.5 A 12.9 A 13 A 13.05 A 13.3 A 13.34 A 13.4 A 13.5 A 13.9 A 14 A 14.2 A 14.3 A 14.5 A 14.6 A 14.9 A 15 A 15.2 A 15.3 A 15.7 A 15.8 A 16 A 16.3 A 16.5 A 16.6 A 16.7 A 17 A 17.5 A 18 A 18.6 A 18.75 A 18.8 A 19 A 19.2 A 19.4 A 19.5 A 19.8 A 20 A 20.8 A 20.83 A 20.9 A 21 A 21.4 A 21.5 A 22 A 22.2 A 22.3 A 22.5 A 22.9 A 23 A 23.4 A 23.7 A 23.8 A 25 A 25.2 A 26 A 26.3 A 26.7 A 27 A 27.8 A 27.9 A 28 A 29.2 A 30 A 31.25 A 31.3 A 31.5 A 32 A 32.4 A 33.3 A 33.4 A 33.5 A 35 A 36 A 37 A 37.5 A 40 A 41.5 A 41.6 A 41.7 A 42 A 43 A 43.5 A 44 A 44.5 A 45 A 48 A 50 A 52.1 A 53 A 55 A 56 A 59 A 60 A 62.5 A 63 A 64 A 65 A 67 A 69 A 69.4 A 73 A 80 A 83.3 A 83.5 A 84 A 87 A 88 A 90 A 100 A 104 A 104.2 A 105 A 110 A 120 A 125 A 130 A 131 A 133 A 138 A 145 A 160 A 166.7 A 180 A 200 A 210 A 240 A 250 A 276 A 400 A
Tension de sortie nominale 1 Min 2.5 V 3.3 V 4 V 4.2 V 4.5 V 5 V 5.1 V 6 V 7 V 7.5 V 9 V 12 V 13.5 V 13.8 V 15 V 18 V 19 V 20 V 24 V 27 V 27.6 V 28 V 30 V 33 V 36 V 38 V 41.5 V 48 V 53 V 54 V 55 V 55.2 V 56 V 60 V 96 V 100 V 115 V 120 V 150 V 200 V 230 V 250 V 300 V 380 V 400 V Max 2.5 V 3.3 V 4 V 4.2 V 4.5 V 5 V 5.1 V 6 V 7 V 7.5 V 9 V 12 V 13.5 V 13.8 V 15 V 18 V 19 V 20 V 24 V 27 V 27.6 V 28 V 30 V 33 V 36 V 38 V 41.5 V 48 V 53 V 54 V 55 V 55.2 V 56 V 60 V 96 V 100 V 115 V 120 V 150 V 200 V 230 V 250 V 300 V 380 V 400 V
Efficacité Min 63 % 65 % 68 % 69 % 70 % 71 % 72 % 73 % 74 % 75 % 76 % 76.5 % 77 % 78 % 78.5 % 79 % 79.5 % 80 % 81 % 81.5 % 82 % 82.5 % 83 % 83.5 % 84 % 84.5 % 85 % 86 % 86.5 % 87 % 87.5 % 88 % 88.5 % 89 % 89.5 % 90 % 90.5 % 91 % 91.5 % 92 % 92.5 % 93 % 93.5 % 94 % 94.5 % 95 % 95.5 % 96 % 96.5 % Max 63 % 65 % 68 % 69 % 70 % 71 % 72 % 73 % 74 % 75 % 76 % 76.5 % 77 % 78 % 78.5 % 79 % 79.5 % 80 % 81 % 81.5 % 82 % 82.5 % 83 % 83.5 % 84 % 84.5 % 85 % 86 % 86.5 % 87 % 87.5 % 88 % 88.5 % 89 % 89.5 % 90 % 90.5 % 91 % 91.5 % 92 % 92.5 % 93 % 93.5 % 94 % 94.5 % 95 % 95.5 % 96 % 96.5 %
Garantie Min 18 Mois 2 ans 3 ans 5 ans 6 ans 7 ans Garantie à vie limitée Max 18 Mois 2 ans 3 ans 5 ans 6 ans 7 ans Garantie à vie limitée
Ondulation et bruit (V) Min 25 mV 40 mV 50 mV 60 mV 70 mV 75 mV 80 mV 90 mV 100 mV 120 mV 125 mV 130 mV 140 mV 150 mV 160 mV 180 mV 190 mV 200 mV 220 mV 240 mV 250 mV 260 mV 270 mV 280 mV 300 mV 340 mV 350 mV 360 mV 390 mV 480 mV 500 mV 510 mV 540 mV 600 mV 800 mV 1 V 1.15 V 1.2 V 1.4 V 1.5 V 2 V 2.3 V 2.4 V 2.5 V 3 V 3.8 V 4 V 4.8 V Max 25 mV 40 mV 50 mV 60 mV 70 mV 75 mV 80 mV 90 mV 100 mV 120 mV 125 mV 130 mV 140 mV 150 mV 160 mV 180 mV 190 mV 200 mV 220 mV 240 mV 250 mV 260 mV 270 mV 280 mV 300 mV 340 mV 350 mV 360 mV 390 mV 480 mV 500 mV 510 mV 540 mV 600 mV 800 mV 1 V 1.15 V 1.2 V 1.4 V 1.5 V 2 V 2.3 V 2.4 V 2.5 V 3 V 3.8 V 4 V 4.8 V
Sorties Min 1 2 3 4 Max 1 2 3 4
Température de fonctionnement, min. Min -55 °C -40 °C -35 °C -30 °C -25 °C -20 °C -15 °C -10 °C 0 °C Max -55 °C -40 °C -35 °C -30 °C -25 °C -20 °C -15 °C -10 °C 0 °C
Temps moyen entre deux pannes (MTBF) Min 6964 h 7124 h 10396 h 11999 h 13909 h 14313 h 17100 h 37400 h 39400 h 45800 h 48900 h 50000 h 63300 h 63900 h 70000 h 76900 h 84100 h 89800 h 90000 h 90400 h 100000 h 105800 h 107000 h 107400 h 110000 h 115000 h 116400 h 116500 h 120000 h 120800 h 121000 h 125000 h 130000 h 130500 h 130600 h 130700 h 137100 h 138020 h 138700 h 139900 h 140600 h 141500 h 142200 h 144200 h 147700 h 150000 h 154200 h 159000 h 159300 h 159400 h 160000 h 160600 h 160900 h 162800 h 162900 h 164000 h 164100 h 164200 h 164700 h 164800 h 166120 h 168000 h 169200 h 170600 h 171300 h 172600 h 175800 h 175900 h 176000 h 177000 h 177300 h 179000 h 180000 h 181470 h 183300 h 183400 h 186000 h 186200 h 187300 h 187700 h 189100 h 190000 h 191500 h 194100 h 197900 h 199700 h 200000 h 203100 h 203800 h 204000 h 206500 h 206800 h 207000 h 207100 h 209300 h 209400 h 213400 h 213500 h 216000 h 218200 h 218860 h 223200 h 223800 h 224500 h 228000 h 230000 h 230500 h 232000 h 232400 h 233422 h 234000 h 234100 h 236000 h 238800 h 239400 h 241300 h 244000 h 245500 h 249000 h 250000 h 254600 h 257000 h 260000 h 260800 h 262100 h 262600 h 263200 h 265000 h 265300 h 265900 h 275000 h 277900 h 279970 h 280000 h 281000 h 284000 h 285000 h 286600 h 288100 h 288500 h 290000 h 290700 h 295700 h 296700 h 300000 h 304300 h 309700 h 310500 h 313100 h 325400 h 328000 h 330000 h 335000 h 340000 h 350000 h 352400 h 353600 h 370000 h 380000 h 394800 h 396900 h 399900 h 400000 h 410000 h 417600 h 446800 h 450000 h 461200 h 463000 h 468000 h 470000 h 478000 h 478800 h 495000 h 495700 h 500000 h 500200 h 511677 h 523300 h 529100 h 536600 h 545375 h 563000 h 569000 h 570000 h 578150 h 580000 h 589700 h 593300 h 593800 h 600000 h 601000 h 626000 h 628700 h 630000 h 645000 h 648600 h 648786 h 649100 h 649200 h 650000 h 652300 h 653500 h 655300 h 655400 h 658400 h 660000 h 681200 h 684000 h 692800 h 700000 h 706600 h 720600 h 726200 h 735000 h 763600 h 786000 h 790000 h 790300 h 807100 h 814400 h 824600 h 834000 h 849300 h 850500 h 857200 h 862100 h 900000 h 902400 h 906997 h 914700 h 959100 h 1000000 h 1036800 h 1056000 h 1087031 h 1133600 h 1142500 h 1145000 h 1145700 h 1152309 h 1180300 h 1212000 h 1212100 h 1222361 h 1226000 h 1333600 h 1337500 h 1372400 h 1393300 h 1487100 h 1490100 h 1494000 h 1500000 h 1510000 h 1514810 h 1530140 h 1544000 h 1608800 h 1609500 h 1612100 h 1631500 h 1691000 h 1694280 h 1700000 h 1742700 h 1800000 h 1826400 h 1830600 h 1967400 h 1998996 h 2027824 h 2078100 h 2112600 h 2145809 h 2157340 h 2235743 h 2253900 h 2272800 h 2275900 h 2299000 h 2325200 h 2344300 h 2385600 h 2401700 h 2672700 h 2676081 h 2755400 h 2760800 h 2761800 h 2853100 h 2940200 h 2956700 h 2963512 h 2981800 h 3000000 h 3010000 h 3044100 h 3077600 h 3100000 h 3201500 h 3300000 h 3334300 h 3348900 h 3400000 h 3746900 h 3763900 h 4071100 h 4955900 h 5489600 h 6995400 h 7488900 h Max 6964 h 7124 h 10396 h 11999 h 13909 h 14313 h 17100 h 37400 h 39400 h 45800 h 48900 h 50000 h 63300 h 63900 h 70000 h 76900 h 84100 h 89800 h 90000 h 90400 h 100000 h 105800 h 107000 h 107400 h 110000 h 115000 h 116400 h 116500 h 120000 h 120800 h 121000 h 125000 h 130000 h 130500 h 130600 h 130700 h 137100 h 138020 h 138700 h 139900 h 140600 h 141500 h 142200 h 144200 h 147700 h 150000 h 154200 h 159000 h 159300 h 159400 h 160000 h 160600 h 160900 h 162800 h 162900 h 164000 h 164100 h 164200 h 164700 h 164800 h 166120 h 168000 h 169200 h 170600 h 171300 h 172600 h 175800 h 175900 h 176000 h 177000 h 177300 h 179000 h 180000 h 181470 h 183300 h 183400 h 186000 h 186200 h 187300 h 187700 h 189100 h 190000 h 191500 h 194100 h 197900 h 199700 h 200000 h 203100 h 203800 h 204000 h 206500 h 206800 h 207000 h 207100 h 209300 h 209400 h 213400 h 213500 h 216000 h 218200 h 218860 h 223200 h 223800 h 224500 h 228000 h 230000 h 230500 h 232000 h 232400 h 233422 h 234000 h 234100 h 236000 h 238800 h 239400 h 241300 h 244000 h 245500 h 249000 h 250000 h 254600 h 257000 h 260000 h 260800 h 262100 h 262600 h 263200 h 265000 h 265300 h 265900 h 275000 h 277900 h 279970 h 280000 h 281000 h 284000 h 285000 h 286600 h 288100 h 288500 h 290000 h 290700 h 295700 h 296700 h 300000 h 304300 h 309700 h 310500 h 313100 h 325400 h 328000 h 330000 h 335000 h 340000 h 350000 h 352400 h 353600 h 370000 h 380000 h 394800 h 396900 h 399900 h 400000 h 410000 h 417600 h 446800 h 450000 h 461200 h 463000 h 468000 h 470000 h 478000 h 478800 h 495000 h 495700 h 500000 h 500200 h 511677 h 523300 h 529100 h 536600 h 545375 h 563000 h 569000 h 570000 h 578150 h 580000 h 589700 h 593300 h 593800 h 600000 h 601000 h 626000 h 628700 h 630000 h 645000 h 648600 h 648786 h 649100 h 649200 h 650000 h 652300 h 653500 h 655300 h 655400 h 658400 h 660000 h 681200 h 684000 h 692800 h 700000 h 706600 h 720600 h 726200 h 735000 h 763600 h 786000 h 790000 h 790300 h 807100 h 814400 h 824600 h 834000 h 849300 h 850500 h 857200 h 862100 h 900000 h 902400 h 906997 h 914700 h 959100 h 1000000 h 1036800 h 1056000 h 1087031 h 1133600 h 1142500 h 1145000 h 1145700 h 1152309 h 1180300 h 1212000 h 1212100 h 1222361 h 1226000 h 1333600 h 1337500 h 1372400 h 1393300 h 1487100 h 1490100 h 1494000 h 1500000 h 1510000 h 1514810 h 1530140 h 1544000 h 1608800 h 1609500 h 1612100 h 1631500 h 1691000 h 1694280 h 1700000 h 1742700 h 1800000 h 1826400 h 1830600 h 1967400 h 1998996 h 2027824 h 2078100 h 2112600 h 2145809 h 2157340 h 2235743 h 2253900 h 2272800 h 2275900 h 2299000 h 2325200 h 2344300 h 2385600 h 2401700 h 2672700 h 2676081 h 2755400 h 2760800 h 2761800 h 2853100 h 2940200 h 2956700 h 2963512 h 2981800 h 3000000 h 3010000 h 3044100 h 3077600 h 3100000 h 3201500 h 3300000 h 3334300 h 3348900 h 3400000 h 3746900 h 3763900 h 4071100 h 4955900 h 5489600 h 6995400 h 7488900 h
Tension d'entrée, max. Min 31.2 V 33.6 V 36 V 62.4 V 67.2 V 72 V 93.6 V 143 V 154 V 160 V 230 V 240 V 264 V 265 V 275 V 305 V 373 V 440 V 528 V 530 V Max 31.2 V 33.6 V 36 V 62.4 V 67.2 V 72 V 93.6 V 143 V 154 V 160 V 230 V 240 V 264 V 265 V 275 V 305 V 373 V 440 V 528 V 530 V
Tension d'entrée, nominale Min 100 ... 120 VAC 100 ... 240 VAC 110 ... 240 VAC 110 ... 250 VDC 115 ... 230 VAC 120 ... 230 VAC 120 ... 370 VDC 120 ... 430 VDC 130 ... 370 VDC 150 ... 370 VDC 200 ... 240 VAC 200 ... 500 VAC 230 ... 400 VAC 230 VAC 250 ... 431 VDC 270 ... 370 VDC 277 VAC 380 ... 480 VAC 400 VAC 90 ... 305 VAC Max 100 ... 120 VAC 100 ... 240 VAC 110 ... 240 VAC 110 ... 250 VDC 115 ... 230 VAC 120 ... 230 VAC 120 ... 370 VDC 120 ... 430 VDC 130 ... 370 VDC 150 ... 370 VDC 200 ... 240 VAC 200 ... 500 VAC 230 ... 400 VAC 230 VAC 250 ... 431 VDC 270 ... 370 VDC 277 VAC 380 ... 480 VAC 400 VAC 90 ... 305 VAC
Tension d'isolation Min 500 V 2 kV 2.5 kV 3 kV 3.75 kV 4 kV 4.2 kV 4.24 kV 4.25 kV 4.6 kV 5 kV 5.6 kV Max 500 V 2 kV 2.5 kV 3 kV 3.75 kV 4 kV 4.2 kV 4.24 kV 4.25 kV 4.6 kV 5 kV 5.6 kV