Skip to Header Skip to Main Content Skip to Footer
Alimentations pour rail DIN La normalisation est un aspect essentiel de l'automatisation, de l'électricité domestique et de la construction d'armoires électriques ou de commandes de machines. Les alimentations électriques pour montage sur rail DIN (également : profilé chapeau, rail standard, rail de montage) assurent l'alimentation électrique de ces systèmes, généralement en 24 volts, 12 volts, 48 volts, mais aussi à d'autres tensions.
Fabricant
Statut du produit
Largeur Min 17.5 mm 18 mm 21 mm 22.5 mm 22.8 mm 23 mm 25 mm 26.3 mm 26.5 mm 27 mm 28 mm 30 mm 31 mm 32 mm 32.5 mm 33 mm 34 mm 35 mm 35.5 mm 36 mm 36.2 mm 37 mm 37.2 mm 38 mm 39 mm 39.2 mm 40 mm 40.5 mm 41 mm 41.2 mm 42 mm 42.2 mm 42.5 mm 43 mm 44 mm 44.2 mm 45 mm 45.1 mm 46 mm 47 mm 47.5 mm 48 mm 49 mm 50 mm 52 mm 52.5 mm 53 mm 54 mm 55 mm 56 mm 57 mm 59 mm 59.5 mm 60 mm 61 mm 61.7 mm 62 mm 62.5 mm 63 mm 63.2 mm 63.5 mm 64 mm 65 mm 65.5 mm 66 mm 67.5 mm 68 mm 69 mm 70 mm 71 mm 72 mm 72.5 mm 73 mm 74 mm 74.3 mm 75 mm 77 mm 80 mm 81 mm 82 mm 83 mm 83.5 mm 84 mm 85 mm 85.5 mm 86 mm 87 mm 88 mm 88.5 mm 89 mm 89.9 mm 90 mm 93 mm 95 mm 96 mm 97 mm 99 mm 100 mm 105 mm 110 mm 111.9 mm 112.5 mm 113 mm 115 mm 116 mm 120 mm 123 mm 124 mm 125 mm 125.2 mm 126 mm 128 mm 130 mm 135 mm 139 mm 140 mm 144 mm 145 mm 150 mm 151 mm 165 mm 174 mm 175 mm 180 mm 185 mm 220 mm 240 mm 275.8 mm 276 mm 300 mm 302 mm 855 mm Max 17.5 mm 18 mm 21 mm 22.5 mm 22.8 mm 23 mm 25 mm 26.3 mm 26.5 mm 27 mm 28 mm 30 mm 31 mm 32 mm 32.5 mm 33 mm 34 mm 35 mm 35.5 mm 36 mm 36.2 mm 37 mm 37.2 mm 38 mm 39 mm 39.2 mm 40 mm 40.5 mm 41 mm 41.2 mm 42 mm 42.2 mm 42.5 mm 43 mm 44 mm 44.2 mm 45 mm 45.1 mm 46 mm 47 mm 47.5 mm 48 mm 49 mm 50 mm 52 mm 52.5 mm 53 mm 54 mm 55 mm 56 mm 57 mm 59 mm 59.5 mm 60 mm 61 mm 61.7 mm 62 mm 62.5 mm 63 mm 63.2 mm 63.5 mm 64 mm 65 mm 65.5 mm 66 mm 67.5 mm 68 mm 69 mm 70 mm 71 mm 72 mm 72.5 mm 73 mm 74 mm 74.3 mm 75 mm 77 mm 80 mm 81 mm 82 mm 83 mm 83.5 mm 84 mm 85 mm 85.5 mm 86 mm 87 mm 88 mm 88.5 mm 89 mm 89.9 mm 90 mm 93 mm 95 mm 96 mm 97 mm 99 mm 100 mm 105 mm 110 mm 111.9 mm 112.5 mm 113 mm 115 mm 116 mm 120 mm 123 mm 124 mm 125 mm 125.2 mm 126 mm 128 mm 130 mm 135 mm 139 mm 140 mm 144 mm 145 mm 150 mm 151 mm 165 mm 174 mm 175 mm 180 mm 185 mm 220 mm 240 mm 275.8 mm 276 mm 300 mm 302 mm 855 mm
Type de terminaison
Hauteur Min 30 mm 38 mm 40 mm 50 mm 51 mm 68 mm 75 mm 76 mm 77 mm 80 mm 82 mm 82.5 mm 84 mm 85 mm 87 mm 88.5 mm 89 mm 89.5 mm 90 mm 91 mm 92 mm 93 mm 93.5 mm 94.6 mm 94.7 mm 95 mm 97 mm 99 mm 99.5 mm 100 mm 101.3 mm 102 mm 106 mm 107 mm 108 mm 110 mm 112.5 mm 114.2 mm 114.6 mm 115 mm 119.4 mm 120 mm 121 mm 123.4 mm 123.6 mm 124 mm 124.2 mm 124.5 mm 125 mm 125.2 mm 125.5 mm 126.2 mm 127 mm 128 mm 128.1 mm 128.8 mm 129 mm 129.2 mm 129.4 mm 129.7 mm 130 mm 131 mm 132 mm 135 mm 136 mm 138 mm 140 mm 142 mm 143 mm 143.5 mm 144 mm 145 mm 147 mm 150 mm 150.7 mm 152 mm 153 mm 154 mm 159 mm 163 mm 199 mm 212 mm 304 mm Max 30 mm 38 mm 40 mm 50 mm 51 mm 68 mm 75 mm 76 mm 77 mm 80 mm 82 mm 82.5 mm 84 mm 85 mm 87 mm 88.5 mm 89 mm 89.5 mm 90 mm 91 mm 92 mm 93 mm 93.5 mm 94.6 mm 94.7 mm 95 mm 97 mm 99 mm 99.5 mm 100 mm 101.3 mm 102 mm 106 mm 107 mm 108 mm 110 mm 112.5 mm 114.2 mm 114.6 mm 115 mm 119.4 mm 120 mm 121 mm 123.4 mm 123.6 mm 124 mm 124.2 mm 124.5 mm 125 mm 125.2 mm 125.5 mm 126.2 mm 127 mm 128 mm 128.1 mm 128.8 mm 129 mm 129.2 mm 129.4 mm 129.7 mm 130 mm 131 mm 132 mm 135 mm 136 mm 138 mm 140 mm 142 mm 143 mm 143.5 mm 144 mm 145 mm 147 mm 150 mm 150.7 mm 152 mm 153 mm 154 mm 159 mm 163 mm 199 mm 212 mm 304 mm
Alimentation nominale Min 120 mW 3.84 W 4 W 5 W 6 W 7 W 7.5 W 10 W 10.1 W 10.8 W 11.5 W 12 W 14 W 14.4 W 15 W 15.2 W 15.4 W 16 W 18 W 19.2 W 20 W 21.8 W 22.5 W 22.8 W 24 W 25 W 25.2 W 26 W 27.6 W 27.7 W 28 W 28.5 W 30 W 31 W 31.2 W 32.5 W 33 W 34 W 35 W 36 W 38.4 W 39.8 W 40 W 40.08 W 40.8 W 42 W 42.4 W 42.5 W 45 W 48 W 50 W 50.4 W 51 W 54 W 55 W 59.34 W 60 W 69 W 70 W 72 W 75 W 75.6 W 76.8 W 78 W 80 W 84 W 85.2 W 88 W 89 W 90 W 91 W 91.2 W 92 W 92.2 W 93 W 96 W 97 W 97.5 W 99.6 W 100 W 100.8 W 110 W 120 W 144 W 150 W 168 W 170 W 179.4 W 180 W 192 W 200 W 216 W 240 W 250 W 260 W 288 W 300 W 350 W 360 W 400 W 405 W 408 W 480 W 500 W 600 W 660 W 720 W 960 W 1.4 kW 1.44 kW 1.5 kW Max 120 mW 3.84 W 4 W 5 W 6 W 7 W 7.5 W 10 W 10.1 W 10.8 W 11.5 W 12 W 14 W 14.4 W 15 W 15.2 W 15.4 W 16 W 18 W 19.2 W 20 W 21.8 W 22.5 W 22.8 W 24 W 25 W 25.2 W 26 W 27.6 W 27.7 W 28 W 28.5 W 30 W 31 W 31.2 W 32.5 W 33 W 34 W 35 W 36 W 38.4 W 39.8 W 40 W 40.08 W 40.8 W 42 W 42.4 W 42.5 W 45 W 48 W 50 W 50.4 W 51 W 54 W 55 W 59.34 W 60 W 69 W 70 W 72 W 75 W 75.6 W 76.8 W 78 W 80 W 84 W 85.2 W 88 W 89 W 90 W 91 W 91.2 W 92 W 92.2 W 93 W 96 W 97 W 97.5 W 99.6 W 100 W 100.8 W 110 W 120 W 144 W 150 W 168 W 170 W 179.4 W 180 W 192 W 200 W 216 W 240 W 250 W 260 W 288 W 300 W 350 W 360 W 400 W 405 W 408 W 480 W 500 W 600 W 660 W 720 W 960 W 1.4 kW 1.44 kW 1.5 kW
Classe de protection Min IP10 IP20 IP40 IP67 Max IP10 IP20 IP40 IP67
Tension de sortie 1 Min 100 mV 200 mV 3.3 V 5 V 6.25 V 9 V 10 V 12 V 12.3 V 13.8 V 15 V 16 V 18 V 24 V 26 V 27.6 V 28 V 28.8 V 30 V 31 V 36 V 47.3 V 48 V 52 V 60 V 72 V 110 V Max 100 mV 200 mV 3.3 V 5 V 6.25 V 9 V 10 V 12 V 12.3 V 13.8 V 15 V 16 V 18 V 24 V 26 V 27.6 V 28 V 28.8 V 30 V 31 V 36 V 47.3 V 48 V 52 V 60 V 72 V 110 V
Série Min 78 805 Series ABL8 ABLM ABLM1 ABLP1 ABLS1 C CHROME C-Line CliQ II CliQ M CP CP-D CP-E CP-T CS CT DDC DDR DDR-120 DDR-15 DDR-240 DDR-30 DDR-60 DDRH DLP DNR DPC DPC30 DPP DR-120 DR-15 DRA DRB DRC100 DRC-180 DRC30 DRC-40 DRC60 DRC-60 DRF DRL DRS-240 DRS-480 DSL DSP DSR DTJ ECE EDR-120 EDR-150 EDR-75 EPSITRON® Classic Power EPSITRON® Compact Power EPSITRON® Eco Power EPSITRON® Pro Power Force-GT HDR-100 HDR-15 HDR-150 HDR-30 HDR-60 IPS ISMDR KNX LI100-20B LI30-20B LI60-20B LOGO!POWER LYTE II MDR-10 MDR-100 MDR-20 MDR-40 MDR-60 MiniLine ML MLY Modicon M340 Modicon X80 MPS NDR-120 NDR-240 NDR-480 NDR-75 PC PCC PEL PIANO PISA11 PM PRO BAS PRO ECO PRO ECO3 PRO INSTA PRO MAX PRO MAX3 PRO TOP1 PRO TOP2 PRO TOP3 PSG PSM PVSE PVSL Q QUINT4-DIODE QUINT4 PS QUINT4-PS QUINT Diode QUINT-DIODE QUINT-ORING QUINT PS QUINT-PS REDIN60 RNB22 S8FS-C S8FS-G S8TS S8VK-C S8VK-G S8VK-R S8VK-S S8VK-T S8VK-X S8VS SDR-120 SDR-240 SDR-480 SDR-75 SDR-960 SIMATIC PM SIMATIC S7-300 SITOP PSE202U SITOP PSU100C SITOP PSU100E SITOP PSU100L SITOP PSU100S SITOP PSU300E SITOP PSU300M SITOP PSU300S SITOP PSU3400 SITOP PSU3600 SITOP PSU3800 SITOP PSU6200 SITOP PSU8200 SITOP PSU8600 SITOP RED1200 SITOP SEL1200 SITOP SEL1400 SPD24 STEP3-PS STEP-DIODE STEP-PS SYNC TBL TBLC TCL TDR-240 TDR-480 TDR-960 TI TIB TIS TPC TRIO2-DIODE TRIO-DIODE TRIO-PS TRIO-PS-2G TSP TSPC TSP-WR UNO2-PS UNO-DIODE UNO-PS WDR-120 WDR-240 WDR-480 WDR-60 X Max 78 805 Series ABL8 ABLM ABLM1 ABLP1 ABLS1 C CHROME C-Line CliQ II CliQ M CP CP-D CP-E CP-T CS CT DDC DDR DDR-120 DDR-15 DDR-240 DDR-30 DDR-60 DDRH DLP DNR DPC DPC30 DPP DR-120 DR-15 DRA DRB DRC100 DRC-180 DRC30 DRC-40 DRC60 DRC-60 DRF DRL DRS-240 DRS-480 DSL DSP DSR DTJ ECE EDR-120 EDR-150 EDR-75 EPSITRON® Classic Power EPSITRON® Compact Power EPSITRON® Eco Power EPSITRON® Pro Power Force-GT HDR-100 HDR-15 HDR-150 HDR-30 HDR-60 IPS ISMDR KNX LI100-20B LI30-20B LI60-20B LOGO!POWER LYTE II MDR-10 MDR-100 MDR-20 MDR-40 MDR-60 MiniLine ML MLY Modicon M340 Modicon X80 MPS NDR-120 NDR-240 NDR-480 NDR-75 PC PCC PEL PIANO PISA11 PM PRO BAS PRO ECO PRO ECO3 PRO INSTA PRO MAX PRO MAX3 PRO TOP1 PRO TOP2 PRO TOP3 PSG PSM PVSE PVSL Q QUINT4-DIODE QUINT4 PS QUINT4-PS QUINT Diode QUINT-DIODE QUINT-ORING QUINT PS QUINT-PS REDIN60 RNB22 S8FS-C S8FS-G S8TS S8VK-C S8VK-G S8VK-R S8VK-S S8VK-T S8VK-X S8VS SDR-120 SDR-240 SDR-480 SDR-75 SDR-960 SIMATIC PM SIMATIC S7-300 SITOP PSE202U SITOP PSU100C SITOP PSU100E SITOP PSU100L SITOP PSU100S SITOP PSU300E SITOP PSU300M SITOP PSU300S SITOP PSU3400 SITOP PSU3600 SITOP PSU3800 SITOP PSU6200 SITOP PSU8200 SITOP PSU8600 SITOP RED1200 SITOP SEL1200 SITOP SEL1400 SPD24 STEP3-PS STEP-DIODE STEP-PS SYNC TBL TBLC TCL TDR-240 TDR-480 TDR-960 TI TIB TIS TPC TRIO2-DIODE TRIO-DIODE TRIO-PS TRIO-PS-2G TSP TSPC TSP-WR UNO2-PS UNO-DIODE UNO-PS WDR-120 WDR-240 WDR-480 WDR-60 X
Température de fonctionnement, max. Min 40 °C 50 °C 55 °C 60 °C 65 °C 70 °C 71 °C 75 °C 80 °C 85 °C 100 °C Max 40 °C 50 °C 55 °C 60 °C 65 °C 70 °C 71 °C 75 °C 80 °C 85 °C 100 °C
Tension d'entrée, min. Min 4.5 V 5 V 9 V 10 V 12 V 16.8 V 18 V 19 V 21 V 22 V 24 V 29 V 30 V 33.6 V 42 V 67 V 67.2 V 85 V 88 V 90 V 93 V 100 V 105 V 115 V 120 V 170 V 180 V 186 V 187 V 200 V 207 V 240 V 250 V 264 V 300 V 320 V 323 V 340 V 350 V 360 V 380 V 390 V 400 V 450 V 600 V Max 4.5 V 5 V 9 V 10 V 12 V 16.8 V 18 V 19 V 21 V 22 V 24 V 29 V 30 V 33.6 V 42 V 67 V 67.2 V 85 V 88 V 90 V 93 V 100 V 105 V 115 V 120 V 170 V 180 V 186 V 187 V 200 V 207 V 240 V 250 V 264 V 300 V 320 V 323 V 340 V 350 V 360 V 380 V 390 V 400 V 450 V 600 V
Type de sortie
Courant de sortie 1 Min 210 mA 240 mA 250 mA 300 mA 320 mA 420 mA 500 mA 600 mA 625 mA 630 mA 640 mA 650 mA 670 mA 700 mA 750 mA 830 mA 840 mA 900 mA 950 mA 1 A 1.05 A 1.1 A 1.2 A 1.25 A 1.28 A 1.3 A 1.34 A 1.4 A 1.5 A 1.6 A 1.67 A 1.68 A 1.7 A 1.75 A 1.9 A 1.92 A 2 A 2.1 A 2.2 A 2.25 A 2.3 A 2.4 A 2.5 A 2.6 A 2.7 A 2.8 A 2.9 A 3 A 3.1 A 3.2 A 3.3 A 3.33 A 3.34 A 3.4 A 3.5 A 3.6 A 3.67 A 3.7 A 3.75 A 3.8 A 3.83 A 4 A 4.17 A 4.2 A 4.5 A 4.6 A 5 A 5.4 A 5.5 A 6 A 6.13 A 6.2 A 6.25 A 6.3 A 6.5 A 6.6 A 6.7 A 7 A 7.1 A 7.5 A 8 A 8.3 A 8.4 A 8.5 A 8.8 A 9 A 9.5 A 10 A 10.8 A 11.3 A 12 A 12.5 A 13 A 13.3 A 14 A 14.6 A 15 A 15.4 A 16 A 16.6 A 16.7 A 17 A 18 A 20 A 20.5 A 21 A 25 A 26 A 26.6 A 30 A 33.4 A 40 A 48 A 50 A 60 A 80 A Max 210 mA 240 mA 250 mA 300 mA 320 mA 420 mA 500 mA 600 mA 625 mA 630 mA 640 mA 650 mA 670 mA 700 mA 750 mA 830 mA 840 mA 900 mA 950 mA 1 A 1.05 A 1.1 A 1.2 A 1.25 A 1.28 A 1.3 A 1.34 A 1.4 A 1.5 A 1.6 A 1.67 A 1.68 A 1.7 A 1.75 A 1.9 A 1.92 A 2 A 2.1 A 2.2 A 2.25 A 2.3 A 2.4 A 2.5 A 2.6 A 2.7 A 2.8 A 2.9 A 3 A 3.1 A 3.2 A 3.3 A 3.33 A 3.34 A 3.4 A 3.5 A 3.6 A 3.67 A 3.7 A 3.75 A 3.8 A 3.83 A 4 A 4.17 A 4.2 A 4.5 A 4.6 A 5 A 5.4 A 5.5 A 6 A 6.13 A 6.2 A 6.25 A 6.3 A 6.5 A 6.6 A 6.7 A 7 A 7.1 A 7.5 A 8 A 8.3 A 8.4 A 8.5 A 8.8 A 9 A 9.5 A 10 A 10.8 A 11.3 A 12 A 12.5 A 13 A 13.3 A 14 A 14.6 A 15 A 15.4 A 16 A 16.6 A 16.7 A 17 A 18 A 20 A 20.5 A 21 A 25 A 26 A 26.6 A 30 A 33.4 A 40 A 48 A 50 A 60 A 80 A
Tension de sortie nominale 1 Min 100 mV 200 mV 3.3 V 5 V 9 V 10 V 12 V 13.8 V 15 V 16 V 18 V 24 V 26 V 27.6 V 30 V 31 V 36 V 47.3 V 48 V 52 V 60 V 72 V 110 V Max 100 mV 200 mV 3.3 V 5 V 9 V 10 V 12 V 13.8 V 15 V 16 V 18 V 24 V 26 V 27.6 V 30 V 31 V 36 V 47.3 V 48 V 52 V 60 V 72 V 110 V
Efficacité Min 69 % 71 % 72 % 73 % 74 % 75 % 76 % 77 % 78 % 79 % 80 % 81 % 82 % 82.5 % 83 % 83.3 % 83.5 % 84 % 85 % 85.4 % 85.5 % 86 % 86.3 % 86.5 % 87 % 87.5 % 88 % 88.5 % 89 % 89.3 % 89.4 % 89.5 % 90 % 90.2 % 90.5 % 90.7 % 91 % 91.3 % 91.5 % 91.6 % 91.7 % 91.8 % 92 % 92.2 % 92.5 % 92.6 % 92.7 % 92.8 % 93 % 93.3 % 93.4 % 93.5 % 93.7 % 93.8 % 93.9 % 94 % 94.1 % 94.3 % 94.5 % 94.6 % 94.7 % 95 % 95.1 % 95.2 % 95.3 % 95.4 % 95.5 % 95.6 % 95.7 % 95.9 % 96 % 96.2 % 97 % 97.5 % 98 % 99 % Max 69 % 71 % 72 % 73 % 74 % 75 % 76 % 77 % 78 % 79 % 80 % 81 % 82 % 82.5 % 83 % 83.3 % 83.5 % 84 % 85 % 85.4 % 85.5 % 86 % 86.3 % 86.5 % 87 % 87.5 % 88 % 88.5 % 89 % 89.3 % 89.4 % 89.5 % 90 % 90.2 % 90.5 % 90.7 % 91 % 91.3 % 91.5 % 91.6 % 91.7 % 91.8 % 92 % 92.2 % 92.5 % 92.6 % 92.7 % 92.8 % 93 % 93.3 % 93.4 % 93.5 % 93.7 % 93.8 % 93.9 % 94 % 94.1 % 94.3 % 94.5 % 94.6 % 94.7 % 95 % 95.1 % 95.2 % 95.3 % 95.4 % 95.5 % 95.6 % 95.7 % 95.9 % 96 % 96.2 % 97 % 97.5 % 98 % 99 %
Ondulation et bruit (V) Min 10 mV 13 mV 15 mV 20 mV 22 mV 25 mV 30 mV 35 mV 40 mV 42 mV 45 mV 50 mV 55 mV 60 mV 65 mV 70 mV 75 mV 80 mV 90 mV 100 mV 110 mV 120 mV 130 mV 140 mV 150 mV 160 mV 170 mV 180 mV 190 mV 200 mV 230 mV 240 mV 250 mV 270 mV 300 mV 330 mV 350 mV 360 mV 470 mV 480 mV 600 mV 1.2 V 1.5 V 2 V 2.5 V 3 V Max 10 mV 13 mV 15 mV 20 mV 22 mV 25 mV 30 mV 35 mV 40 mV 42 mV 45 mV 50 mV 55 mV 60 mV 65 mV 70 mV 75 mV 80 mV 90 mV 100 mV 110 mV 120 mV 130 mV 140 mV 150 mV 160 mV 170 mV 180 mV 190 mV 200 mV 230 mV 240 mV 250 mV 270 mV 300 mV 330 mV 350 mV 360 mV 470 mV 480 mV 600 mV 1.2 V 1.5 V 2 V 2.5 V 3 V
Profondeur Min 19 mm 22 mm 25 mm 28.5 mm 30 mm 35 mm 36 mm 38 mm 43 mm 49 mm 50 mm 53 mm 54.5 mm 55 mm 55.6 mm 56 mm 56.5 mm 56.8 mm 57 mm 57.5 mm 58 mm 59 mm 59.5 mm 60 mm 61 mm 62 mm 70 mm 72 mm 75 mm 84 mm 85 mm 85.5 mm 87 mm 88 mm 89.5 mm 90 mm 90.5 mm 91 mm 92 mm 93 mm 95 mm 96.4 mm 96.5 mm 96.7 mm 98 mm 98.6 mm 100 mm 100.4 mm 101.2 mm 102 mm 102.7 mm 103 mm 104.3 mm 105 mm 107.5 mm 108 mm 109.1 mm 110 mm 111 mm 111.9 mm 113.3 mm 113.5 mm 114 mm 115 mm 116 mm 116.6 mm 117 mm 117.8 mm 118 mm 118.5 mm 118.6 mm 119 mm 120 mm 121 mm 121.2 mm 121.3 mm 121.4 mm 122 mm 122.2 mm 123 mm 123.6 mm 124 mm 125 mm 125.2 mm 125.6 mm 126 mm 127 mm 128.5 mm 128.6 mm 129 mm 129.2 mm 134 mm 135 mm 136 mm 137 mm 139 mm 140 mm 141 mm 142 mm 144.5 mm 146 mm 150 mm 150.7 mm 151.5 mm 152.5 mm 153 mm 153.5 mm 154 mm 155 mm 157 mm 158.5 mm 159 mm 159.3 mm 160 mm 161 mm 164 mm 165 mm 166 mm 167 mm 170.5 mm 171 mm 171.9 mm 175 mm 176 mm 178 mm 179 mm 179.5 mm 180 mm 181 mm 187 mm 188 mm 190 mm 197 mm 206 mm 207 mm 211 mm 213 mm 217 mm 220 mm 220.1 mm 224 mm 242 mm 242.1 mm 247 mm 275.8 mm 305 mm 100 m Max 19 mm 22 mm 25 mm 28.5 mm 30 mm 35 mm 36 mm 38 mm 43 mm 49 mm 50 mm 53 mm 54.5 mm 55 mm 55.6 mm 56 mm 56.5 mm 56.8 mm 57 mm 57.5 mm 58 mm 59 mm 59.5 mm 60 mm 61 mm 62 mm 70 mm 72 mm 75 mm 84 mm 85 mm 85.5 mm 87 mm 88 mm 89.5 mm 90 mm 90.5 mm 91 mm 92 mm 93 mm 95 mm 96.4 mm 96.5 mm 96.7 mm 98 mm 98.6 mm 100 mm 100.4 mm 101.2 mm 102 mm 102.7 mm 103 mm 104.3 mm 105 mm 107.5 mm 108 mm 109.1 mm 110 mm 111 mm 111.9 mm 113.3 mm 113.5 mm 114 mm 115 mm 116 mm 116.6 mm 117 mm 117.8 mm 118 mm 118.5 mm 118.6 mm 119 mm 120 mm 121 mm 121.2 mm 121.3 mm 121.4 mm 122 mm 122.2 mm 123 mm 123.6 mm 124 mm 125 mm 125.2 mm 125.6 mm 126 mm 127 mm 128.5 mm 128.6 mm 129 mm 129.2 mm 134 mm 135 mm 136 mm 137 mm 139 mm 140 mm 141 mm 142 mm 144.5 mm 146 mm 150 mm 150.7 mm 151.5 mm 152.5 mm 153 mm 153.5 mm 154 mm 155 mm 157 mm 158.5 mm 159 mm 159.3 mm 160 mm 161 mm 164 mm 165 mm 166 mm 167 mm 170.5 mm 171 mm 171.9 mm 175 mm 176 mm 178 mm 179 mm 179.5 mm 180 mm 181 mm 187 mm 188 mm 190 mm 197 mm 206 mm 207 mm 211 mm 213 mm 217 mm 220 mm 220.1 mm 224 mm 242 mm 242.1 mm 247 mm 275.8 mm 305 mm 100 m
Sorties Min 1 2 3 4 8 Max 1 2 3 4 8
Température de fonctionnement, min. Min -40 °C -35 °C -30 °C -25 °C -20 °C -10 °C -4 °C -0 °C 0 °C 40 °C Max -40 °C -35 °C -30 °C -25 °C -20 °C -10 °C -4 °C -0 °C 0 °C 40 °C
Temps moyen entre deux pannes (MTBF) Min 26900 h 37110 h 50000 h 74500 h 100000 h 109000 h 110000 h 112800 h 112900 h 117230 h 120000 h 135000 h 141100 h 146800 h 150000 h 160000 h 169300 h 186000 h 188000 h 189900 h 190000 h 200000 h 207612 h 214200 h 214500 h 230000 h 230200 h 235118 h 236900 h 239000 h 243178 h 250000 h 257200 h 268000 h 269000 h 270000 h 273000 h 280000 h 287000 h 288000 h 289900 h 298979 h 299200 h 300000 h 301700 h 340000 h 346000 h 350000 h 352000 h 360000 h 363000 h 366000 h 369000 h 369824 h 370000 h 380000 h 391700 h 392000 h 410100 h 411000 h 420000 h 422800 h 423000 h 430000 h 432100 h 436400 h 439300 h 443841 h 447400 h 450000 h 456300 h 463000 h 469000 h 472500 h 474600 h 480000 h 481900 h 482000 h 483300 h 486200 h 487400 h 488000 h 490000 h 500000 h 503000 h 504100 h 506600 h 509000 h 517000 h 527000 h 529000 h 530000 h 534000 h 536000 h 536600 h 537000 h 539000 h 540000 h 543000 h 550000 h 554000 h 557000 h 560000 h 563300 h 565000 h 568000 h 571429 h 577000 h 584000 h 594000 h 600000 h 604700 h 611000 h 613000 h 619000 h 625500 h 630000 h 635000 h 638000 h 641000 h 648000 h 650000 h 661000 h 667000 h 667048 h 674000 h 676000 h 678000 h 678210 h 680000 h 688000 h 690000 h 698000 h 700000 h 701000 h 704000 h 704390 h 710000 h 718292 h 720000 h 728000 h 732000 h 734000 h 738000 h 750000 h 772000 h 778800 h 783000 h 785000 h 793000 h 800000 h 810000 h 813000 h 814200 h 821000 h 828000 h 830000 h 836000 h 840000 h 856500 h 865000 h 867000 h 868000 h 869000 h 877000 h 880000 h 896000 h 897000 h 900000 h 901400 h 907000 h 910000 h 911000 h 914000 h 915000 h 925000 h 926000 h 927600 h 930000 h 940000 h 950000 h 953000 h 968100 h 969800 h 971000 h 981000 h 983000 h 985000 h 987300 h 990000 h 995000 h 1000000 h 1005000 h 1010000 h 1034000 h 1040000 h 1048000 h 1051000 h 1061000 h 1066000 h 1091000 h 1094000 h 1100000 h 1103504 h 1110000 h 1111000 h 1120490 h 1129000 h 1134000 h 1138000 h 1150000 h 1155000 h 1156000 h 1158000 h 1159000 h 1160000 h 1166000 h 1168000 h 1176000 h 1185000 h 1190000 h 1200000 h 1201000 h 1220000 h 1221000 h 1231000 h 1240000 h 1250000 h 1272000 h 1290000 h 1291932 h 1296000 h 1300000 h 1337000 h 1338000 h 1349000 h 1362918 h 1373000 h 1379000 h 1380000 h 1391000 h 1397000 h 1400000 h 1401366 h 1411273 h 1433000 h 1440000 h 1450000 h 1451000 h 1458540 h 1478000 h 1500000 h 1504280 h 1507000 h 1536000 h 1559000 h 1567000 h 1569000 h 1571000 h 1583000 h 1588000 h 1590000 h 1600000 h 1614510 h 1620000 h 1634000 h 1689000 h 1690000 h 1693000 h 1700000 h 1720000 h 1730000 h 1778916 h 1800000 h 1804044 h 1812000 h 1848000 h 1853000 h 1860000 h 1866000 h 1871000 h 1895000 h 1900000 h 1900100 h 1904000 h 1916000 h 1934648 h 1942000 h 1950000 h 1970000 h 1982000 h 1998441 h 2000000 h 2031000 h 2054000 h 2095000 h 2100000 h 2114000 h 2174000 h 2198000 h 2200000 h 2243000 h 2283000 h 2300000 h 2320078 h 2323000 h 2333396 h 2347000 h 2391480 h 2400000 h 2405000 h 2480589 h 2500000 h 2566680 h 2613000 h 2670800 h 2680000 h 2686000 h 2700000 h 2726727 h 2853800 h 2864520 h 2881014 h 2899000 h 2900000 h 2931709 h 2938542 h 2992000 h 3076166 h 3094996 h 3153082 h 3273000 h 3334700 h 3380000 h 3500000 h 3737060 h 3793080 h 3800000 h 3811000 h 3820000 h 3838624 h 3910833 h 4278000 h 4369000 h 4400000 h 4415040 h 5000000 h 6100000 h 6471654 h 8100000 h 10000000 h 25822000 h 26315113 h 30463000 h 40000000 h 41744164 h 58000000 h 60600000 h 85000000 h Max 26900 h 37110 h 50000 h 74500 h 100000 h 109000 h 110000 h 112800 h 112900 h 117230 h 120000 h 135000 h 141100 h 146800 h 150000 h 160000 h 169300 h 186000 h 188000 h 189900 h 190000 h 200000 h 207612 h 214200 h 214500 h 230000 h 230200 h 235118 h 236900 h 239000 h 243178 h 250000 h 257200 h 268000 h 269000 h 270000 h 273000 h 280000 h 287000 h 288000 h 289900 h 298979 h 299200 h 300000 h 301700 h 340000 h 346000 h 350000 h 352000 h 360000 h 363000 h 366000 h 369000 h 369824 h 370000 h 380000 h 391700 h 392000 h 410100 h 411000 h 420000 h 422800 h 423000 h 430000 h 432100 h 436400 h 439300 h 443841 h 447400 h 450000 h 456300 h 463000 h 469000 h 472500 h 474600 h 480000 h 481900 h 482000 h 483300 h 486200 h 487400 h 488000 h 490000 h 500000 h 503000 h 504100 h 506600 h 509000 h 517000 h 527000 h 529000 h 530000 h 534000 h 536000 h 536600 h 537000 h 539000 h 540000 h 543000 h 550000 h 554000 h 557000 h 560000 h 563300 h 565000 h 568000 h 571429 h 577000 h 584000 h 594000 h 600000 h 604700 h 611000 h 613000 h 619000 h 625500 h 630000 h 635000 h 638000 h 641000 h 648000 h 650000 h 661000 h 667000 h 667048 h 674000 h 676000 h 678000 h 678210 h 680000 h 688000 h 690000 h 698000 h 700000 h 701000 h 704000 h 704390 h 710000 h 718292 h 720000 h 728000 h 732000 h 734000 h 738000 h 750000 h 772000 h 778800 h 783000 h 785000 h 793000 h 800000 h 810000 h 813000 h 814200 h 821000 h 828000 h 830000 h 836000 h 840000 h 856500 h 865000 h 867000 h 868000 h 869000 h 877000 h 880000 h 896000 h 897000 h 900000 h 901400 h 907000 h 910000 h 911000 h 914000 h 915000 h 925000 h 926000 h 927600 h 930000 h 940000 h 950000 h 953000 h 968100 h 969800 h 971000 h 981000 h 983000 h 985000 h 987300 h 990000 h 995000 h 1000000 h 1005000 h 1010000 h 1034000 h 1040000 h 1048000 h 1051000 h 1061000 h 1066000 h 1091000 h 1094000 h 1100000 h 1103504 h 1110000 h 1111000 h 1120490 h 1129000 h 1134000 h 1138000 h 1150000 h 1155000 h 1156000 h 1158000 h 1159000 h 1160000 h 1166000 h 1168000 h 1176000 h 1185000 h 1190000 h 1200000 h 1201000 h 1220000 h 1221000 h 1231000 h 1240000 h 1250000 h 1272000 h 1290000 h 1291932 h 1296000 h 1300000 h 1337000 h 1338000 h 1349000 h 1362918 h 1373000 h 1379000 h 1380000 h 1391000 h 1397000 h 1400000 h 1401366 h 1411273 h 1433000 h 1440000 h 1450000 h 1451000 h 1458540 h 1478000 h 1500000 h 1504280 h 1507000 h 1536000 h 1559000 h 1567000 h 1569000 h 1571000 h 1583000 h 1588000 h 1590000 h 1600000 h 1614510 h 1620000 h 1634000 h 1689000 h 1690000 h 1693000 h 1700000 h 1720000 h 1730000 h 1778916 h 1800000 h 1804044 h 1812000 h 1848000 h 1853000 h 1860000 h 1866000 h 1871000 h 1895000 h 1900000 h 1900100 h 1904000 h 1916000 h 1934648 h 1942000 h 1950000 h 1970000 h 1982000 h 1998441 h 2000000 h 2031000 h 2054000 h 2095000 h 2100000 h 2114000 h 2174000 h 2198000 h 2200000 h 2243000 h 2283000 h 2300000 h 2320078 h 2323000 h 2333396 h 2347000 h 2391480 h 2400000 h 2405000 h 2480589 h 2500000 h 2566680 h 2613000 h 2670800 h 2680000 h 2686000 h 2700000 h 2726727 h 2853800 h 2864520 h 2881014 h 2899000 h 2900000 h 2931709 h 2938542 h 2992000 h 3076166 h 3094996 h 3153082 h 3273000 h 3334700 h 3380000 h 3500000 h 3737060 h 3793080 h 3800000 h 3811000 h 3820000 h 3838624 h 3910833 h 4278000 h 4369000 h 4400000 h 4415040 h 5000000 h 6100000 h 6471654 h 8100000 h 10000000 h 25822000 h 26315113 h 30463000 h 40000000 h 41744164 h 58000000 h 60600000 h 85000000 h
Tension d'entrée, max. Min 24 V 28 V 28.8 V 29 V 30 V 32 V 33.6 V 36 V 48 V 56 V 57.6 V 60 V 67.2 V 75 V 96 V 100 V 120 V 154 V 230 V 240 V 250 V 260 V 264 V 265 V 275 V 276 V 277 V 300 V 305 V 340 V 370 V 400 V 440 V 480 V 500 V 550 V 552 V 575 V 576 V 800 V 840 V 1 kV 1.5 kV Max 24 V 28 V 28.8 V 29 V 30 V 32 V 33.6 V 36 V 48 V 56 V 57.6 V 60 V 67.2 V 75 V 96 V 100 V 120 V 154 V 230 V 240 V 250 V 260 V 264 V 265 V 275 V 276 V 277 V 300 V 305 V 340 V 370 V 400 V 440 V 480 V 500 V 550 V 552 V 575 V 576 V 800 V 840 V 1 kV 1.5 kV
Tension d'entrée, nominale Min 1.5 kV 100 ... 120 VAC 100 ... 240 VAC 100 ... 277 VAC 100 ... 500 VAC 110 ... 150 VDC 110 ... 240 VAC 110 ... 250 VDC 110 ... 300 VDC 110 VDC 115 ... 230 VAC 12 ... 24 VDC 12 ... 48 VDC 120 ... 230 VAC 120 ... 340 VDC 120 ... 370 VDC 120 ... 430 VDC 120 ... 500 VDC 125 ... 250 VDC 12 VDC 130 ... 370 VDC 18 ... 75 VDC 200 ... 240 VAC 200 ... 500 VAC 230 ... 400 VAC 230 VAC 24 VDC 300 VDC ... 1 kV 340 ... 550 VAC 380 ... 480 VAC 380 ... 500 VAC 400 ... 500 VAC 400 VAC 450 ... 800 VDC 480 ... 820 VDC 48 VDC 5 ... 24 VDC 60 ... 72 VDC 600 VDC 85 ... 264 VAC 96 ... 100 VDC Max 1.5 kV 100 ... 120 VAC 100 ... 240 VAC 100 ... 277 VAC 100 ... 500 VAC 110 ... 150 VDC 110 ... 240 VAC 110 ... 250 VDC 110 ... 300 VDC 110 VDC 115 ... 230 VAC 12 ... 24 VDC 12 ... 48 VDC 120 ... 230 VAC 120 ... 340 VDC 120 ... 370 VDC 120 ... 430 VDC 120 ... 500 VDC 125 ... 250 VDC 12 VDC 130 ... 370 VDC 18 ... 75 VDC 200 ... 240 VAC 200 ... 500 VAC 230 ... 400 VAC 230 VAC 24 VDC 300 VDC ... 1 kV 340 ... 550 VAC 380 ... 480 VAC 380 ... 500 VAC 400 ... 500 VAC 400 VAC 450 ... 800 VDC 480 ... 820 VDC 48 VDC 5 ... 24 VDC 60 ... 72 VDC 600 VDC 85 ... 264 VAC 96 ... 100 VDC
Tension d'isolation Min 300 V 500 V 1 kV 1.5 kV 2 kV 2.5 kV 2.6 kV 3 kV 3.5 kV 3.75 kV 4 kV 4.2 kV 4.25 kV 4.54 kV 4.8 kV 4.86 kV 8 kV Max 300 V 500 V 1 kV 1.5 kV 2 kV 2.5 kV 2.6 kV 3 kV 3.5 kV 3.75 kV 4 kV 4.2 kV 4.25 kV 4.54 kV 4.8 kV 4.86 kV 8 kV