Skip to Header Skip to Main Content Skip to Footer
Un convertisseur c.c.-c.c.isolé monté sur carte est un module de puissance avec isolation entrée-sortie conçu pour être soudé directement sur une carte de circuit imprimé (PCB) et alimenté par le système de distribution de la carte.Cette unité intégrée et autonome fournit ensuite une alimentation de sortie c.c.régulée et isolée à d'autres dispositifs et composants de la carte.
Fabricant
Statut du produit
Largeur Min 6 mm 6.1 mm 7 mm 7.05 mm 7.1 mm 7.2 mm 7.5 mm 7.55 mm 7.6 mm 7.62 mm 7.7 mm 8 mm 8.3 mm 8.5 mm 8.6 mm 8.7 mm 9.1 mm 9.2 mm 9.25 mm 9.3 mm 9.6 mm 9.8 mm 9.9 mm 10.1 mm 10.16 mm 10.2 mm 10.4 mm 10.7 mm 11 mm 11.1 mm 11.3 mm 11.4 mm 11.5 mm 11.6 mm 11.7 mm 12 mm 12.1 mm 12.4 mm 12.7 mm 12.8 mm 13.7 mm 14 mm 14.3 mm 14.4 mm 14.7 mm 14.8 mm 14.9 mm 15.2 mm 15.4 mm 17 mm 19 mm 19.3 mm 19.5 mm 19.6 mm 19.7 mm 20 mm 20.3 mm 20.32 mm 21.1 mm 21.59 mm 21.6 mm 21.8 mm 21.9 mm 22 mm 22.6 mm 22.86 mm 23.4 mm 23.8 mm 24 mm 25 mm 25.4 mm 26 mm 28.5 mm 28.7 mm 31.7 mm 31.8 mm 32 mm 33 mm 33.8 mm 34 mm 35.56 mm 36.8 mm 38 mm 38.1 mm 40 mm 40.6 mm 40.7 mm 49 mm 50.8 mm 51 mm 54 mm 57.1 mm 57.9 mm 58 mm 59 mm 61 mm 63.5 mm 63.8 mm 67.8 mm 68 mm 71.1 mm 79.1 mm 86 mm 96.5 mm 97 mm 100 mm 110 mm 116.8 mm Max 6 mm 6.1 mm 7 mm 7.05 mm 7.1 mm 7.2 mm 7.5 mm 7.55 mm 7.6 mm 7.62 mm 7.7 mm 8 mm 8.3 mm 8.5 mm 8.6 mm 8.7 mm 9.1 mm 9.2 mm 9.25 mm 9.3 mm 9.6 mm 9.8 mm 9.9 mm 10.1 mm 10.16 mm 10.2 mm 10.4 mm 10.7 mm 11 mm 11.1 mm 11.3 mm 11.4 mm 11.5 mm 11.6 mm 11.7 mm 12 mm 12.1 mm 12.4 mm 12.7 mm 12.8 mm 13.7 mm 14 mm 14.3 mm 14.4 mm 14.7 mm 14.8 mm 14.9 mm 15.2 mm 15.4 mm 17 mm 19 mm 19.3 mm 19.5 mm 19.6 mm 19.7 mm 20 mm 20.3 mm 20.32 mm 21.1 mm 21.59 mm 21.6 mm 21.8 mm 21.9 mm 22 mm 22.6 mm 22.86 mm 23.4 mm 23.8 mm 24 mm 25 mm 25.4 mm 26 mm 28.5 mm 28.7 mm 31.7 mm 31.8 mm 32 mm 33 mm 33.8 mm 34 mm 35.56 mm 36.8 mm 38 mm 38.1 mm 40 mm 40.6 mm 40.7 mm 49 mm 50.8 mm 51 mm 54 mm 57.1 mm 57.9 mm 58 mm 59 mm 61 mm 63.5 mm 63.8 mm 67.8 mm 68 mm 71.1 mm 79.1 mm 86 mm 96.5 mm 97 mm 100 mm 110 mm 116.8 mm
Longueur Min 6 mm 6.1 mm 6.3 mm 6.9 mm 7 mm 7.1 mm 7.2 mm 7.5 mm 8 mm 8.3 mm 9.1 mm 9.2 mm 9.3 mm 9.5 mm 9.6 mm 9.7 mm 9.8 mm 10 mm 10.1 mm 10.2 mm 10.5 mm 10.7 mm 11 mm 11.1 mm 11.4 mm 11.5 mm 11.68 mm 11.7 mm 11.9 mm 12 mm 12.5 mm 12.7 mm 12.75 mm 13 mm 13.2 mm 13.7 mm 14 mm 14.7 mm 14.9 mm 15 mm 15.2 mm 15.3 mm 15.7 mm 16.24 mm 16.3 mm 17 mm 17.8 mm 18.5 mm 18.9 mm 19 mm 19.3 mm 19.5 mm 19.55 mm 19.6 mm 19.65 mm 20 mm 20.3 mm 20.4 mm 20.8 mm 21.1 mm 21.5 mm 21.6 mm 21.8 mm 21.85 mm 21.9 mm 22 mm 22.6 mm 22.86 mm 23.4 mm 23.8 mm 24 mm 24.1 mm 24.3 mm 24.4 mm 25 mm 25.4 mm 25.95 mm 26 mm 27.9 mm 28.5 mm 28.7 mm 31 mm 31.7 mm 31.8 mm 31.86 mm 32 mm 32.3 mm 35.56 mm 36.8 mm 38.1 mm 40.6 mm 41 mm 43.1 mm 45.7 mm 50.8 mm 51 mm 53 mm 57.2 mm 57.9 mm 58 mm 61 mm 63.5 mm 71.1 mm 79 mm 85 mm 94 mm 96 mm 102 mm 103.2 mm 112 mm 116.8 mm 159 mm 160.5 mm 161 mm 191 mm 199 mm 216 mm 237 mm Max 6 mm 6.1 mm 6.3 mm 6.9 mm 7 mm 7.1 mm 7.2 mm 7.5 mm 8 mm 8.3 mm 9.1 mm 9.2 mm 9.3 mm 9.5 mm 9.6 mm 9.7 mm 9.8 mm 10 mm 10.1 mm 10.2 mm 10.5 mm 10.7 mm 11 mm 11.1 mm 11.4 mm 11.5 mm 11.68 mm 11.7 mm 11.9 mm 12 mm 12.5 mm 12.7 mm 12.75 mm 13 mm 13.2 mm 13.7 mm 14 mm 14.7 mm 14.9 mm 15 mm 15.2 mm 15.3 mm 15.7 mm 16.24 mm 16.3 mm 17 mm 17.8 mm 18.5 mm 18.9 mm 19 mm 19.3 mm 19.5 mm 19.55 mm 19.6 mm 19.65 mm 20 mm 20.3 mm 20.4 mm 20.8 mm 21.1 mm 21.5 mm 21.6 mm 21.8 mm 21.85 mm 21.9 mm 22 mm 22.6 mm 22.86 mm 23.4 mm 23.8 mm 24 mm 24.1 mm 24.3 mm 24.4 mm 25 mm 25.4 mm 25.95 mm 26 mm 27.9 mm 28.5 mm 28.7 mm 31 mm 31.7 mm 31.8 mm 31.86 mm 32 mm 32.3 mm 35.56 mm 36.8 mm 38.1 mm 40.6 mm 41 mm 43.1 mm 45.7 mm 50.8 mm 51 mm 53 mm 57.2 mm 57.9 mm 58 mm 61 mm 63.5 mm 71.1 mm 79 mm 85 mm 94 mm 96 mm 102 mm 103.2 mm 112 mm 116.8 mm 159 mm 160.5 mm 161 mm 191 mm 199 mm 216 mm 237 mm
Type de montage
Type de terminaison
Type de boîtier
Hauteur Min 0.25 mm 4.5 mm 6 mm 6.1 mm 6.2 mm 6.3 mm 6.4 mm 6.7 mm 6.8 mm 6.9 mm 7 mm 7.1 mm 7.2 mm 7.6 mm 8 mm 8.1 mm 8.2 mm 8.3 mm 8.5 mm 8.6 mm 8.7 mm 8.9 mm 9 mm 9.2 mm 9.4 mm 9.5 mm 9.65 mm 9.7 mm 9.82 mm 9.9 mm 10 mm 10.05 mm 10.1 mm 10.16 mm 10.2 mm 10.22 mm 10.3 mm 10.4 mm 10.5 mm 10.6 mm 10.7 mm 10.8 mm 10.9 mm 11 mm 11.1 mm 11.2 mm 11.27 mm 11.5 mm 11.7 mm 11.9 mm 12 mm 12.2 mm 12.45 mm 12.5 mm 12.7 mm 13 mm 13.2 mm 14.4 mm 16 mm 16.3 mm 17 mm 18.6 mm 18.7 mm 20.3 mm 21 mm 21.6 mm 22 mm 23.3 mm 24.4 mm 25 mm 25.4 mm 25.6 mm 26.5 mm 29.6 mm 30 mm 33.8 mm 34.2 mm 36 mm 38 mm 38.8 mm 40 mm 40.5 mm 41 mm 50 mm 88.9 mm 11 m Max 0.25 mm 4.5 mm 6 mm 6.1 mm 6.2 mm 6.3 mm 6.4 mm 6.7 mm 6.8 mm 6.9 mm 7 mm 7.1 mm 7.2 mm 7.6 mm 8 mm 8.1 mm 8.2 mm 8.3 mm 8.5 mm 8.6 mm 8.7 mm 8.9 mm 9 mm 9.2 mm 9.4 mm 9.5 mm 9.65 mm 9.7 mm 9.82 mm 9.9 mm 10 mm 10.05 mm 10.1 mm 10.16 mm 10.2 mm 10.22 mm 10.3 mm 10.4 mm 10.5 mm 10.6 mm 10.7 mm 10.8 mm 10.9 mm 11 mm 11.1 mm 11.2 mm 11.27 mm 11.5 mm 11.7 mm 11.9 mm 12 mm 12.2 mm 12.45 mm 12.5 mm 12.7 mm 13 mm 13.2 mm 14.4 mm 16 mm 16.3 mm 17 mm 18.6 mm 18.7 mm 20.3 mm 21 mm 21.6 mm 22 mm 23.3 mm 24.4 mm 25 mm 25.4 mm 25.6 mm 26.5 mm 29.6 mm 30 mm 33.8 mm 34.2 mm 36 mm 38 mm 38.8 mm 40 mm 40.5 mm 41 mm 50 mm 88.9 mm 11 m
Alimentation nominale Min 250 mW 500 mW 1 W 1.5 W 2 W 3 W 3.5 W 4 W 5 W 6 W 8 W 9 W 9.96 W 10 W 12 W 15 W 15.6 W 20 W 23.1 W 25 W 30 W 40 W 50 W 51 W 58 W 60 W 75 W 100 W 120 W 150 W 153 W 154.2 W 160 W 200 W 202 W 240 W 300 W 302 W 350 W 400 W 600 W 750 W Max 250 mW 500 mW 1 W 1.5 W 2 W 3 W 3.5 W 4 W 5 W 6 W 8 W 9 W 9.96 W 10 W 12 W 15 W 15.6 W 20 W 23.1 W 25 W 30 W 40 W 50 W 51 W 58 W 60 W 75 W 100 W 120 W 150 W 153 W 154.2 W 160 W 200 W 202 W 240 W 300 W 302 W 350 W 400 W 600 W 750 W
Tension de sortie 1 Min -10 kV -6 kV -5 kV -2 kV -1.5 kV -1 kV -600 V -500 V 1.2 V 1.5 V 1.8 V 2.5 V 3 V 3.3 V 5 V 5.1 V 6 V 6.5 V 9 V +12 V 12 V +15 V 15 V 18 V 24 V 28 V 32 V 48 V 53 V 54 V 87 V 100 V 105 V 159 V 200 V 250 V 300 V 400 V 500 V 600 V 700 V 800 V 1 kV 1.2 kV 1.5 kV 2 kV 3 kV 4 kV 5 kV 6 kV 7 kV 10 kV Max -10 kV -6 kV -5 kV -2 kV -1.5 kV -1 kV -600 V -500 V 1.2 V 1.5 V 1.8 V 2.5 V 3 V 3.3 V 5 V 5.1 V 6 V 6.5 V 9 V +12 V 12 V +15 V 15 V 18 V 24 V 28 V 32 V 48 V 53 V 54 V 87 V 100 V 105 V 159 V 200 V 250 V 300 V 400 V 500 V 600 V 700 V 800 V 1 kV 1.2 kV 1.5 kV 2 kV 3 kV 4 kV 5 kV 6 kV 7 kV 10 kV
Tension d'entrée, min. Min 700 mV 2.9 V 2.97 V 3 V 3.3 V 3.8 V 4.5 V 4.6 V 4.8 V 5 V 6.5 V 8 V 8.5 V 9 V 9.2 V 9.4 V 9.6 V 9.8 V 10 V 10.8 V 11.4 V 12 V 13 V 13.5 V 14 V 15 V 16 V 16.8 V 18 V 19.2 V 20 V 21 V 21.6 V 22.8 V 24 V 36 V 40 V 42 V 43 V 43.2 V 60 V 66 V 67.2 V 180 V 200 V 250 V Max 700 mV 2.9 V 2.97 V 3 V 3.3 V 3.8 V 4.5 V 4.6 V 4.8 V 5 V 6.5 V 8 V 8.5 V 9 V 9.2 V 9.4 V 9.6 V 9.8 V 10 V 10.8 V 11.4 V 12 V 13 V 13.5 V 14 V 15 V 16 V 16.8 V 18 V 19.2 V 20 V 21 V 21.6 V 22.8 V 24 V 36 V 40 V 42 V 43 V 43.2 V 60 V 66 V 67.2 V 180 V 200 V 250 V
Type de sortie
Courant de sortie 1 Min 50 uA 100 uA 160 uA 200 uA 250 uA 300 uA 330 uA 430 uA 500 uA 600 uA 670 uA 714 uA 750 uA 830 uA 1 mA 1.25 mA 1.5 mA 1.66 mA 1.67 mA 2 mA 2.5 mA 3 mA 3.3 mA 3.33 mA 4 mA 5 mA 7.5 mA 10 mA 10.4 mA 16.7 mA 20 mA 20.8 mA 21 mA 30 mA 31 mA 33 mA 33.3 mA 34 mA 35 mA 40 mA 41 mA 41.5 mA 41.6 mA 42 mA 45 mA 47 mA 50 mA 55 mA 55.5 mA 56 mA 63 mA 65 mA 66 mA 66.7 mA 67 mA 68 mA 70 mA 75 mA 75.7 mA 80 mA 83 mA 83.3 mA 84 mA 85 mA 90 mA 93 mA 100 mA 104 mA 110 mA 111 mA 112 mA 115 mA 117 mA 125 mA 130 mA 132 mA 133 mA 134 mA 135 mA 145 mA 146 mA 151 mA 152 mA 165 mA 166 mA 167 mA 168 mA 170 mA 200 mA 208 mA 209 mA 210 mA 222 mA 234 mA 235 mA 250 mA 260 mA 265 mA 266 mA 267 mA 278 mA 286 mA 290 mA 292 mA 300 mA 303 mA 315 mA 330 mA 333 mA 335 mA 340 mA 375 mA 389 mA 400 mA 410 mA 415 mA 416 mA 417 mA 420 mA 431 mA 450 mA 500 mA 533 mA 555 mA 600 mA 625 mA 650 mA 665 mA 666 mA 667 mA 670 mA 671 mA 677 mA 700 mA 741 mA 750 mA 758 mA 800 mA 830 mA 833 mA 835 mA 840 mA 900 mA 910 mA 1 A 1.04 A 1.05 A 1.2 A 1.22 A 1.25 A 1.3 A 1.33 A 1.34 A 1.35 A 1.4 A 1.45 A 1.5 A 1.52 A 1.6 A 1.65 A 1.66 A 1.67 A 1.8 A 1.83 A 2 A 2.08 A 2.09 A 2.1 A 2.4 A 2.42 A 2.5 A 2.6 A 2.66 A 2.67 A 2.7 A 2.78 A 2.9 A 2.94 A 2.95 A 3 A 3.12 A 3.13 A 3.2 A 3.3 A 3.33 A 3.35 A 3.4 A 3.5 A 3.6 A 3.7 A 4 A 4.16 A 4.17 A 4.2 A 4.5 A 4.68 A 5 A 5.4 A 5.5 A 5.8 A 6 A 6.2 A 6.25 A 6.3 A 6.5 A 6.7 A 7 A 7.3 A 7.5 A 8 A 8.3 A 8.35 A 8.4 A 8.5 A 9 A 9.37 A 10 A 10.7 A 11.5 A 12 A 12.2 A 12.5 A 13 A 13.4 A 13.5 A 14.3 A 15 A 15.6 A 16 A 16.6 A 16.7 A 16.8 A 19 A 20 A 21.5 A 25 A 29.2 A 30 A 33.3 A 34 A 40 A 45 A 50 A 60 A Max 50 uA 100 uA 160 uA 200 uA 250 uA 300 uA 330 uA 430 uA 500 uA 600 uA 670 uA 714 uA 750 uA 830 uA 1 mA 1.25 mA 1.5 mA 1.66 mA 1.67 mA 2 mA 2.5 mA 3 mA 3.3 mA 3.33 mA 4 mA 5 mA 7.5 mA 10 mA 10.4 mA 16.7 mA 20 mA 20.8 mA 21 mA 30 mA 31 mA 33 mA 33.3 mA 34 mA 35 mA 40 mA 41 mA 41.5 mA 41.6 mA 42 mA 45 mA 47 mA 50 mA 55 mA 55.5 mA 56 mA 63 mA 65 mA 66 mA 66.7 mA 67 mA 68 mA 70 mA 75 mA 75.7 mA 80 mA 83 mA 83.3 mA 84 mA 85 mA 90 mA 93 mA 100 mA 104 mA 110 mA 111 mA 112 mA 115 mA 117 mA 125 mA 130 mA 132 mA 133 mA 134 mA 135 mA 145 mA 146 mA 151 mA 152 mA 165 mA 166 mA 167 mA 168 mA 170 mA 200 mA 208 mA 209 mA 210 mA 222 mA 234 mA 235 mA 250 mA 260 mA 265 mA 266 mA 267 mA 278 mA 286 mA 290 mA 292 mA 300 mA 303 mA 315 mA 330 mA 333 mA 335 mA 340 mA 375 mA 389 mA 400 mA 410 mA 415 mA 416 mA 417 mA 420 mA 431 mA 450 mA 500 mA 533 mA 555 mA 600 mA 625 mA 650 mA 665 mA 666 mA 667 mA 670 mA 671 mA 677 mA 700 mA 741 mA 750 mA 758 mA 800 mA 830 mA 833 mA 835 mA 840 mA 900 mA 910 mA 1 A 1.04 A 1.05 A 1.2 A 1.22 A 1.25 A 1.3 A 1.33 A 1.34 A 1.35 A 1.4 A 1.45 A 1.5 A 1.52 A 1.6 A 1.65 A 1.66 A 1.67 A 1.8 A 1.83 A 2 A 2.08 A 2.09 A 2.1 A 2.4 A 2.42 A 2.5 A 2.6 A 2.66 A 2.67 A 2.7 A 2.78 A 2.9 A 2.94 A 2.95 A 3 A 3.12 A 3.13 A 3.2 A 3.3 A 3.33 A 3.35 A 3.4 A 3.5 A 3.6 A 3.7 A 4 A 4.16 A 4.17 A 4.2 A 4.5 A 4.68 A 5 A 5.4 A 5.5 A 5.8 A 6 A 6.2 A 6.25 A 6.3 A 6.5 A 6.7 A 7 A 7.3 A 7.5 A 8 A 8.3 A 8.35 A 8.4 A 8.5 A 9 A 9.37 A 10 A 10.7 A 11.5 A 12 A 12.2 A 12.5 A 13 A 13.4 A 13.5 A 14.3 A 15 A 15.6 A 16 A 16.6 A 16.7 A 16.8 A 19 A 20 A 21.5 A 25 A 29.2 A 30 A 33.3 A 34 A 40 A 45 A 50 A 60 A
Efficacité Min 54 % 58 % 60 % 62 % 65 % 66 % 67 % 68 % 69 % 70 % 71 % 72 % 73 % 73.5 % 74 % 75 % 76 % 77 % 78 % 79 % 80 % 81 % 82 % 83 % 83.5 % 84 % 85 % 85.5 % 86 % 86.5 % 87 % 88 % 88.5 % 89 % 89.5 % 90 % 90.5 % 91 % 91.5 % 92 % 92.5 % 92.8 % 93 % 94 % 95 % 96 % Max 54 % 58 % 60 % 62 % 65 % 66 % 67 % 68 % 69 % 70 % 71 % 72 % 73 % 73.5 % 74 % 75 % 76 % 77 % 78 % 79 % 80 % 81 % 82 % 83 % 83.5 % 84 % 85 % 85.5 % 86 % 86.5 % 87 % 88 % 88.5 % 89 % 89.5 % 90 % 90.5 % 91 % 91.5 % 92 % 92.5 % 92.8 % 93 % 94 % 95 % 96 %
Garantie Min 2 ans 3 ans 5 ans Max 2 ans 3 ans 5 ans
Ondulation et bruit (V) Min 3 mV 10 mV 15 mV 30 mV 40 mV 50 mV 55 mV 60 mV 65 mV 70 mV 75 mV 80 mV 85 mV 90 mV 95 mV 100 mV 110 mV 120 mV 125 mV 140 mV 150 mV 170 mV 180 mV 200 mV 240 mV 250 mV 280 mV 300 mV 320 mV 350 mV 480 mV 650 mV Max 3 mV 10 mV 15 mV 30 mV 40 mV 50 mV 55 mV 60 mV 65 mV 70 mV 75 mV 80 mV 85 mV 90 mV 95 mV 100 mV 110 mV 120 mV 125 mV 140 mV 150 mV 170 mV 180 mV 200 mV 240 mV 250 mV 280 mV 300 mV 320 mV 350 mV 480 mV 650 mV
Sorties Min 1 2 3 Max 1 2 3
Temps moyen entre deux pannes (MTBF) Min 100000 h 150000 h 200000 h 202300 h 205000 h 210000 h 220000 h 230000 h 230500 h 242029 h 270000 h 275000 h 276300 h 277900 h 300000 h 309000 h 309300 h 310000 h 313300 h 315000 h 320000 h 328000 h 330000 h 331000 h 336000 h 340000 h 350000 h 370000 h 380000 h 381000 h 384900 h 400000 h 409000 h 420000 h 420800 h 430000 h 435000 h 440000 h 450000 h 451600 h 475000 h 495000 h 500000 h 550000 h 560000 h 565000 h 572000 h 590000 h 600000 h 644290 h 644400 h 658000 h 660000 h 665000 h 667000 h 680000 h 700000 h 720000 h 724500 h 730000 h 740000 h 760000 h 770000 h 775200 h 776000 h 779000 h 780000 h 790000 h 800000 h 810000 h 820000 h 830000 h 840000 h 845000 h 850000 h 858200 h 860000 h 880000 h 886000 h 890000 h 900000 h 906000 h 920000 h 928000 h 950000 h 953000 h 977000 h 988000 h 1000000 h 1012000 h 1016000 h 1045000 h 1060000 h 1064000 h 1087000 h 1100000 h 1109000 h 1137000 h 1140000 h 1200000 h 1208000 h 1210000 h 1245000 h 1253000 h 1259000 h 1300000 h 1310710 h 1327000 h 1340000 h 1374700 h 1375000 h 1398000 h 1400000 h 1428000 h 1450000 h 1500000 h 1510000 h 1546000 h 1558000 h 1570000 h 1600000 h 1610000 h 1648000 h 1660000 h 1670000 h 1685000 h 1700000 h 1712000 h 1776000 h 1800000 h 1850000 h 1850100 h 1862000 h 1924700 h 2000000 h 2080000 h 2090000 h 2100000 h 2125500 h 2135000 h 2150000 h 2280000 h 2289000 h 2290000 h 2300000 h 2310000 h 2314000 h 2334000 h 2400000 h 2446200 h 2500000 h 2537000 h 2540000 h 2596000 h 2800000 h 2850000 h 2860000 h 2900000 h 2930000 h 2950000 h 2960000 h 3000000 h 3036000 h 3300000 h 3360000 h 3390000 h 3400000 h 3500000 h 3600000 h 3800000 h 3817000 h 3849000 h 3850000 h 3871700 h 3942000 h 4000000 h 4100000 h 4200000 h 4275000 h 4300000 h 4395000 h 4400000 h 4612000 h 4700000 h 4718000 h 4800000 h 4870000 h 4900000 h 4960000 h 5000000 h 5041000 h 5069000 h 5090000 h 5124000 h 5535000 h 5600000 h 5627000 h 5630000 h 5700000 h 5735000 h 5815000 h 5997000 h 6200000 h 6400000 h 6430000 h 6444000 h 6600000 h 6621000 h 6700000 h 6809000 h 7100000 h 7400000 h 7598300 h 8083500 h 8400000 h 10410000 h 11455900 h 11800000 h 12058300 h 12288500 h 13200000 h 13520000 h 14600000 h 14919000 h 16400000 h 17700000 h 18200000 h 18300000 h 19360000 h 20140000 h 393000000 h Max 100000 h 150000 h 200000 h 202300 h 205000 h 210000 h 220000 h 230000 h 230500 h 242029 h 270000 h 275000 h 276300 h 277900 h 300000 h 309000 h 309300 h 310000 h 313300 h 315000 h 320000 h 328000 h 330000 h 331000 h 336000 h 340000 h 350000 h 370000 h 380000 h 381000 h 384900 h 400000 h 409000 h 420000 h 420800 h 430000 h 435000 h 440000 h 450000 h 451600 h 475000 h 495000 h 500000 h 550000 h 560000 h 565000 h 572000 h 590000 h 600000 h 644290 h 644400 h 658000 h 660000 h 665000 h 667000 h 680000 h 700000 h 720000 h 724500 h 730000 h 740000 h 760000 h 770000 h 775200 h 776000 h 779000 h 780000 h 790000 h 800000 h 810000 h 820000 h 830000 h 840000 h 845000 h 850000 h 858200 h 860000 h 880000 h 886000 h 890000 h 900000 h 906000 h 920000 h 928000 h 950000 h 953000 h 977000 h 988000 h 1000000 h 1012000 h 1016000 h 1045000 h 1060000 h 1064000 h 1087000 h 1100000 h 1109000 h 1137000 h 1140000 h 1200000 h 1208000 h 1210000 h 1245000 h 1253000 h 1259000 h 1300000 h 1310710 h 1327000 h 1340000 h 1374700 h 1375000 h 1398000 h 1400000 h 1428000 h 1450000 h 1500000 h 1510000 h 1546000 h 1558000 h 1570000 h 1600000 h 1610000 h 1648000 h 1660000 h 1670000 h 1685000 h 1700000 h 1712000 h 1776000 h 1800000 h 1850000 h 1850100 h 1862000 h 1924700 h 2000000 h 2080000 h 2090000 h 2100000 h 2125500 h 2135000 h 2150000 h 2280000 h 2289000 h 2290000 h 2300000 h 2310000 h 2314000 h 2334000 h 2400000 h 2446200 h 2500000 h 2537000 h 2540000 h 2596000 h 2800000 h 2850000 h 2860000 h 2900000 h 2930000 h 2950000 h 2960000 h 3000000 h 3036000 h 3300000 h 3360000 h 3390000 h 3400000 h 3500000 h 3600000 h 3800000 h 3817000 h 3849000 h 3850000 h 3871700 h 3942000 h 4000000 h 4100000 h 4200000 h 4275000 h 4300000 h 4395000 h 4400000 h 4612000 h 4700000 h 4718000 h 4800000 h 4870000 h 4900000 h 4960000 h 5000000 h 5041000 h 5069000 h 5090000 h 5124000 h 5535000 h 5600000 h 5627000 h 5630000 h 5700000 h 5735000 h 5815000 h 5997000 h 6200000 h 6400000 h 6430000 h 6444000 h 6600000 h 6621000 h 6700000 h 6809000 h 7100000 h 7400000 h 7598300 h 8083500 h 8400000 h 10410000 h 11455900 h 11800000 h 12058300 h 12288500 h 13200000 h 13520000 h 14600000 h 14919000 h 16400000 h 17700000 h 18200000 h 18300000 h 19360000 h 20140000 h 393000000 h
Tension d'entrée, max. Min 3.3 V 3.6 V 3.63 V 5 V 5.5 V 6 V 7 V 9 V 10 V 12 V 13.2 V 14 V 14.4 V 15 V 16.5 V 17 V 18 V 24 V 26.4 V 27 V 28.8 V 30 V 31.2 V 36 V 40 V 42 V 50 V 52.8 V 70 V 72 V 75 V 76 V 140 V 143 V 160 V 176 V 425 V 1.5 kV Max 3.3 V 3.6 V 3.63 V 5 V 5.5 V 6 V 7 V 9 V 10 V 12 V 13.2 V 14 V 14.4 V 15 V 16.5 V 17 V 18 V 24 V 26.4 V 27 V 28.8 V 30 V 31.2 V 36 V 40 V 42 V 50 V 52.8 V 70 V 72 V 75 V 76 V 140 V 143 V 160 V 176 V 425 V 1.5 kV
Tension d'isolation Min 500 V 1 kV 1.5 kV 1.6 kV 1.8 kV 2 kV 2.2 kV 2.25 kV 2.5 kV 3 kV 3.5 kV 4 kV 4.2 kV 4.8 kV 5 kV 5.2 kV 5.9 kV 6 kV 6.4 kV 7 kV 9 kV 10 kV Max 500 V 1 kV 1.5 kV 1.6 kV 1.8 kV 2 kV 2.2 kV 2.25 kV 2.5 kV 3 kV 3.5 kV 4 kV 4.2 kV 4.8 kV 5 kV 5.2 kV 5.9 kV 6 kV 6.4 kV 7 kV 9 kV 10 kV
Tension de sortie 2 Min -3 kV -500 V -100 V -24 V -15 V -12 V -9 V -5 V -3.3 V -3 V 5 V 12 V 15 V Max -3 kV -500 V -100 V -24 V -15 V -12 V -9 V -5 V -3.3 V -3 V 5 V 12 V 15 V
Type de protection