Skip to Header Skip to Main Content Skip to Footer
Si vous êtes à la recherche de relais de puissance, vous avez frappé à la bonne porte. Chez Distrelec, nous disposons d'une large gamme de relais de puissance. Ces composants offrent des capacités de contrôle et de commutation fiables, et sont disponibles dans différents types de montage, tels que les trous enfichables et les trous traversants, ce qui permet une installation flexible en fonction des exigences de votre application.
Fabricant
Statut du produit
Largeur Min 3.5 mm 5 mm 5.08 mm 5.1 mm 6.2 mm 6.4 mm 6.5 mm 7 mm 7.2 mm 10 mm 10.1 mm 10.2 mm 10.3 mm 10.4 mm 10.5 mm 11 mm 12.2 mm 12.4 mm 12.5 mm 12.6 mm 12.7 mm 12.8 mm 12.9 mm 13 mm 13.5 mm 14 mm 15 mm 15.2 mm 15.4 mm 15.5 mm 15.7 mm 15.8 mm 16 mm 16.2 mm 16.5 mm 17.4 mm 17.5 mm 18 mm 19.5 mm 20 mm 21 mm 21.2 mm 21.5 mm 21.8 mm 22 mm 22.5 mm 25 mm 27 mm 27.2 mm 27.4 mm 27.43 mm 28 mm 28.6 mm 30 mm 31 mm 34.5 mm 34.54 mm 35 mm 35.5 mm 35.6 mm 35.7 mm 36 mm 36.8 mm 37 mm 38.5 mm 38.8 mm 41 mm 44 mm 51 mm Max 3.5 mm 5 mm 5.08 mm 5.1 mm 6.2 mm 6.4 mm 6.5 mm 7 mm 7.2 mm 10 mm 10.1 mm 10.2 mm 10.3 mm 10.4 mm 10.5 mm 11 mm 12.2 mm 12.4 mm 12.5 mm 12.6 mm 12.7 mm 12.8 mm 12.9 mm 13 mm 13.5 mm 14 mm 15 mm 15.2 mm 15.4 mm 15.5 mm 15.7 mm 15.8 mm 16 mm 16.2 mm 16.5 mm 17.4 mm 17.5 mm 18 mm 19.5 mm 20 mm 21 mm 21.2 mm 21.5 mm 21.8 mm 22 mm 22.5 mm 25 mm 27 mm 27.2 mm 27.4 mm 27.43 mm 28 mm 28.6 mm 30 mm 31 mm 34.5 mm 34.54 mm 35 mm 35.5 mm 35.6 mm 35.7 mm 36 mm 36.8 mm 37 mm 38.5 mm 38.8 mm 41 mm 44 mm 51 mm
Longueur Min 10 mm 14 mm 14.4 mm 15 mm 17.5 mm 18.2 mm 19 mm 20 mm 20.2 mm 20.3 mm 20.4 mm 20.5 mm 21 mm 21.2 mm 22 mm 22.5 mm 24 mm 24.4 mm 25 mm 27.5 mm 28 mm 28.1 mm 28.5 mm 28.6 mm 28.8 mm 29 mm 29.2 mm 29.3 mm 30 mm 30.1 mm 30.2 mm 30.4 mm 30.5 mm 31 mm 31.5 mm 32.5 mm 32.51 mm 35 mm 35.5 mm 35.6 mm 35.7 mm 36 mm 38.6 mm 38.8 mm 39 mm 39.1 mm 40.5 mm 40.7 mm 42 mm 43.5 mm 50 mm 50.2 mm 50.29 mm 50.5 mm 51 mm 51.5 mm 52.32 mm 52.5 mm 58 mm 60 mm 62 mm 63 mm 67 mm 68 mm 68.58 mm 70 mm 70.2 mm 72 mm 73.6 mm 73.7 mm 78 mm 78.3 mm 80 mm 82 mm 84 mm 88 mm 98 mm Max 10 mm 14 mm 14.4 mm 15 mm 17.5 mm 18.2 mm 19 mm 20 mm 20.2 mm 20.3 mm 20.4 mm 20.5 mm 21 mm 21.2 mm 22 mm 22.5 mm 24 mm 24.4 mm 25 mm 27.5 mm 28 mm 28.1 mm 28.5 mm 28.6 mm 28.8 mm 29 mm 29.2 mm 29.3 mm 30 mm 30.1 mm 30.2 mm 30.4 mm 30.5 mm 31 mm 31.5 mm 32.5 mm 32.51 mm 35 mm 35.5 mm 35.6 mm 35.7 mm 36 mm 38.6 mm 38.8 mm 39 mm 39.1 mm 40.5 mm 40.7 mm 42 mm 43.5 mm 50 mm 50.2 mm 50.29 mm 50.5 mm 51 mm 51.5 mm 52.32 mm 52.5 mm 58 mm 60 mm 62 mm 63 mm 67 mm 68 mm 68.58 mm 70 mm 70.2 mm 72 mm 73.6 mm 73.7 mm 78 mm 78.3 mm 80 mm 82 mm 84 mm 88 mm 98 mm
Type de montage
Type de terminaison
Hauteur Min 9.5 mm 9.7 mm 10 mm 10.5 mm 10.6 mm 10.7 mm 10.8 mm 11 mm 11.8 mm 12.3 mm 12.5 mm 13 mm 13.5 mm 14.7 mm 14.9 mm 15 mm 15.2 mm 15.3 mm 15.4 mm 15.5 mm 15.6 mm 15.7 mm 15.8 mm 16 mm 16.2 mm 16.7 mm 18.8 mm 19 mm 19.3 mm 20 mm 20.4 mm 20.5 mm 20.6 mm 23.3 mm 23.5 mm 24 mm 24.8 mm 25 mm 25.1 mm 25.3 mm 25.5 mm 26 mm 26.2 mm 26.42 mm 26.5 mm 26.7 mm 26.8 mm 27 mm 27.9 mm 27.94 mm 28.5 mm 30.2 mm 30.5 mm 30.73 mm 32.5 mm 33 mm 33.5 mm 34.9 mm 35 mm 35.6 mm 35.7 mm 36 mm 36.7 mm 37 mm 37.5 mm 40 mm 40.5 mm 41 mm 47 mm 47.2 mm 48.5 mm 49.2 mm 50.5 mm 50.8 mm 53 mm 54.5 mm 54.7 mm 54.8 mm 55.5 mm 56 mm 58.4 mm 73.5 mm 74 mm 77 mm 78 mm 80 mm 86.7 mm 87 mm 90 mm 94 mm 98 mm 102 mm Max 9.5 mm 9.7 mm 10 mm 10.5 mm 10.6 mm 10.7 mm 10.8 mm 11 mm 11.8 mm 12.3 mm 12.5 mm 13 mm 13.5 mm 14.7 mm 14.9 mm 15 mm 15.2 mm 15.3 mm 15.4 mm 15.5 mm 15.6 mm 15.7 mm 15.8 mm 16 mm 16.2 mm 16.7 mm 18.8 mm 19 mm 19.3 mm 20 mm 20.4 mm 20.5 mm 20.6 mm 23.3 mm 23.5 mm 24 mm 24.8 mm 25 mm 25.1 mm 25.3 mm 25.5 mm 26 mm 26.2 mm 26.42 mm 26.5 mm 26.7 mm 26.8 mm 27 mm 27.9 mm 27.94 mm 28.5 mm 30.2 mm 30.5 mm 30.73 mm 32.5 mm 33 mm 33.5 mm 34.9 mm 35 mm 35.6 mm 35.7 mm 36 mm 36.7 mm 37 mm 37.5 mm 40 mm 40.5 mm 41 mm 47 mm 47.2 mm 48.5 mm 49.2 mm 50.5 mm 50.8 mm 53 mm 54.5 mm 54.7 mm 54.8 mm 55.5 mm 56 mm 58.4 mm 73.5 mm 74 mm 77 mm 78 mm 80 mm 86.7 mm 87 mm 90 mm 94 mm 98 mm 102 mm
Configuration de contact Min 1CO 1NC 1NO 1NO + 1NC 2CO 2NC 2NO 2NO + 1NC 3CO 3PDT 4CO 4NO 4PDT Max 1CO 1NC 1NO 1NO + 1NC 2CO 2NC 2NO 2NO + 1NC 3CO 3PDT 4CO 4NO 4PDT
Série Min 22 32 34 36 40 41 43 45 41083 ACJ ADE ADJH ADW1 AHES ALDP ALF ALFG ALQ ALZ ALZN APAN APF AQZ CP CR DE DK DRI DRM DSP G2R G2RG G2RL G4A G4W G5CA G5LE G5NB G5NB-EL G5PZ G5Q G5RL G6B G6C G6D G6DN G6QE G6RN G7EB G7J G7L G9EC G9KA G9KB G9TA G9TB HE-R JQ JV-N JW K10 KHAU KRPA KUHP KUL KUMP KUP OJ OJE OJT OMIH ORWH OSA PB PBH PCF PCFN PCH PCJ PCN PE RE RF RH RIDERSERIES FG RIDERSERIES RCI RIDERSERIES RCM RJ RM RP RR RT RT1 RT2 RTH RU RY RZ SDT SDT-R SNR SP ST T77 T92 T9A T9C T9G T9S T9V TERMSERIES V23057 V23061 V23148 XT Max 22 32 34 36 40 41 43 45 41083 ACJ ADE ADJH ADW1 AHES ALDP ALF ALFG ALQ ALZ ALZN APAN APF AQZ CP CR DE DK DRI DRM DSP G2R G2RG G2RL G4A G4W G5CA G5LE G5NB G5NB-EL G5PZ G5Q G5RL G6B G6C G6D G6DN G6QE G6RN G7EB G7J G7L G9EC G9KA G9KB G9TA G9TB HE-R JQ JV-N JW K10 KHAU KRPA KUHP KUL KUMP KUP OJ OJE OJT OMIH ORWH OSA PB PBH PCF PCFN PCH PCJ PCN PE RE RF RH RIDERSERIES FG RIDERSERIES RCI RIDERSERIES RCM RJ RM RP RR RT RT1 RT2 RTH RU RY RZ SDT SDT-R SNR SP ST T77 T92 T9A T9C T9G T9S T9V TERMSERIES V23057 V23061 V23148 XT
Tension de la bobine - DC Min 1.25 V 2.2 V 3 V 4.5 V 5 V 6 V 9 V 12 V 18 V 24 V 48 V 60 V 100 V 110 V 120 V 125 V 220 V Max 1.25 V 2.2 V 3 V 4.5 V 5 V 6 V 9 V 12 V 18 V 24 V 48 V 60 V 100 V 110 V 120 V 125 V 220 V
Courant de coupure Min 2 A 3 A 4 A 5 A 6 A 7 A 8 A 10 A 12 A 15 A 16 A 20 A 22 A 23 A 25 A 26 A 30 A 31 A 32 A 35 A 36 A 40 A 50 A 60 A 80 A 100 A 120 A 200 A 300 A Max 2 A 3 A 4 A 5 A 6 A 7 A 8 A 10 A 12 A 15 A 16 A 20 A 22 A 23 A 25 A 26 A 30 A 31 A 32 A 35 A 36 A 40 A 50 A 60 A 80 A 100 A 120 A 200 A 300 A
Tension de commutation - AC Min 24 V 60 V 120 V 125 V 220 V 240 V 250 V 276 V 277 V 380 V 400 V 415 V 440 V 480 V 600 V 800 V Max 24 V 60 V 120 V 125 V 220 V 240 V 250 V 276 V 277 V 380 V 400 V 415 V 440 V 480 V 600 V 800 V
Type de bobine
Capacité de coupure Min 1.2 kVA 1.25 kVA 1.3 kVA 1.39 kVA 1.4 kVA 1.5 kVA 1.6 kVA 1.75 kVA 2 kVA 2.4 kVA 2.5 kVA 2.77 kVA 2.9 kVA 3 kVA 3.04 kVA 3.32 kVA 4 kVA 4.43 kVA 5 kVA 5.5 kVA 6 kVA 6.25 kVA 6.3 kVA 6.37 kVA 7.2 kVA 7.5 kVA 7.75 kVA 8.3 kVA 9.7 kVA 10 kVA 12 kVA 19 kVA 22 kVA Max 1.2 kVA 1.25 kVA 1.3 kVA 1.39 kVA 1.4 kVA 1.5 kVA 1.6 kVA 1.75 kVA 2 kVA 2.4 kVA 2.5 kVA 2.77 kVA 2.9 kVA 3 kVA 3.04 kVA 3.32 kVA 4 kVA 4.43 kVA 5 kVA 5.5 kVA 6 kVA 6.25 kVA 6.3 kVA 6.37 kVA 7.2 kVA 7.5 kVA 7.75 kVA 8.3 kVA 9.7 kVA 10 kVA 12 kVA 19 kVA 22 kVA
Matériau de contact
Résistance de la bobine Min 4.9 Ohm 12.5 Ohm 16.7 Ohm 17.9 Ohm 19 Ohm 20 Ohm 20.6 Ohm 22 Ohm 25 Ohm 26.6 Ohm 27 Ohm 28 Ohm 28.8 Ohm 36 Ohm 36.6 Ohm 41 Ohm 41.7 Ohm 42 Ohm 45 Ohm 47 Ohm 48.5 Ohm 51 Ohm 53.3 Ohm 54 Ohm 55 Ohm 55.6 Ohm 56 Ohm 60 Ohm 62 Ohm 62.5 Ohm 63 Ohm 64 Ohm 68 Ohm 70 Ohm 72 Ohm 76.8 Ohm 77 Ohm 79 Ohm 80 Ohm 83 Ohm 83.3 Ohm 84 Ohm 86 Ohm 90 Ohm 96 Ohm 100 Ohm 102.9 Ohm 103 Ohm 105 Ohm 112 Ohm 114 Ohm 115.2 Ohm 118 Ohm 119 Ohm 120 Ohm 125 Ohm 130 Ohm 139 Ohm 144 Ohm 145 Ohm 147 Ohm 160 Ohm 162 Ohm 164 Ohm 167 Ohm 180 Ohm 188 Ohm 192 Ohm 200 Ohm 202 Ohm 206 Ohm 208 Ohm 220 Ohm 225 Ohm 227 Ohm 240 Ohm 243 Ohm 250 Ohm 260 Ohm 267 Ohm 270 Ohm 271 Ohm 272 Ohm 275 Ohm 278 Ohm 288 Ohm 300 Ohm 306.4 Ohm 320 Ohm 330 Ohm 345 Ohm 350 Ohm 360 Ohm 364 Ohm 400 Ohm 410 Ohm 411.4 Ohm 440 Ohm 472 Ohm 475 Ohm 480 Ohm 576 Ohm 580 Ohm 600 Ohm 605 Ohm 620 Ohm 627 Ohm 630 Ohm 640 Ohm 650 Ohm 652 Ohm 655 Ohm 685 Ohm 720 Ohm 750 Ohm 770 Ohm 777 Ohm 800 Ohm 840 Ohm 847 Ohm 848 Ohm 885 Ohm 886 Ohm 900 Ohm 950 Ohm 960 Ohm 1.05 kOhm 1.08 kOhm 1.09 kOhm 1.1 kOhm 1.15 kOhm 1.2 kOhm 1.28 kOhm 1.3 kOhm 1.31 kOhm 1.39 kOhm 1.4 kOhm 1.44 kOhm 1.55 kOhm 1.6 kOhm 1.7 kOhm 1.75 kOhm 1.9 kOhm 1.92 kOhm 2 kOhm 2.1 kOhm 2.2 kOhm 2.25 kOhm 2.27 kOhm 2.3 kOhm 2.35 kOhm 2.4 kOhm 2.6 kOhm 2.62 kOhm 2.7 kOhm 2.72 kOhm 2.73 kOhm 2.88 kOhm 3.3 kOhm 3.35 kOhm 3.39 kOhm 3.5 kOhm 3.8 kOhm 3.84 kOhm 3.9 kOhm 4.17 kOhm 4.2 kOhm 4.3 kOhm 4.55 kOhm 4.6 kOhm 4.8 kOhm 5.2 kOhm 5.24 kOhm 5.27 kOhm 5.3 kOhm 5.36 kOhm 5.52 kOhm 5.6 kOhm 5.73 kOhm 6.4 kOhm 6.9 kOhm 7.2 kOhm 7.3 kOhm 7.5 kOhm 7.8 kOhm 8.1 kOhm 8.2 kOhm 8.3 kOhm 8.57 kOhm 9 kOhm 9.21 kOhm 9.39 kOhm 10 kOhm 11.5 kOhm 11.52 kOhm 13.8 kOhm 15 kOhm 15.7 kOhm 16 kOhm 18 kOhm 18.23 kOhm 18.87 kOhm 19.5 kOhm 19.7 kOhm 20.2 kOhm 20.5 kOhm 21.5 kOhm 23 kOhm 24 kOhm 24.1 kOhm 25.9 kOhm 26.7 kOhm 27.2 kOhm 27.8 kOhm 28 kOhm 28.8 kOhm 31.5 kOhm 32.5 kOhm 47.6 kOhm 270 kOhm Max 4.9 Ohm 12.5 Ohm 16.7 Ohm 17.9 Ohm 19 Ohm 20 Ohm 20.6 Ohm 22 Ohm 25 Ohm 26.6 Ohm 27 Ohm 28 Ohm 28.8 Ohm 36 Ohm 36.6 Ohm 41 Ohm 41.7 Ohm 42 Ohm 45 Ohm 47 Ohm 48.5 Ohm 51 Ohm 53.3 Ohm 54 Ohm 55 Ohm 55.6 Ohm 56 Ohm 60 Ohm 62 Ohm 62.5 Ohm 63 Ohm 64 Ohm 68 Ohm 70 Ohm 72 Ohm 76.8 Ohm 77 Ohm 79 Ohm 80 Ohm 83 Ohm 83.3 Ohm 84 Ohm 86 Ohm 90 Ohm 96 Ohm 100 Ohm 102.9 Ohm 103 Ohm 105 Ohm 112 Ohm 114 Ohm 115.2 Ohm 118 Ohm 119 Ohm 120 Ohm 125 Ohm 130 Ohm 139 Ohm 144 Ohm 145 Ohm 147 Ohm 160 Ohm 162 Ohm 164 Ohm 167 Ohm 180 Ohm 188 Ohm 192 Ohm 200 Ohm 202 Ohm 206 Ohm 208 Ohm 220 Ohm 225 Ohm 227 Ohm 240 Ohm 243 Ohm 250 Ohm 260 Ohm 267 Ohm 270 Ohm 271 Ohm 272 Ohm 275 Ohm 278 Ohm 288 Ohm 300 Ohm 306.4 Ohm 320 Ohm 330 Ohm 345 Ohm 350 Ohm 360 Ohm 364 Ohm 400 Ohm 410 Ohm 411.4 Ohm 440 Ohm 472 Ohm 475 Ohm 480 Ohm 576 Ohm 580 Ohm 600 Ohm 605 Ohm 620 Ohm 627 Ohm 630 Ohm 640 Ohm 650 Ohm 652 Ohm 655 Ohm 685 Ohm 720 Ohm 750 Ohm 770 Ohm 777 Ohm 800 Ohm 840 Ohm 847 Ohm 848 Ohm 885 Ohm 886 Ohm 900 Ohm 950 Ohm 960 Ohm 1.05 kOhm 1.08 kOhm 1.09 kOhm 1.1 kOhm 1.15 kOhm 1.2 kOhm 1.28 kOhm 1.3 kOhm 1.31 kOhm 1.39 kOhm 1.4 kOhm 1.44 kOhm 1.55 kOhm 1.6 kOhm 1.7 kOhm 1.75 kOhm 1.9 kOhm 1.92 kOhm 2 kOhm 2.1 kOhm 2.2 kOhm 2.25 kOhm 2.27 kOhm 2.3 kOhm 2.35 kOhm 2.4 kOhm 2.6 kOhm 2.62 kOhm 2.7 kOhm 2.72 kOhm 2.73 kOhm 2.88 kOhm 3.3 kOhm 3.35 kOhm 3.39 kOhm 3.5 kOhm 3.8 kOhm 3.84 kOhm 3.9 kOhm 4.17 kOhm 4.2 kOhm 4.3 kOhm 4.55 kOhm 4.6 kOhm 4.8 kOhm 5.2 kOhm 5.24 kOhm 5.27 kOhm 5.3 kOhm 5.36 kOhm 5.52 kOhm 5.6 kOhm 5.73 kOhm 6.4 kOhm 6.9 kOhm 7.2 kOhm 7.3 kOhm 7.5 kOhm 7.8 kOhm 8.1 kOhm 8.2 kOhm 8.3 kOhm 8.57 kOhm 9 kOhm 9.21 kOhm 9.39 kOhm 10 kOhm 11.5 kOhm 11.52 kOhm 13.8 kOhm 15 kOhm 15.7 kOhm 16 kOhm 18 kOhm 18.23 kOhm 18.87 kOhm 19.5 kOhm 19.7 kOhm 20.2 kOhm 20.5 kOhm 21.5 kOhm 23 kOhm 24 kOhm 24.1 kOhm 25.9 kOhm 26.7 kOhm 27.2 kOhm 27.8 kOhm 28 kOhm 28.8 kOhm 31.5 kOhm 32.5 kOhm 47.6 kOhm 270 kOhm
Tension de commutation - DC Min 12 V 14 V 24 V 28 V 30 V 60 V 110 V 125 V 230 V 250 V 300 V 600 V Max 12 V 14 V 24 V 28 V 30 V 60 V 110 V 125 V 230 V 250 V 300 V 600 V
Type de relais