1966484 - Élément de chauffage en céramique 230V 1kW 35x245x60mm
Cette image est proposée seulement à titre d'information. Veuillez vous reporter à la description du produit.
1966484 - Élément de chauffage en céramique 230V 1kW 35x245x60mm
Sélectionnez les attributs, puis cliquez sur le bouton de recherche pour trouver les autres produits correspondant à vos spécifications
Législation et conformité
Informations relatives à l'article
RS PRO Ceramic Heating Element, 245 mm, 1 kW, 230 V AC Cure paint coatings and plastic weldings with this curved ceramic heating element. The concave element is extremely energy efficient as it converts up to 96% of the input power to heat. With a maximum operating temperature of +700°C, this versatile heating element is suitable for use across the challenging environments found in industry. The wire is embedded into the heater to create long-wave infrared in parallel rays and the concave shape focuses heat into the desired spot, improving efficiency. Long-lasting with between 5,000 to 10,000 working hours, glazed ceramic construction protects the element from corrosion. The unit can cope with power up to 1 kW and has a supply voltage of 230 V AC. As part of the RS PRO range, this heater has been thoroughly tested for reliability. It can be found in use in manufacturing environments. Features and Benefits - Curved ceramic heating element - Power rating of 1 kW - Supply voltage of 230 V - Height of 245 mm - Width of 60 mm - Depth of 31 mm - Maximum surface temperature of +700°C



